Managed Ethernet Switches

 Managed Ethernet Switches
Managed Industrial Ethernet Switches are purpose built for reliable networking in harsh industrial environments such as factory automation, transportation systems, utilities, and energy infrastructure. These switches are engineered with rugged metal housings, wide operating temperature ranges (often from  40 °C to +75 °C or beyond), resistance to vibration and electrical noise, and flexible mounting options like DIN rail or wall mounting to support installation in control cabinets and field enclosures.

Managed Ethernet switches are in stock and available at Mouser from industry leading manufacturers. Mouser is an authorized distributor for many industrial Ethernet switch manufacturers including Advantech, Hirschmann, Phoenix Contact, Schneider Electric, Siemens, Teltonika & more. 

Please view our selection of industrial managed Ethernet switches below. 
Results: 3 913
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Ports Data Rate Interface Type Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Power Consumption Operating Supply Current Dimensions
Siemens Managed Ethernet Switches SCALANCE XC206-2 ETHERNET SWITCH 3In Stock
Min.: 1
Mult.: 1

6 x RJ45, 2 x Fiber Optic 10 Mb/s, 100 Mb/s Ethernet, Fiber Optic 9.6 V 31.2 V - 40 C + 70 C 100 mA 60 mm x 147 mm x 125 mm
Siemens Managed Ethernet Switches SCALANCE XC206-2SFP IE SWITCH 4In Stock
Min.: 1
Mult.: 1

6 x RJ45, 2 x SFP 10 Mb/s, 100 Mb/s, 1 Gb/s Ethernet, SFP 9.6 V 31.2 V - 40 C + 70 C 250 mA 60 mm x 147 mm x 125 mm
Siemens Managed Ethernet Switches SCALANCE XC206-2SFP G 3In Stock
Min.: 1
Mult.: 1

6 x RJ45, 2 x SFP 10 Mb/s, 100 Mb/s, 1 Gb/s Ethernet, SFP 9.6 V 31.2 V - 10 C + 60 C 100 mA 40 mm x 125 mm x 124 mm
Siemens Managed Ethernet Switches SCALANCE XC206-2SFP G (EIP DEF.) 3In Stock
Min.: 1
Mult.: 1

6 x RJ45, 2 x SFP 10 Mb/s, 100 Mb/s, 1 Gb/s Ethernet, SFP 9.6 V 31.2 V - 40 C + 70 C 250 mA 60 mm x 147 mm x 125 mm
Siemens Managed Ethernet Switches SCALANCE XB208 MANAGED LAYER 2 IE-SWITCH 3In Stock
Min.: 1
Mult.: 1

8 x RJ45, 1 x RJ11 10 Mb/s, 100 Mb/s Ethernet 19.2 V 28.8 V 0 C + 60 C 170 mA 40 mm x 117 mm x 109 mm
Siemens Managed Ethernet Switches SCALANCE XB208 3In Stock
Min.: 1
Mult.: 1

8 x RJ45 10 Mb/s, 100 Mb/s Ethernet 19.2 V 28.8 V 0 C + 60 C 170 mA 40 mm x 117 mm x 109 mm
Siemens Managed Ethernet Switches SCALANCE XC208G 5In Stock
Min.: 1
Mult.: 1

8 x RJ45 10 Mb/s, 100 Mb/s, 1 Gb/s Ethernet 9.6 V 31.2 V - 40 C + 70 C 100 mA 60 mm x 147 mm x 125 mm
Siemens Managed Ethernet Switches SCALANCE XB216 4In Stock
Min.: 1
Mult.: 1

16 x RJ45 10 Mb/s, 100 Mb/s Ethernet 19.2 V 28.8 V 0 C + 60 C 280 mA 80 mm x 117 mm x 109 mm
Siemens Managed Ethernet Switches SCALANCE XC216 6In Stock
Min.: 1
Mult.: 1

16 x RJ45 10 Mb/s, 100 Mb/s Ethernet 9.6 V 31.2 V - 40 C + 70 C 275 mA 120 mm x 147 mm x 125 mm
Siemens Managed Ethernet Switches SCALANCE XC216-4C G (E/IP DEF.) 1In Stock
Min.: 1
Mult.: 1
16 x RJ45 10 Mb/s, 100 Mb/s, 1 Gb/s Ethernet 9.6 V 31.2 V - 40 C + 70 C 550 mA 140 mm x 150 mm x 125 mm
Siemens Managed Ethernet Switches SCALANCE XC224 ETHERNET SWITCH 1In Stock
Min.: 1
Mult.: 1

24 x RJ45 10 Mb/s, 100 Mb/s Ethernet 9.6 V 31.2 V - 40 C + 70 C 375 mA 120 mm x 147 mm x 125 mm
Siemens Managed Ethernet Switches SCALANCE XC224-4C G 2In Stock
Min.: 1
Mult.: 1
24 x RJ45 10 Mb/s, 100 Mb/s, 1 Gb/s Ethernet 9.6 V 31.2 V - 40 C + 70 C 700 mA 140 mm x 150 mm x 125 mm
Siemens Managed Ethernet Switches SCALANCE X310 2In Stock
Min.: 1
Mult.: 1

10 x RJ45 10 Mb/s, 100 Mb/s, 1 Gb/s Ethernet 18 V 32 V - 40 C + 60 C 100 mA 120 mm x 125 mm x 123 mm
Schneider Electric Managed Ethernet Switches Modicon Managed Switch 4TX/1FX-MM 3In Stock
Min.: 1
Mult.: 1

4 x RJ45, 1 x Fiber Optic 100 Mb/s Ethernet, Fiber Optic 12 V 24 V 6 W 137.5 mm x 103.5 mm x 57 mm
Hirschmann Managed Ethernet Switches Managed 10-port Fast Ethernet 19" Switch with 2 media slots 1In Stock
Min.: 1
Mult.: 1
8 x RJ45, 2 x RJ45/SFP Combo, 1 x RJ11, 1 x USB 10 Mb/s, 100 Mb/s Ethernet, RJ11, USB 100 VAC 240 VAC 0 C + 50 C 12 W 448 mm x 310 mm x 44 mm
Hirschmann RSP25-11003Z6ZT-TK9V9HHE2SXX.X
Hirschmann Managed Ethernet Switches RSP25-11003Z6ZT-TK9V9HHE2SXX.X 1In Stock
Min.: 1
Mult.: 1
Hirschmann RSP30-08033O6TT-SCCZ9HSE2AXX.X
Hirschmann Managed Ethernet Switches RSP30-08033O6TT-SCCZ9HSE2AXX.X 1In Stock
Min.: 1
Mult.: 1
Hirschmann MSP30-16040ECVT99HHE2AXX.X.XX
Hirschmann Managed Ethernet Switches MSP30-16040ECVT99HHE2AXX.X.XX 1In Stock
Min.: 1
Mult.: 1
Hirschmann RSPE35-24044O7T99-SKKZ999HHHE2
Hirschmann Managed Ethernet Switches RSPE35-24044O7T99-SKKZ999HHHE2 1In Stock
Min.: 1
Mult.: 1
Hirschmann RSPS25-06002Z6TT-TK9V9HPE2SXX.
Hirschmann Managed Ethernet Switches RSPS25-06002Z6TT-TK9V9HPE2SXX. 1In Stock
Min.: 1
Mult.: 1
Molex Managed Ethernet Switches IP20 Managed Ethernet Switch 5 Ports 10/100/1000Mb Data Speed 8In Stock
Min.: 1
Mult.: 1

5 x RJ45 10 Mb/s, 100 Mb/s, 1 Gb/s Ethernet 24 VDC - 10 C + 60 C
Phoenix Contact Managed Ethernet Switches FL SWITCH 2708 5In Stock
Min.: 1
Mult.: 1
8 x M12 10 Mb/s, 100 Mb/s, 1 Gb/s M12 9 V 57 V - 40 C + 70 C
Phoenix Contact Managed Ethernet Switches Managed Ethernet Switch 10/100 8 port 8In Stock
Min.: 1
Mult.: 1

8 x RJ45 10 Mb/s, 100 Mb/s Ethernet 12 V 48 V - 10 C + 60 C 210 mA 146.4 mm x 54.4 mm x 125 mm
Phoenix Contact Managed Ethernet Switches FL SWITCH 3006T-2FX 2In Stock
Min.: 1
Mult.: 1

6 x RJ45, 2 x Fiber Optic 10 Mb/s, 100 Mb/s Ethernet, Fiber Optic 12 V 48 V - 40 C + 75 C
Phoenix Contact Managed Ethernet Switches FL SWITCH 3016 2In Stock
Min.: 1
Mult.: 1

16 x RJ45 10 Mb/s, 100 Mb/s Ethernet 12 V 48 V - 10 C + 60 C