Kingbright Infrared Emitters

Results: 67
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Wavelength Radiant Intensity Beam Angle If - Forward Current Vf - Forward Voltage Power Rating Minimum Operating Temperature Maximum Operating Temperature Package/Case Packaging
Kingbright Infrared Emitters 2 941In Stock
Min.: 1
Mult.: 1
Reel: 4 000

SMD/SMT 880 nm 0.8 mW/sr 100 deg 50 mA 1.3 V 85 mW - 40 C + 85 C 0603 (1608 metric) Reel, Cut Tape, MouseReel
Kingbright Infrared Emitters 1.6x0.8mm IR SMD 17 963In Stock
Min.: 1
Mult.: 1
Reel: 2 000

SMD/SMT 880 nm 2 mW/sr 60 deg 20 mA 1.3 V 85 mW - 40 C + 85 C 0603 (1608 metric) Reel, Cut Tape, MouseReel
Kingbright Infrared Emitters 5 840In Stock
Min.: 1
Mult.: 1
Reel: 2 000

SMD/SMT 940 nm 9 mW/sr 10 deg 50 mA 1.2 V 90 mW - 40 C + 85 C 3 mm x 2 mm x 2.8 mm Reel, Cut Tape, MouseReel
Kingbright Infrared Emitters 3.2x1.6mm IR REVERSE 13 410In Stock
Min.: 1
Mult.: 1
Reel: 2 000

SMD/SMT 940 nm 3 mW/sr 20 mA 1.2 V 90 mW - 40 C + 85 C 1206 (3216 metric) Reel, Cut Tape, MouseReel
Kingbright Infrared Emitters 1.6x0.8mm IR SMD 26 599In Stock
Min.: 1
Mult.: 1
Reel: 2 000

SMD/SMT 940 nm 5 mW/sr 120 deg 20 mA 1.2 V 90 mW - 40 C + 85 C 0603 (1608 metric) Reel, Cut Tape, MouseReel
Kingbright Infrared Emitters T1-3/4 INFRARED WATER CLEAR 942In Stock
Min.: 1
Mult.: 1

Through Hole 860 nm 100 mW/sr 20 mA 1.6 V 100 mW - 40 C + 85 C T-1 3/4 (5 mm) Bulk
Kingbright Infrared Emitters IR 40/55 mW/sr 50deg water clear 544In Stock
1 000Expected 25/03/2026
Min.: 1
Mult.: 1

Through Hole 880 nm 8 mW/sr 50 deg 20 mA 1.3 V 80 mW - 40 C + 85 C T-1 (3 mm) Bulk
Kingbright Infrared Emitters 1.6x0.6mm RA IR SMD LED 4 000In Stock
Min.: 1
Mult.: 1
Reel: 2 000

SMD/SMT 880 nm 1.5 mW/sr 110 deg 20 mA 1.3 V 85 mW - 40 C + 85 C SMD-2 Reel, Cut Tape, MouseReel
Kingbright Infrared Emitters 776In Stock
Min.: 1
Mult.: 1
Reel: 1 000

Through Hole 940 nm 120 mW/sr 100 mA 1.55 V 180 mW - 40 C + 85 C Reel, Cut Tape, MouseReel
Kingbright Infrared Emitters 756In Stock
Min.: 1
Mult.: 1
Reel: 1 000

SMD/SMT 940 nm 120 mW/sr 100 mA 1.55 V 180 mW - 40 C + 85 C Reel, Cut Tape, MouseReel
Kingbright Infrared Emitters 1 549In Stock
Min.: 1
Mult.: 1
Reel: 2 000

SMD/SMT 940 nm 11 mW/sr 100 mA 1.55 V 180 mW - 40 C + 85 C 3 mm x 2 mm x 1mm Reel, Cut Tape, MouseReel
Kingbright Infrared Emitters 1 545In Stock
Min.: 1
Mult.: 1
Reel: 2 000

SMD/SMT 940 nm 100 mW/sr 100 mA 1.55 V 180 mW - 40 C + 85 C 3 mm x 2 mm Reel, Cut Tape, MouseReel
Kingbright Infrared Emitters 1 568In Stock
Min.: 1
Mult.: 1
Reel: 2 000

SMD/SMT 940 nm 11 mW/sr 100 mA 1.55 V 180 mW - 40 C + 85 C 1.6 mm x 0.8 mm Reel, Cut Tape, MouseReel
Kingbright Infrared Emitters 1 596In Stock
Min.: 1
Mult.: 1
Reel: 2 000

SMD/SMT 940 nm 30 mW/sr 100 mA 1.55 V\ 180 mW - 40 C + 85 C 1.6 mm x 0.8 mm Reel, Cut Tape, MouseReel
Kingbright Infrared Emitters 1 584In Stock
Min.: 1
Mult.: 1
Reel: 2 000

SMD/SMT 940 nm 120 mW/sr 100 mA 1.55 V 180 mW - 40 C + 85 C 3.2 mm x 1.6 mm Reel, Cut Tape, MouseReel
Kingbright Infrared Emitters 1 591In Stock
Min.: 1
Mult.: 1
Reel: 2 000

SMD/SMT 940 nm 11 mW/sr 100 mA 1.55 V 180 mW - 40 C + 85 C 3.2 mm x 1.6 mm Reel, Cut Tape, MouseReel
Kingbright Infrared Emitters 3MM INFRARED EMITTER WATER CLEAR 489In Stock
Min.: 1
Mult.: 1

Through Hole 850 nm 16 mW/sr 50 deg 20 mA 1.4 V 95 mW - 40 C + 85 C T-1 (3 mm) Bag
Kingbright Infrared Emitters 1 178In Stock
Min.: 1
Mult.: 1
Reel: 1 000

SMD/SMT 880 nm 3 mW/sr 10 deg 50 mA 1.3 V 85 mW - 40 C + 85 C 4.5 mm x 2 mm x 2.8 mm Reel, Cut Tape, MouseReel
Kingbright Infrared Emitters 3 179In Stock
Min.: 1
Mult.: 1
Reel: 4 000

SMD/SMT 940 nm 2 mW/sr 100 deg 50 mA 1.2 V 90 mW - 40 C + 85 C 0603 (1608 metric) Reel, Cut Tape, MouseReel
Kingbright Infrared Emitters IR 940nm 120 deg Water Clear 12 952In Stock
Min.: 1
Mult.: 1
Reel: 2 000

SMD/SMT 940 nm 4 mW/sr 120 deg 50 mA 1.2 V 80 mW - 40 C + 85 C 3.5 mm x 2.8 mm x 1.9 mm Reel, Cut Tape, MouseReel
Kingbright Infrared Emitters IR 940nm 120 deg Water Clr 1.2 mW/sr 33 012In Stock
Min.: 1
Mult.: 1
Reel: 2 000

SMD/SMT 940 nm 1.2 mW/sr 120 deg 20 mA 1.2 V 80 mW - 40 C + 85 C 0603 (1608 metric) Reel, Cut Tape, MouseReel
Kingbright Infrared Emitters IR 880nm 120 deg Water Clear 1 mW/sr 10 031In Stock
Min.: 1
Mult.: 1
Reel: 2 000

SMD/SMT 880 nm 1.5 mW/sr 150 deg 20 mA 1.3 V 80 mW - 40 C + 85 C 0603 (1608 metric) Reel, Cut Tape, MouseReel
Kingbright Infrared Emitters 2x1.2mm IR SMD 17 372In Stock
Min.: 1
Mult.: 1
Reel: 3 000

SMD/SMT 940 nm 5 mW/sr 40 deg 20 mA 1.2 V 90 mW - 40 C + 85 C 0805 (2012 metric) Reel, Cut Tape, MouseReel
Kingbright Infrared Emitters 3.2x1.6mm IR SMD LED 17 195In Stock
Min.: 1
Mult.: 1
Reel: 2 000

SMD/SMT 940 nm 10 mW/sr 40 deg 20 mA 1.2 V 90 mW - 40 C + 85 C SMD-2 Reel, Cut Tape, MouseReel
Kingbright Infrared Emitters 5mm INFRARED LED 12 846In Stock
Min.: 1
Mult.: 1

Through Hole 860 nm 40 mW/sr 20 deg 20 mA 1.35 V 85 mW - 40 C + 85 C T-1 3/4 (5 mm) Bulk