CHIPLED Infrared Emitters

Results: 14
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Wavelength Radiant Intensity Beam Angle If - Forward Current Vf - Forward Voltage Power Rating Minimum Operating Temperature Maximum Operating Temperature Package/Case Packaging
ams OSRAM Infrared Emitters IR EMITTER CHIP LED W LENS 3 724In Stock
Min.: 1
Mult.: 1
: 2 000
SMD/SMT 950 nm 60 mW/sr 1 A 1.5 V 180 mW - 40 C + 85 C Reel, Cut Tape
ams OSRAM Infrared Emitters 5 677In Stock
Min.: 1
Mult.: 1
: 3 000

4.2 mW/sr 20 mA 1.4 V 26 mW, 28 mW, 38 mW, 50 mW - 40 C + 85 C Reel, Cut Tape
ams OSRAM Infrared Emitters Infrared 850nm 4 541In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT 850 nm 95 mW/sr 30 deg 50 mA 2.95 V 175 mW - 40 C + 85 C SMD-2 Reel, Cut Tape, MouseReel
ams OSRAM Infrared Emitters Infrared, 940nm 14 400In Stock
90 000Expected 29/06/2026
Min.: 1
Mult.: 1
: 2 000

SMD/SMT 940 nm 90 mW/sr 70 mA 1.6 V 140 mW - 40 C + 85 C 3.2 mm x 2.65 mm x 1.2 mm Reel, Cut Tape, MouseReel
ams OSRAM Infrared Emitters Infrared 850nm 16 000In Stock
12 000On Order
Min.: 1
Mult.: 1
: 2 000

SMD/SMT 850 nm 20 mW/sr 80 deg 70 mA 1.45 V 125 mW - 40 C + 85 C 1206 (3216 metric) Reel, Cut Tape, MouseReel
ams OSRAM Infrared Emitters Infrared 850nm 52 945In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT 860 nm 100 mW/sr 20 deg 70 mA 1.6 V 140 mW - 40 C + 85 C SMD-2 Reel, Cut Tape, MouseReel
ams OSRAM Infrared Emitters ChipLED ChipLED w lens 48 584In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT 850 nm 100 mW/sr 20 deg 70 mA 1.6 V 140 mW - 40 C + 85 C SMD-2 Reel, Cut Tape, MouseReel
ams OSRAM Infrared Emitters ChipLED ChipLED w lens 7 280In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT 850 nm 95 mW/sr 30 deg 50 mA 2.95 V 175 mW - 40 C + 85 C SMD-2 Reel, Cut Tape, MouseReel
ams OSRAM Infrared Emitters Infrared 850nm 4 000In Stock
10 000Expected 31/07/2026
Min.: 1
Mult.: 1
: 2 000

SMD/SMT 860 nm 95 mW/sr 15 deg 70 mA 2.95 V 140 mW - 40 C + 85 C SMD-2 Reel, Cut Tape, MouseReel
ams OSRAM Infrared Emitters Infrared 850nm 4 826In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT 850 nm 35 mW/sr 44 deg 70 mA 1.6 V 140 mW - 40 C + 85 C 1206 (3216 metric) Reel, Cut Tape, MouseReel
ams OSRAM Infrared Emitters ChipLED ChipLED w lens 2 345In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT 850 nm 95 mW/sr 30 deg 50 mA 2.95 V 175 mW - 40 C + 85 C 1206 (3216 metric) Reel, Cut Tape, MouseReel
ams OSRAM Infrared Emitters Green / Red / IR LED 530nm, 655nm, 940nm
41 981Expected 20/07/2026
Min.: 1
Mult.: 1
: 3 000

4.2 mW/sr 20 mA 1.3 V 26 mW, 38 mW, 48 mW - 40 C + 85 C Reel, Cut Tape, MouseReel
ams OSRAM Infrared Emitters ChipLED ChipLED w lens Non-Stocked
Min.: 2 000
Mult.: 2 000
: 2 000

35 mW/sr 70 mA 1.6 V - 40 C + 85 C Reel
ams OSRAM Infrared Emitters Chip LED w lens SFH 4059R-RS Non-Stocked
Min.: 2 000
Mult.: 2 000
: 2 000

100 mW/sr 70 mA 1.6 V - 40 C + 85 C Reel