Vishay Infrared Receivers

Results: 942
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Carrier Frequency Transmission Distance Beam Angle Viewing Angle High Level Pulse Width Low Level Pulse Width Minimum High Level Output Voltage Output Current Operating Supply Voltage Operating Supply Current Pd - Power Dissipation Minimum Operating Temperature Maximum Operating Temperature Package/Case Packaging
Vishay Semiconductors Infrared Receivers 2.5-5.5V 38kHz 31 018In Stock
Min.: 1
Mult.: 1

Through Hole 38 kHz 25 m 45 deg 45 deg 0.8 ms 0.8 ms 100 mV 5 mA 2.5 V to 5.5 V 700 uA 10 mW - 25 C + 85 C Side Looker Tube
Vishay Semiconductors Infrared Receivers Heimdall 36kHz AGC2 2 299In Stock
Min.: 1
Mult.: 1
Reel: 2 300

SMD/SMT 36 kHz 40 m 100 deg 5 mA 2.5 V to 5.5 V 700 uA - 25 C + 85 C Heimdall-4 Reel, Cut Tape
Vishay Semiconductors Infrared Receivers 38kHz AGC4 Heimdall NEC, Sharp Rem Cntrl 3 119In Stock
Min.: 1
Mult.: 1
Reel: 2 300

SMD/SMT 38 kHz 40 m 100 deg 5 mA 2.5 V to 5.5 V 700 uA - 25 C + 85 C Heimdall-4 Reel, Cut Tape
Vishay Semiconductors Infrared Receivers 2.5-5.5V 56kHz 4 410In Stock
Min.: 1
Mult.: 1
Reel: 2 200

SMD/SMT 56 kHz 30 m 150 deg 5 mA 2.5 V to 5.5 V 350 uA 10 mW - 25 C + 85 C Side Looker Reel, Cut Tape
Vishay Semiconductors Infrared Receivers IR SENSOR IC 38KHZ 2 858In Stock
Min.: 1
Mult.: 1

Through Hole 38 kHz 45 m 45 deg 45 deg 0.8 ms 0.8 ms 100 mV 5 mA 2.5 V to 5.5 V 350 uA 10 mW - 25 C + 85 C Side Looker Bulk
Vishay Semiconductors Infrared Receivers 2.5 V to 5.5 V 40kHz Top View Taping 9 695In Stock
Min.: 1
Mult.: 1
Reel: 1 190

SMD/SMT 40 kHz 40 m 50 deg 50 deg 5 mA 2.5 V to 5.5 V 700 uA 10 mW - 25 C + 85 C SMD Reel, Cut Tape, MouseReel
Vishay Semiconductors Infrared Receivers 38kHZ AGC3 2.5-5.5V Extended Temperature 1 635In Stock
Min.: 1
Mult.: 1
Reel: 1 800

SMD/SMT 38 kHz 45 m 75 deg 100 mV 5 mA 2.5 V to 5.5 V 350 uA 10 mW - 25 C + 85 C Reel, Cut Tape
Vishay Semiconductors Infrared Receivers IR SENSOR IC 33KHZ 4 580In Stock
Min.: 1
Mult.: 1
Reel: 2 300

SMD/SMT 33 kHz 30 m 150 deg 5 mA 2.5 V to 5.5 V 350 uA 10 mW - 25 C + 85 C Side Looker Reel, Cut Tape, MouseReel
Vishay Semiconductors Infrared Receivers IR Sensor IC 3 098In Stock
Min.: 1
Mult.: 1
Reel: 1 800

Reel, Cut Tape, MouseReel
Vishay Semiconductors Infrared Receivers 56 kHz AGC5 Minimold 3 360In Stock
Min.: 1
Mult.: 1

Through Hole 56 kHz 45 m 90 deg 90 deg 5 mA 2.5 V to 5.5 V 700 uA 10 mW - 25 C + 85 C Minimold-3 Bulk
Vishay Semiconductors Infrared Receivers Heimdall 56kHz AGC4 6 600In Stock
Min.: 1
Mult.: 1
Reel: 2 200

SMD/SMT 56 kHz 30 m 150 deg 5 mA 2.5 V to 5.5 V 350 uA - 25 C + 85 C Side Looker Reel, Cut Tape, MouseReel
Vishay Semiconductors Infrared Receivers Heimdall 38kHz AGC4 2 150In Stock
Min.: 1
Mult.: 1
Reel: 2 200

SMD/SMT 38 kHz 40 m 100 deg 5 mA 2.5 V to 5.5 V 700 uA - 25 C + 85 C Heimdall-4 Reel, Cut Tape
Vishay Semiconductors Infrared Receivers 2.7-5.5V 36kHz 4 185In Stock
Min.: 1
Mult.: 1

Through Hole 36 kHz 45 m 45 deg 45 deg 100 mV 5 mA 2.5 V to 5.5 V 350 uA 10 mW - 25 C + 85 C Side Looker Tube
Vishay Semiconductors Infrared Receivers IR Receiver Module 2 672In Stock
Min.: 1
Mult.: 1
Reel: 2 300

SMD/SMT 38 kHz 30 m 150 deg 5 mA 2.5 V to 5.5 V 350 uA 10 mW - 25 C + 85 C SMD-4 Reel, Cut Tape, MouseReel
Vishay Semiconductors Infrared Receivers Belobog 38kHz AGC2 1 319In Stock
Min.: 1
Mult.: 1
Reel: 1 500

SMD/SMT 38 kHz 40 m 150 deg 5 mA 2.5 V to 5.5 V 700 uA - 25 C + 85 C Belobog-8 Reel, Cut Tape
Vishay Semiconductors Infrared Receivers Heimdall 38kHz 2 976In Stock
Min.: 1
Mult.: 1
Reel: 2 300

SMD/SMT 38 kHz 40 m 100 deg 100 deg 0.8 ms 0.8 ms 5 mA 2.5 V to 5.5 V 700 uA 10 mW - 25 C + 85 C Heimdall-4 Reel, Cut Tape
Vishay Semiconductors Infrared Receivers IR Sensor IC 1 795In Stock
Min.: 1
Mult.: 1
Reel: 1 800

Reel, Cut Tape
Vishay Semiconductors Infrared Receivers 2.5-5.5V 38kHz 45Deg 3 298In Stock
Min.: 1
Mult.: 1

Through Hole 38 kHz 45 m 45 deg 45 deg 100 mV 5 mA 2.5 V to 5.5 V 700 uA 10 mW - 25 C + 85 C Side Looker Tube
Vishay Semiconductors Infrared Receivers 2.5-5.5V 38kHz 45Deg 4 204In Stock
Min.: 1
Mult.: 1

Through Hole 38 kHz 45 m 45 deg 45 deg 100 mV 5 mA 2.5 V to 5.5 V 700 uA 10 mW - 25 C + 85 C Side Looker Tube
Vishay Semiconductors Infrared Receivers 2.5-5.5V 56kHz 4 388In Stock
Min.: 1
Mult.: 1
Reel: 2 200

SMD/SMT 56 kHz 30 m 150 deg 5 mA 2.5 V to 5.5 V 350 uA 10 mW - 25 C + 85 C Side Looker Reel, Cut Tape
Vishay Semiconductors Infrared Receivers SMD IR RECEIVER REPEATER 1 386In Stock
Min.: 1
Mult.: 1
Reel: 1 800

SMD/SMT 30 kHz to 60 kHz 1.8 m 75 deg 5 mA 2 V to 5.5 V 450 uA 10 mW - 25 C + 85 C Belobog-8 Reel, Cut Tape
Vishay Semiconductors Infrared Receivers IR Receiver - Heimdall Package - AGC4 - 38 kHz 2 944In Stock
Min.: 1
Mult.: 1
Reel: 2 300

SMD/SMT 38 kHz 25 m 50 deg 5 mA 2 V to 3.6 V 370 uA 10 mW - 25 C + 85 C Heimdall-4 Reel, Cut Tape, MouseReel
Vishay Semiconductors Infrared Receivers 2.7 TO 5.5VkHz WITH STANDOFF 3 263In Stock
Min.: 1
Mult.: 1

Tube
Vishay Semiconductors Infrared Receivers 2.7-5.5V 38kHz 45Deg 5 695In Stock
Min.: 1
Mult.: 1
Reel: 1 190

SMD/SMT 38 kHz 35 m 45 deg 10 mA 2.7 V to 5.5 V 1.2 mA - 25 C + 85 C SMD Reel, Cut Tape, MouseReel
Vishay Semiconductors Infrared Receivers 2.7-5.5V 33kHz 45Deg 28 388In Stock
Min.: 1
Mult.: 1

Through Hole 33 kHz 45 m 45 deg 45 deg 100 mV 5 mA 2.7 V to 5.5 V 850 uA 10 mW - 25 C + 85 C Side Looker Tube