Infrared Receivers

Results: 976
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Carrier Frequency Transmission Distance Beam Angle Viewing Angle High Level Pulse Width Low Level Pulse Width Minimum High Level Output Voltage Output Current Operating Supply Voltage Operating Supply Current Pd - Power Dissipation Minimum Operating Temperature Maximum Operating Temperature Package/Case Packaging
Vishay Semiconductors Infrared Receivers 2.7-5.5V 40kHz 45Deg 1 014In Stock
Min.: 1
Mult.: 1

Through Hole 40 kHz 45 m 45 deg 45 deg 100 mV 5 mA 2.5 V to 5.5 V 700 uA 10 mW - 25 C + 85 C Side Looker Tube
Vishay Semiconductors Infrared Receivers 4.5-5.5V 56kHz 696In Stock
Min.: 1
Mult.: 1

Through Hole 56 kHz 45 m 45 deg 45 deg 5 mA 2.7 V to 5.5 V 850 uA 10 mW - 25 C + 85 C Side Looker Tube
Vishay Semiconductors Infrared Receivers 2.5-5.5V 36kHz 45Deg 1 120In Stock
Min.: 1
Mult.: 1

Through Hole 36 kHz 45 m 45 deg 45 deg 100 mV 5 mA 2.5 V to 5.5 V 700 uA 10 mW - 25 C + 85 C Side Looker Tube
Vishay Semiconductors Infrared Receivers 2.5-5.5V 33kHz 45Deg 2 160In Stock
Min.: 1
Mult.: 1

33 kHz 45 m 45 deg 5 mA 2.5 V to 5.5 V 350 uA - 25 C + 85 C Side Looker Tube
Vishay Semiconductors Infrared Receivers IR SENSOR IC 38KHZ 631In Stock
Min.: 1
Mult.: 1

Through Hole 38 kHz 45 m 45 deg 45 deg 0.6 ms 0.6 ms 100 mV 5 mA 2.5 V to 5.5 V 350 uA 10 mW - 25 C + 85 C Side Looker Tube
Vishay Semiconductors Infrared Receivers 2.7-5.5V 36kHz 2 511In Stock
Min.: 1
Mult.: 1

Through Hole 36 kHz 45 m 45 deg 45 deg 0.6 ms 0.6 ms 100 mV 5 mA 2.5 V to 5.5 V 350 uA 10 mW - 25 C + 85 C Side Looker Tube
Vishay Semiconductors Infrared Receivers 2.7-5.5V 38kHz 1 755In Stock
Min.: 1
Mult.: 1

Through Hole 38 kHz 45 m 45 deg 45 deg 0.6 ms 0.6 ms 100 mV 5 mA 2.5 V to 5.5 V 350 uA 10 mW - 25 C + 85 C Side Looker Tube
Vishay Semiconductors Infrared Receivers 2.5-5.5V 30kHz 45Deg 2 206In Stock
Min.: 1
Mult.: 1

Through Hole 30 kHz 45 m 45 deg 45 deg 100 mV 5 mA 2.5 V to 5.5 V 350 uA 10 mW - 25 C + 85 C Side Looker Tube
Vishay Semiconductors Infrared Receivers 2.5-5.5V 33kHz 45Deg 945In Stock
Min.: 1
Mult.: 1

Through Hole 33 kHz 45 m 45 deg 45 deg 100 mV 5 mA 2.5 V to 5.5 V 350 uA 10 mW - 25 C + 85 C Side Looker Tube
Vishay Semiconductors Infrared Receivers 2.7-5.5V 40kHz 427In Stock
Min.: 1
Mult.: 1

Through Hole 40 kHz 45 m 45 deg 45 deg 100 mV 5 mA 2.5 V to 5.5 V 350 uA 10 mW - 25 C + 85 C Side Looker Tube
Vishay Semiconductors Infrared Receivers 4.5-5.5V 40kHz 465In Stock
2 160Expected 06/03/2026
Min.: 1
Mult.: 1

Through Hole 40 kHz 45 m 45 deg 45 deg 100 mV 5 mA 2.5 V to 5.5 V 850 uA 10 mW - 25 C + 85 C Side Looker Tube
Vishay Semiconductors Infrared Receivers 4.5-5.5V 56kHz Top View Taping 1 194In Stock
2 380Expected 13/03/2026
Min.: 1
Mult.: 1
Reel: 1 190

SMD/SMT 56 kHz 40 m 50 deg 50 deg 5 mA 2.5 V to 5.5 V 700 uA 10 mW - 25 C + 85 C SMD Reel, Cut Tape, MouseReel
Vishay Semiconductors Infrared Receivers IR SENSOR 38KHZ 713In Stock
Min.: 1
Mult.: 1

SMD/SMT 38 kHz 40 m 45 deg 45 deg 0.8 ms 0.8 ms 100 mV 5 mA 2.5 V to 5.5 V 700 uA 10 mW - 25 C + 85 C Side Looker Bulk
Vishay Semiconductors Infrared Receivers 2.5-5.5V 40kHz 645In Stock
Min.: 1
Mult.: 1
Reel: 2 300

SMD/SMT 40 kHz 30 m 150 deg 5 mA 2.5 V to 5.5 V 350 uA 10 mW - 25 C + 85 C Side Looker Reel, Cut Tape
Vishay Semiconductors Infrared Receivers Panhead 33kHz AGC4 1 110In Stock
Min.: 1
Mult.: 1
Reel: 1 120

SMD/SMT 33 kHz 45 m 100 deg 5 mA 2.5 V to 5.5 V 350 uA - 25 C + 85 C Side Looker Reel, Cut Tape
Vishay Semiconductors Infrared Receivers Panhead 33kHz AGC4 1 180In Stock
Min.: 1
Mult.: 1
Reel: 1 190

SMD/SMT 33 kHz 45 m 100 deg 5 mA 2.5 V to 5.5 V 350 uA - 25 C + 85 C Panhead-4 Reel, Cut Tape
Vishay Semiconductors Infrared Receivers Minimold 38kHz AGC3 939In Stock
Min.: 1
Mult.: 1

Through Hole 38 kHz 28 m 90 deg 90 deg 5 mA 2 V to 3.6 V 370 uA 10 mW - 25 C + 85 C Sidelooker
Vishay Semiconductors Infrared Receivers Minimold 36kHz AGC4 39In Stock
Min.: 1
Mult.: 1

Through Hole 36 kHz 30 m 90 deg 90 deg 5 mA 2 V to 3.6 V 370 uA 10 mW - 25 C + 85 C Sidelooker
Vishay Semiconductors Infrared Receivers Mold 36kHz AGC6 1 428In Stock
Min.: 1
Mult.: 1

Through Hole 36 kHz 35 m 90 deg 90 deg 5 mA 2 V to 3.6 V 370 uA 10 mW - 25 C + 85 C Sidelooker Bulk
Vishay Semiconductors Infrared Receivers IR RECEIV,PRESEN,MINI,56KHZ 43In Stock
Min.: 1
Mult.: 1

Through Hole 8 m 45 deg 45 deg 5 mA 2 V to 3.6 V 370 uA - 25 C + 85 C Minicast Bulk
Vishay Semiconductors Infrared Receivers 2.7-5.5V 30kHz 45Deg 216In Stock
Min.: 1
Mult.: 1
Reel: 1 190

SMD/SMT 30 kHz 35 m 45 deg 10 mA 2.7 V to 5.5 V 1.2 mA - 25 C + 85 C SMD Reel, Cut Tape
Vishay Semiconductors Infrared Receivers IR SENSOR IC 38KHZ 75In Stock
Min.: 1
Mult.: 1

Through Hole 38 kHz 45 m 45 deg 45 deg 0.15 ms 0.15 ms 100 mV 5 mA 2.5 V to 5.5 V 350 uA 10 mW - 25 C + 85 C Side Looker Bulk
Vishay Semiconductors Infrared Receivers 2.5-5.5V 56kHz 785In Stock
Min.: 1
Mult.: 1
Reel: 2 300

SMD/SMT 56 kHz 30 m 150 deg 5 mA 2.5 V to 5.5 V 350 uA 10 mW - 25 C + 85 C Side Looker Reel, Cut Tape
American Bright LED Infrared Receivers IR RECEIVER MODULE 169In Stock
3 000Expected 31/03/2026
Min.: 1
Mult.: 1

Through Hole 45 deg 800 s 800 s 4.5 V 5.5 V 1 mA - 40 C + 85 C Bag
Vishay Semiconductors Infrared Receivers Panhead 36kHz AGC4
2 380Expected 30/03/2026
Min.: 1
Mult.: 1
Reel: 1 190

SMD/SMT 36 kHz 45 m 100 deg 5 mA 2.5 V to 5.5 V 350 uA - 25 C + 85 C Panhead-4 Reel, Cut Tape, MouseReel