Infrared Receivers

Results: 974
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Carrier Frequency Transmission Distance Beam Angle Viewing Angle High Level Pulse Width Low Level Pulse Width Minimum High Level Output Voltage Output Current Operating Supply Voltage Operating Supply Current Pd - Power Dissipation Minimum Operating Temperature Maximum Operating Temperature Package/Case Packaging
Vishay Semiconductors Infrared Receivers IR Receiver 38kHz NEC/Sharp AGC4 4 715In Stock
Min.: 1
Mult.: 1
Reel: 1 190

Reel, Cut Tape
Vishay Semiconductors Infrared Receivers IR sensor IC 36kHz 2 150In Stock
Min.: 1
Mult.: 1
Reel: 2 300

SMD/SMT 36 kHz 30 m 150 deg 5 mA 2.5 V to 5.5 V 350 uA 10 mW - 25 C + 85 C Side Looker Reel, Cut Tape
Vishay Semiconductors Infrared Receivers IR sensor IC 38kHz 1 990In Stock
Min.: 1
Mult.: 1
Reel: 2 300

SMD/SMT 38 kHz 30 m 150 deg 5 mA 2.5 V to 5.5 V 350 uA 10 mW - 25 C + 85 C SMD-4 Reel, Cut Tape
Vishay Semiconductors Infrared Receivers IR sensor IC 38kHz 2 701In Stock
Min.: 1
Mult.: 1
Reel: 2 200

SMD/SMT 38 kHz 30 m 150 deg 5 mA 2.5 V to 5.5 V 350 uA 10 mW - 25 C + 85 C SMD-4 Reel, Cut Tape
Vishay Semiconductors Infrared Receivers IR sensor IC 38kHz 2 524In Stock
Min.: 1
Mult.: 1
Reel: 2 200

SMD/SMT 38 kHz 30 m 150 deg 5 mA 2.5 V to 5.5 V 350 uA 10 mW - 25 C + 85 C SMD-4 Reel, Cut Tape
Vishay Semiconductors Infrared Receivers IR sensor IC 38kHz 3 650In Stock
Min.: 1
Mult.: 1
Reel: 2 200

SMD/SMT 38 kHz 30 m 150 deg 5 mA 2.5 V to 5.5 V 350 uA 10 mW - 25 C + 85 C SMD-4 Reel, Cut Tape, MouseReel
Vishay Semiconductors Infrared Receivers IR RECEIVE,HEIMDALL,AGC4,38KHZ 1 599In Stock
Min.: 1
Mult.: 1
Reel: 2 200

SMD/SMT 38 kHz 25 m 50 deg 5 mA 2 V to 3.6 V 370 uA 10 mW - 25 C + 85 C Heimdall-4 Reel, Cut Tape, MouseReel
Vishay Semiconductors Infrared Receivers 38kHz 940nm 2.5-5.5V Extended Temperatur 1 408In Stock
1 800Expected 17/03/2026
Min.: 1
Mult.: 1
Reel: 1 800

Reel, Cut Tape
Vishay Semiconductors Infrared Receivers IR sensor IC 38kHz 3 606In Stock
Min.: 1
Mult.: 1
Reel: 1 800

SMD/SMT 38 kHz 25 m 150 deg 150 deg 0.8 ms 0.8 ms 5 mA 2.5 V to 5.5 V 700 uA 10 mW - 25 C + 85 C SMD-8 Reel, Cut Tape, MouseReel
Vishay Semiconductors Infrared Receivers IR Sensor IC 36kHz 5 740In Stock
12 000Expected 12/06/2026
Min.: 1
Mult.: 1
Reel: 3 000

SMD/SMT 36 kHz 600 us 600 us 100 mV 5 mA 2.5 V to 5.5 V 350 uA 10 mW - 25 C + 85 C QFN-8 Reel, Cut Tape, MouseReel
Vishay Semiconductors Infrared Receivers 2.7-5.5V 38kHz 6 203In Stock
Min.: 1
Mult.: 1

Through Hole 38 kHz 45 m 45 deg 45 deg 100 mV 5 mA 2.5 V to 5.5 V 350 uA 10 mW - 25 C + 85 C Side Looker Tube
Vishay Semiconductors Infrared Receivers IR Receiver Module 4 254In Stock
Min.: 1
Mult.: 1
Reel: 1 120

SMD/SMT 38 kHz 45 m 50 deg 50 deg 100 mV 5 mA 2.5 V to 5.5 V 350 uA 10 mW - 25 C + 85 C Side Looker Reel, Cut Tape, MouseReel
Vishay Semiconductors Infrared Receivers 2.5-5.5V 38kHz 10 688In Stock
Min.: 1
Mult.: 1

Through Hole 38 kHz 45 m 45 deg 45 deg 0.8 ms 0.8 ms 100 mV 5 mA 2.5 V to 5.5 V 350 uA 10 mW - 25 C + 85 C Side Looker Bulk
Vishay Semiconductors Infrared Receivers 4.5-5.5V 56kHz 4 645In Stock
Min.: 1
Mult.: 1

Through Hole 56 kHz 45 m 45 deg 45 deg 100 mV 5 mA 2.7 V to 5.5 V 850 uA 10 mW - 25 C + 85 C Side Looker Tube
Vishay Semiconductors Infrared Receivers IR Receiver Module 3 840In Stock
Min.: 1
Mult.: 1
Reel: 2 300

SMD/SMT 38 kHz 30 m 150 deg 5 mA 2.5 V to 5.5 V 350 uA 10 mW - 25 C + 85 C SMD-4 Reel, Cut Tape, MouseReel
Vishay Semiconductors Infrared Receivers IR Receiver Module 4 476In Stock
Min.: 1
Mult.: 1
Reel: 2 300

SMD/SMT 38 kHz 30 m 150 deg 5 mA 2.5 V to 5.5 V 350 uA 10 mW - 25 C + 85 C SMD-4 Reel, Cut Tape, MouseReel
Vishay Semiconductors Infrared Receivers IR SENSOR 38KHZ 2 453In Stock
Min.: 1
Mult.: 1

Through Hole 38 kHz 45 m 45 deg 45 deg 0.8 ms 0.8 ms 100 mV 5 mA 2.5 V to 5.5 V 700 uA 10 mW - 25 C + 85 C Side Looker Tube
Vishay Semiconductors Infrared Receivers SMD IR RECEIVER REPEATER 4 200In Stock
Min.: 1
Mult.: 1
Reel: 2 200

SMD/SMT 30 kHz to 60 kHz 1.8 m 5 mA 2 V to 5.5 V 350 uA - 25 C + 85 C Reel, Cut Tape
Vishay Semiconductors Infrared Receivers SMD IR RECEIVER REPEATER 3 005In Stock
Min.: 1
Mult.: 1

Tube
Vishay Semiconductors Infrared Receivers IR SENSOR IC 38KHZ,-E3 3 341In Stock
Min.: 1
Mult.: 1
Reel: 1 800

Through Hole 38 kHz 12 m 2 V to 5.5 V 450 uA - 25 C + 85 C Reel, Cut Tape
Vishay Semiconductors Infrared Receivers IR SENSOR IC 38KHZ -E3 2 626In Stock
Min.: 1
Mult.: 1
Reel: 1 500

SMD/SMT 38 kHz 8 m 2 V to 5.5 V 450 uA - 25 C + 85 C Reel, Cut Tape
Vishay Semiconductors Infrared Receivers IR SENSOR IC 38KHZ AGC 2 3 927In Stock
Min.: 1
Mult.: 1
Reel: 1 800

SMD/SMT 38 kHz 40 m 75 deg 5 mA 2.5 V to 5.5 V 5 mA 10 mW - 25 C + 85 C TSOP Reel, Cut Tape, MouseReel
Vishay Semiconductors Infrared Receivers IR SENSOR IC 38KHZ AGC 4 4 356In Stock
Min.: 1
Mult.: 1
Reel: 1 800

SMD/SMT 38 kHz 40 m 75 deg 5 mA 2.5 V to 5.5 V 5 mA 10 mW - 25 C + 85 C TSOP Reel, Cut Tape, MouseReel
Vishay Semiconductors Infrared Receivers 2.7-5.5V 56kHz 6 206In Stock
Min.: 1
Mult.: 1

Through Hole 56 kHz 45 m 45 deg 45 deg 100 mV 5 mA 2.5 V to 5.5 V 350 uA 10 mW - 25 C + 85 C Side Looker Tube
Vishay Semiconductors Infrared Receivers 2.7-5.5V 38kHz 45Deg 8 935In Stock
Min.: 1
Mult.: 1
Reel: 1 190

SMD/SMT 38 kHz 35 m 45 deg 10 mA 2.7 V to 5.5 V 1.2 mA - 25 C + 85 C SMD Reel, Cut Tape