IR LEDs

Results: 1 349
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Wavelength Radiant Intensity Beam Angle If - Forward Current Vf - Forward Voltage Power Rating Minimum Operating Temperature Maximum Operating Temperature Package/Case Qualification Packaging
Marktech Optoelectronics Infrared Emitters Peak Emission Wavelength: 810nm
30Expected 27/03/2026
Min.: 1
Mult.: 1

Through Hole 810 nm 6 deg 100 mA 1.6 V 8.5 mW - 20 C + 85 C TO-18-2 Bulk
Marktech Optoelectronics Infrared Emitters 780nm TO-18 Metal Can Domed Lens
21Expected 08/04/2026
Min.: 1
Mult.: 1

Through Hole 780 nm -/+ 14 deg 20 mA 1.6 V - 20 C + 85 C TO-18-2 Bulk
Marktech Optoelectronics Infrared Emitters Peak Emission Wavelength: 1100nm
10Expected 27/03/2026
Min.: 1
Mult.: 1

SMD/SMT 1100 nm 100 mA 1.1 V 25 mW - 20 C + 85 C SMD-8 Bulk
Marktech Optoelectronics Infrared Emitters Infrared Emitter 810nm
8On Order
Min.: 1
Mult.: 1

SMD/SMT 810 nm 10 deg 50 mA 1.55 V 160 mW - 20 C + 80 C Bulk
Optek / TT Electronics Infrared Emitters Infrared 890nm
988Expected 02/06/2026
Min.: 1
Mult.: 1

Through Hole 890 nm 16 mW/cm2 50 deg 100 mA 2 V 330 mW - 40 C + 100 C T-1 3/4 (5 mm) Bulk
ams OSRAM Infrared Emitters RADIAL T1 3/4 HI PWR IR EMITTR 3 000Stock Available
Min.: 1 000
Mult.: 1 000

Through Hole 850 nm 1100 mW/sr 6 deg 100 mA 1.5 V 180 mW - 40 C + 100 C T-1 3/4 (5 mm) Bulk
ams OSRAM Infrared Emitters RADIAL T1 3/4 HI PWR IR EMITTR 7 000Stock Available
Min.: 1 000
Mult.: 1 000

Through Hole 860 nm 550 mW/sr 10 deg 100 mA 1.5 V 180 mW - 40 C + 100 C T-1 3/4 (5 mm) Bulk
ams OSRAM Infrared Emitters RADIAL T1 3/4 HI PWR IR EMITTR 1 000Stock Available
Min.: 1 000
Mult.: 1 000

Through Hole 950 nm 550 mW/sr 10 deg 100 mA 1.5 V 180 mW - 40 C + 100 C T-1 3/4 (5 mm) Bulk
ams OSRAM Infrared Emitters RADIAL T1 3/4 HI PWR IR EMITTR 8 000Stock Available
Min.: 1 000
Mult.: 1 000

Through Hole 850 nm 550 mW/sr 20 deg 100 mA 1.7 V 200 mW - 40 C + 100 C T-1 3/4 (5 mm) Bulk
ams OSRAM Infrared Emitters RADIAL T1 3/4 HI PWR IR EMITTR 7 000Stock Available
Min.: 1 000
Mult.: 1 000

Through Hole 550 mW/sr 100 mA 1.7 V - 40 C + 100 C T-1 3/4 (5 mm) Bulk
ams OSRAM Infrared Emitters TOPLED PWR HI PWR IR EMITTER 4 000Stock Available
Min.: 2 000
Mult.: 2 000

SMD/SMT 850 nm 30 mW/sr 60 deg 100 mA 3 V 245 mW - 40 C + 100 C TOPLED
ams OSRAM Infrared Emitters TOPLED HI PWR IR EMITTER PRE-M 6 000Stock Available
Min.: 2 000
Mult.: 2 000

SMD/SMT 850 nm 85 mW/sr 25 deg 100 mA 3 V 245 mW - 40 C + 100 C TOPLED
ams OSRAM Infrared Emitters CHIPLED HI PWR IR EMIT W/LENS 2 000Stock Available
Min.: 1
Mult.: 1

SMD/SMT 860 nm 100 mW/sr 20 deg 70 mA 1.6 V 140 mW - 40 C + 85 C SMD-2
ams OSRAM Infrared Emitters OSLON BLK IR EMIT SMT 600Stock Available
Min.: 600
Mult.: 600

3 A 3.35 V - 40 C + 125 C
ams OSRAM Infrared Emitters TOPLED HI PWR IR EMITTER PRE-M 2 000Stock Available
Min.: 2 000
Mult.: 2 000

SMD/SMT 850 nm 55 mW/sr 25 deg 100 mA 1.5 V 180 mW - 40 C + 100 C SMD-4
ams OSRAM Infrared Emitters TOPLED HI PWR IR EMITTER PRE-M 2 000Stock Available
Min.: 2 000
Mult.: 2 000

SMD/SMT 850 nm 110 mW/sr 15 deg 100 mA 1.5 V 180 mW - 40 C + 100 C 3.4 mm x 3 mm x 3.8 mm
ams OSRAM Infrared Emitters TOPLED HI PWR IR EMITTER PRE-M 10 000Stock Available
Min.: 2 000
Mult.: 2 000

SMD/SMT 940 nm 18 mW/sr 60 deg 100 mA 1.5 V 180 mW - 40 C + 100 C PLCC-2
ams OSRAM Infrared Emitters MIDLED NARROW BEAM IR LED 4 000Stock Available
Min.: 2 000
Mult.: 2 000

SMD/SMT 950 nm 55 mW/sr 20 deg 70 mA 1.6 V 140 mW - 40 C + 100 C Top Looker
ams OSRAM Q65113A1756
ams OSRAM Infrared Emitters LED ENGIN 250Stock Available
Min.: 250
Mult.: 250

ams OSRAM Infrared Emitters IR OSLON BLACK-SERIES Non-Stocked Lead-Time 22 Weeks
Min.: 600
Mult.: 600

1350 mW/sr 1 A 2.65 V - 40 C + 125 C
Optek / TT Electronics Infrared Emitters Infrared 890nm 3 000Stock Available
Min.: 1
Mult.: 1

Through Hole 890 nm 6.6 mW/cm2 20 deg 100 mA 2 V 330 mW - 40 C + 100 C T-1 3/4 (5 mm) Bulk
New Energy Infrared Emitters Infrared LED 850 nm, Starboard OSLON IR Lead-Time 12 Weeks
Min.: 1
Mult.: 1

SMD/SMT 850 nm 150 deg 1.5 A 3.2 V 5.8 W + 105 C MCPCB - Star Tray
New Energy Infrared Emitters Infrared LED 940 nm, Starboard OSLON IR Non-Stocked Lead-Time 12 Weeks
Min.: 600
Mult.: 600

SMD/SMT 940 nm 90 deg 1 A 2.75 V 3.4 W + 105 C MCPCB - Star Tray
New Energy Infrared Emitters Infrared LED 940 nm, Starboard SST-10 Non-Stocked Lead-Time 10 Weeks
Min.: 300
Mult.: 300

SMD/SMT 940 nm 90 deg 350 mA 1.4 V 3 W + 105 C MCPCB - Star Tray
New Energy Infrared Emitters Infrared LED 940 nm, Starboard LUXEON IR Non-Stocked Lead-Time 12 Weeks
Min.: 500
Mult.: 500

SMD/SMT 940 nm 1450 mW/sr 95 deg 1 A 2.9 V 2.9 W + 105 C Tray