IR LEDs

Results: 1 349
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Wavelength Radiant Intensity Beam Angle If - Forward Current Vf - Forward Voltage Power Rating Minimum Operating Temperature Maximum Operating Temperature Package/Case Qualification Packaging
Wurth Elektronik Infrared Emitters WL-SISW SMT LED InfraRed Sideview Non-Stocked
Min.: 1
Mult.: 1
Reel: 2 000

SMD/SMT 850 nm 50 mA 1.4 V - 40 C + 85 C 1206 (3216 metric) Reel, Cut Tape, MouseReel
Wurth Elektronik Infrared Emitters WL-SIRW Top Mount Waterclear Dome Type 1206 940nm 5 mW/sr 1.2V Non-Stocked
Min.: 1
Mult.: 1
Reel: 2 000

SMD/SMT 940 nm 5 mW 15 deg 100 mA 1.2 V 120 mW - 40 C + 85 C 3.2 mm x 1.6 mm x 1.85 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Infrared Emitters WL-SIQW IR SMD Waterclr 2720 850nm Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1
Reel: 1 000

SMD/SMT 850 nm 160 mW/sr 1 A 1.8 V - 40 C + 85 C QFN-2 Reel, Cut Tape, MouseReel
Wurth Elektronik Infrared Emitters WL-SIQW IR SMD Waterclr 2720 850nm Non-Stocked
Min.: 1 000
Mult.: 1 000
Reel: 1 000

SMD/SMT 850 nm 350 mW/sr 1.5 A 3.2 V - 40 C + 85 C QFN-2 Reel
Wurth Elektronik Infrared Emitters WL-SIQW IR SMD Waterclr 2720 940nm Non-Stocked
Min.: 1 000
Mult.: 1 000
Reel: 1 000

SMD/SMT 940 nm 125 mW/sr 1 A 1.8 V - 40 C + 85 C QFN-2 Reel
Wurth Elektronik Infrared Emitters WL-SIQW IR SMD Waterclr 2720 940nm Non-Stocked
Min.: 1 000
Mult.: 1 000
Reel: 1 000

SMD/SMT 940 nm 360 mW/sr 1 A 3 V - 40 C + 85 C QFN-2 Reel
Wurth Elektronik Infrared Emitters WL-SIQW IR SMD Waterclr 3535 850nm Non-Stocked
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 850 nm 800 mW/sr 1.5 A 3.2 V - 40 C + 85 C QFN-3 Reel, Cut Tape, MouseReel
Wurth Elektronik Infrared Emitters WL-SIQW IR SMD Waterclr 3737 850nm Non-Stocked
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 850 nm 180 mW/sr 1 A 1.8 V - 40 C + 85 C QFN-3 Reel, Cut Tape, MouseReel
Wurth Elektronik Infrared Emitters WL-SIQW IR SMD Waterclr 3737 850nm Non-Stocked
Min.: 500
Mult.: 500
Reel: 500

SMD/SMT 850 nm 260 mW/sr 1.5 A 3.2 V - 40 C + 85 C QFN-3 Reel
Wurth Elektronik Infrared Emitters WL-SIQW IR940nm 1.7V 600mW 150D SMT 3737 Non-Stocked
Min.: 500
Mult.: 500
Reel: 500

SMD/SMT 940 nm 150 mW/sr 1 A 1.7 V - 40 C + 85 C 1515 (3838 metric) Reel
Wurth Elektronik Infrared Emitters WL-SIQW IR940nm 3.2V 1200mW 150D SMT 3737 Non-Stocked
Min.: 500
Mult.: 500
Reel: 500

SMD/SMT 940 nm 300 mW/sr 1 A 3.2 V - 40 C + 85 C 1515 (3838 metric) Reel
ams OSRAM Infrared Emitters Optoelectronics Infrared Emitters - EMITTER IR 660NM TO-18 Non-Stocked
Min.: 120
Mult.: 120

Through Hole 50 mA 2.1 V 140 mW - 40 C + 80 C TO-18 Tray
ams OSRAM Infrared Emitters SIDELED HI PWR IR EMITTER Non-Stocked Lead-Time 14 Weeks
Min.: 2 000
Mult.: 2 000

SMD/SMT 850 nm 20 mW/sr 60 deg 100 mA 1.5 V 180 mW - 40 C + 100 C Side Looker
ams OSRAM Infrared Emitters Optoelectronics Infrared Emitters - EMITTER IR 940NM SMD Non-Stocked
Min.: 1
Mult.: 1

SMD/SMT 940 nm 11 mW/sr 60 deg 70 mA 1.6 V 140 mW - 40 C + 100 C Side Looker
ams OSRAM Infrared Emitters Emitter, 940nm, SMR Non-Stocked
Min.: 1 000
Mult.: 1 000

Through Hole 940 nm 230 mW/sr 20 deg 100 mA 1.5 V 180 mW - 40 C + 85 C SMR
ams OSRAM Infrared Emitters Optoelectronics Infrared Emitters - EMITTER IR 940NM SMR SMD RADIAL Non-Stocked
Min.: 1 000
Mult.: 1 000

Through Hole 940 nm 230 mW/sr 20 deg 100 mA 1.5 V 180 mW - 40 C + 85 C SMR
ams OSRAM Infrared Emitters SIDELED HI PWR IR EMITTER Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

SMD/SMT 940 nm 11 mW/sr 120 deg 70 mA 1.6 V 140 mW - 40 C + 100 C Side Looker
ams OSRAM Infrared Emitters Emitter, 850nm, T1 (5mm) Non-Stocked
Min.: 1 000
Mult.: 1 000

SMD/SMT 860 nm 270 mW/sr 20 deg 100 mA 1.5 V 180 mW - 40 C + 85 C SMR
ams OSRAM Infrared Emitters Emitter, 850nm, Power TOPLED double stac Non-Stocked
Min.: 2 000
Mult.: 2 000

SMD/SMT 850 nm 185 mW/sr 15 deg 100 mA 3 V 245 mW - 40 C + 100 C TOPLED
ams OSRAM Infrared Emitters Emitter, 850nm, CHIPLED Non-Stocked
Min.: 2 000
Mult.: 2 000

SMD/SMT 850 nm 35 mW/sr 44 deg 70 mA 1.6 V 140 mW - 40 C + 85 C 1206 (3216 metric)
ams OSRAM Infrared Emitters Non-Stocked
Min.: 1
Mult.: 1

SMD/SMT 850 nm 13 mW/sr 120 deg 70 mA 1.6 V 140 mW - 40 C + 100 C Side Looker
ams OSRAM Infrared Emitters Non-Stocked
Min.: 2 000
Mult.: 2 000

SMD/SMT 850 nm 10 mW/sr 120 deg 70 mA 1.6 V 110 mW - 40 C + 100 C PLCC-4
ams OSRAM Infrared Emitters Non-Stocked
Min.: 1 000
Mult.: 1 000

Through Hole 940 nm 550 mW/sr 10 deg 100 mA 1.5 V 180 mW - 40 C + 100 C T-1 3/4 (5 mm) Bulk
ams OSRAM Infrared Emitters CHIPLED HI PWR IR EMIT W/LENS Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

SMD/SMT 940 nm 90 mW/sr 70 mA 1.6 V 140 mW - 40 C + 85 C 3.2 mm x 2.65 mm x 1.2 mm
ams OSRAM Infrared Emitters Non-Stocked
Min.: 1 000
Mult.: 1 000

Through Hole 550 mW/sr 100 mA 1.5 V - 40 C + 100 C T-1 3/4 (5 mm) Bulk