OSLON Single Colour LEDs

Results: 118
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Wavelength/Colour Temperature Illumination Colour Luminous Flux/Radiant Flux If - Forward Current Vf - Forward Voltage Power Rating Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging Qualification
ams OSRAM Single Colour LEDs 13 164In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Red LEDs SMD/SMT 3 mm x 3mm x 2.17 mm 660 nm Red 880 mW 700 mA 2.06 V 1.4 W Dome GH CSSRM6.24 Reel, Cut Tape, MouseReel
ams OSRAM Single Colour LEDs 15 383In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Red 0.474 lm 350 mA 1.95 V 680 mW GF CSSRML.24 Reel, Cut Tape, MouseReel
ams OSRAM Single Colour LEDs AMBER SMD LED OSLON SSL 80 11 826In Stock
25 200On Order
Min.: 1
Mult.: 1
Reel: 600

SMD/SMT 617 nm Amber 87 lm 350 mA 2.1 V 740 mW GA CS8PM1.23 Reel, Cut Tape, MouseReel
ams OSRAM Single Colour LEDs 5 170In Stock
Min.: 1
Mult.: 1
Reel: 1 000

Green LEDs SMD/SMT Green 198 lm 350 mA 2.93 V 1 W 1.1 mm x 1.1 mm Square GW VJLPL1.UL Reel, Cut Tape
ams OSRAM Single Colour LEDs 3 338In Stock
Min.: 1
Mult.: 1
Reel: 1 000

Cyan LEDs SMD/SMT 0505 (1414 metric) 488 nm Cyan 85 lm 350 mA 2.74 V 960 mW Colorless 1.1 mm x 1.1 mm Square Clear Pure 1414 Reel, Cut Tape
ams OSRAM Single Colour LEDs OSLON SSL 150 HI PWR YLW SMD 1 997In Stock
Min.: 1
Mult.: 1
Reel: 600

590 nm 76 lm 350 mA 2.2 V 770 mW GY CSHPM1.23 Reel, Cut Tape
ams OSRAM Single Colour LEDs GH CS8PM1.24 6 526In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Red LEDs SMD/SMT 640 nm Red 28 lm 350 mA 2.07 V 720 mW Colorless 2.05 mm Dome Clear GH CS8PM1.24 Reel, Cut Tape, MouseReel
ams OSRAM Single Colour LEDs 3 946In Stock
Min.: 1
Mult.: 1
Reel: 600

Yellow 124 lm 350 mA 2.9 V 1 W LCY CRBP.01 Reel, Cut Tape
ams OSRAM Single Colour LEDs GH CS8PM1.24 5 920In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Red LEDs Red Reel, Cut Tape, MouseReel
ams OSRAM Single Colour LEDs LCY CEUP 2 469In Stock
Min.: 1
Mult.: 1
Reel: 4 000

Yellow LEDs SMD/SMT SMD-2 Yellow 175 lm 700 mA 3.15 V 2.2 W 1.03 mm x 1.03 mm Square LCY CEUP Reel, Cut Tape, MouseReel AEC-Q100
ams OSRAM Single Colour LEDs Amber 1/2 Watt 617nm, 140mA 25 305In Stock
Min.: 1
Mult.: 1
Reel: 600

Amber LEDs SMD/SMT SMD-2 617 nm Amber 14 lm 140 mA 2.15 V 500 mW Dome Water Clear OSLON SX Reel, Cut Tape, MouseReel
ams OSRAM Single Colour LEDs 516In Stock
Min.: 1
Mult.: 1
Reel: 1 000

Green LEDs SMD/SMT 0505 (1414 metric) Green 132 lm 350 mA 2.93 V 1 W Colorless 1.1 mm x 1.1 mm Square Clear Pure 1414 Reel, Cut Tape
ams OSRAM Single Colour LEDs 2 683In Stock
Min.: 1
Mult.: 1
Reel: 1 000

Yellow LEDs SMD/SMT 0505 (1414 metric) Yellow 116 lm 350 mA 2.93 V 1 W Colorless 1.1 mm x 1.1 mm Square Clear Pure 1414 Reel, Cut Tape
ams OSRAM Single Colour LEDs Amber OSLON Black 9 671In Stock
Min.: 1
Mult.: 1
Reel: 600

Amber LEDs SMD/SMT 3838 617 nm Amber 82 lm 350 mA 2.2 V 770 mW Colorless 2.76 mm Dome Clear LA H9GP Reel, Cut Tape, MouseReel AEC-Q102
ams OSRAM Single Colour LEDs GH CSSPM1.24 11 197In Stock
Min.: 1
Mult.: 1
Reel: 3 000

640 nm Red 28 lm 350 mA 2.07 V 720 mW GH CSSPM1.24 Reel, Cut Tape, MouseReel
ams OSRAM Single Colour LEDs 599In Stock
Min.: 1
Mult.: 1
Reel: 600

623 nm Red 68 lm 350 mA 2.1 V 740 mW GR CSHPM1.23 Reel, Cut Tape
ams OSRAM Single Colour LEDs Red OSLON Black Flat 1 325In Stock
Min.: 1
Mult.: 1
Reel: 2 000

Red LEDs SMD/SMT SMD-3 625 nm Red 55 lm 350 mA 2.15 V 750 mW Colorless 3.3 mm x 2.9 mm Square Clear LR H9PP Reel, Cut Tape, MouseReel AEC-Q100
ams OSRAM Single Colour LEDs GT CSHPM1.13 1 200In Stock
Min.: 1
Mult.: 1
Reel: 600

528 nm Green 130 lm 350 mA 2.7 V 950 mW GT CSHPM1.13 Reel, Cut Tape, MouseReel
ams OSRAM Single Colour LEDs Red, 625nm OSLON Black 315In Stock
1 200Expected 02/03/2026
Min.: 1
Mult.: 1
Reel: 600

Red LEDs SMD/SMT SMD-2 625 nm Red 39 lm 350 mA 2.15 V Colorless 2.76 mm Dome Water Clear LR H9GP Reel, Cut Tape, MouseReel AEC-Q100
ams OSRAM Single Colour LEDs 909In Stock
Min.: 1
Mult.: 1
Reel: 600
Blue LEDs SMD/SMT 1212 (3030 metric) 455 nm Blue 23.4 lm 350 mA 2.85 V 1 W Colorless 2.05 mm Dome Clear GD CS8PM1.14 Reel, Cut Tape
ams OSRAM Single Colour LEDs Yellow OSLON SX 2 251In Stock
Min.: 1
Mult.: 1
Reel: 600

Yellow LEDs SMD/SMT 1212 (3030 metric) 590 nm Yellow 19.6 lm 140 mA 2.25 V 320 mW Colorless 2.1 mm Dome Clear LY CN5M Reel, Cut Tape, MouseReel AEC-Q101
ams OSRAM Single Colour LEDs LB CRBP.01 1 637In Stock
Min.: 1
Mult.: 1
Reel: 600

Blue LEDs SMD/SMT 475 nm Blue 50 lm 350 mA 2.9 V 1 W Colorless 2.785 mm Dome Clear LB CRBP.01 Reel, Cut Tape, MouseReel
ams OSRAM Single Colour LEDs GT CS8PM1.13 1 643In Stock
Min.: 1
Mult.: 1
Reel: 600

Green LEDs SMD/SMT 528 nm Green 122 lm 350 mA 2.7 V 950 mW Colorless 2.05 mm Dome Clear GT CS8PM1.13 Reel, Cut Tape, MouseReel
ams OSRAM Single Colour LEDs 4 925In Stock
Min.: 1
Mult.: 1

SU CULFP1.VC
ams OSRAM Single Colour LEDs 5 704In Stock
Min.: 1
Mult.: 1
Reel: 1 000

Blue LEDs PCB 450 nm to 480 nm Blue 59.5 lm 350 mA 2.85 V 1 W 1.1 mm x 1.1 mm Square GB VJLPL1.F3 Reel, Cut Tape