Lumileds White LEDs

Results: 4 811
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Illumination Colour Wavelength/Colour Temperature Luminous Flux/Radiant Flux Colour Rendering Index - CRI Viewing Angle If - Forward Current Vf - Forward Voltage Power Rating Length Width Height Minimum Operating Temperature Maximum Operating Temperature Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging
Lumileds White LEDs Cool-white 70 CRI 3 690In Stock
50 000On Order
Min.: 1
Mult.: 1
: 1 000

Reel, Cut Tape
Lumileds White LEDs White 2700 K 80-CRI, LUXEON HL1Z 19 505In Stock
Min.: 1
Mult.: 1
: 1 000

White LEDs SMD/SMT CSP-2 Warm White 2700 K 117 lm 80 120 deg 350 mA 2.8 V 1 W 1.4 mm 1.4 mm 0.36 mm - 40 C + 125 C Yellow 1.4 mm x 1.4 mm Square Clear LUXEON HL1Z Reel, Cut Tape, MouseReel
Lumileds White LEDs White 6500 K 90-CRI, LUXEON HL1Z 18 595In Stock
Min.: 1
Mult.: 1
: 1 000

White LEDs SMD/SMT CSP-2 Cool White 6500 K 110 lm 90 120 deg 350 mA 2.8 V 1 W 1.4 mm 1.4 mm 0.36 mm - 40 C + 125 C Yellow 1.4 mm x 1.4 mm Square Clear LUXEON HL1Z Reel, Cut Tape, MouseReel
Lumileds White LEDs White 6500 K 80-CRI, LUXEON HL2Z 7 986In Stock
Min.: 1
Mult.: 1
: 1 000

White LEDs SMD/SMT CSP-2 Cool White 6500 K 110 lm 80 120 deg 350 mA 2.8 V 1 W 1.4 mm 1.4 mm 0.36 mm - 40 C + 125 C Yellow 1.4 mm x 1.4 mm Square Clear LUXEON HL1Z Reel, Cut Tape, MouseReel
Lumileds White LEDs White 4000 K 90-CRI, LUXEON HL1Z 19 880In Stock
Min.: 1
Mult.: 1
: 1 000

White LEDs SMD/SMT CSP-2 Neutral White 4000 K 109 lm 90 120 deg 350 mA 2.8 V 1 W 1.4 mm 1.4 mm 0.36 mm - 40 C + 125 C Yellow 1.4 mm x 1.4 mm Square Clear LUXEON HL1Z Reel, Cut Tape, MouseReel
Lumileds White LEDs White 3000 K 90-CRI, LUXEON HL1Z 13 078In Stock
Min.: 1
Mult.: 1
: 1 000

White LEDs SMD/SMT CSP-2 Warm White 3000 K 100 lm 90 120 deg 350 mA 2.8 V 1 W 1.4 mm 1.4 mm 0.36 mm - 40 C + 125 C Yellow 1.4 mm x 1.4 mm Square Clear LUXEON HL1Z Reel, Cut Tape, MouseReel
Lumileds White LEDs White 1800 K 80-CRI, LUXEON HL1Z 20 911In Stock
Min.: 1
Mult.: 1
: 1 000

White LEDs SMD/SMT CSP-2 Warm White 1800 K 82 lm 80 120 deg 350 mA 2.8 V 1 W 1.4 mm 1.4 mm 0.36 mm - 40 C + 125 C Yellow 1.4 mm x 1.4 mm Square Clear LUXEON HL1Z Reel, Cut Tape, MouseReel
Lumileds White LEDs White 2200 K 80-CRI, LUXEON HL1Z 20 051In Stock
Min.: 1
Mult.: 1
: 1 000

White LEDs SMD/SMT CSP-2 Warm White 2200 K 100 lm 80 120 deg 350 mA 2.8 V 1 W 1.4 mm 1.4 mm 0.36 mm - 40 C + 125 C Yellow 1.4 mm x 1.4 mm Square Clear LUXEON HL1Z Reel, Cut Tape, MouseReel
Lumileds White LEDs White 5700 K 90-CRI, LUXEON HL1Z 15 713In Stock
Min.: 1
Mult.: 1
: 1 000

White LEDs SMD/SMT CSP-2 Cool White 5700 K 115 lm 90 120 deg 350 mA 2.8 V 1 W 1.4 mm 1.4 mm 0.36 mm - 40 C + 125 C Yellow 1.4 mm x 1.4 mm Square Clear LUXEON HL1Z Reel, Cut Tape, MouseReel
Lumileds White LEDs White 6500 K 70-CRI, LUXEON 3030 409 524In Stock
Min.: 1
Mult.: 1
: 5 000

White LEDs SMD/SMT 3030 Cool White 6500 K 122 lm 70 116 deg 120 mA 6 V 720 mW 3 mm 3 mm 0.52 mm - 40 C + 105 C Tinted 2.6 mm Round Flat Diffused LUXEON 3030 2D Reel, Cut Tape, MouseReel
Lumileds White LEDs White 5000 K 80-CRI, LUXEON HL1Z 13 540In Stock
Min.: 1
Mult.: 1
: 1 000

White LEDs SMD/SMT CSP-2 Cool White 5000 K 110 lm 80 120 deg 350 mA 2.8 V 1 W 1.4 mm 1.4 mm 0.36 mm - 40 C + 125 C Yellow 1.4 mm x 1.4 mm Square Clear LUXEON HL1Z Reel, Cut Tape, MouseReel
Lumileds White LEDs White 5000 K 90-CRI, LUXEON HL1Z 5 790In Stock
Min.: 1
Mult.: 1
: 1 000

White LEDs SMD/SMT CSP-2 Cool White 5000 K 111 lm 90 120 deg 350 mA 2.8 V 1 W 1.4 mm 1.4 mm 0.36 mm - 40 C + 125 C Yellow 1.4 mm x 1.4 mm Square Clear LUXEON HL1Z Reel, Cut Tape, MouseReel
Lumileds White LEDs White 3500 K 95-CRI, LUXEON 2835 Line 42 310In Stock
Min.: 1
Mult.: 1
: 4 000

White LEDs SMD/SMT 2835 Warm White 3500 K 28.5 lm 95 120 deg 65 mA 3 V 195 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Tinted 2.95 mm x 2.48 mm Rectangular Diffused LUXEON 2835 HE Reel, Cut Tape, MouseReel
Lumileds White LEDs White 2700 K 90-CRI, LUXEON Z ES 3 485In Stock
Min.: 1
Mult.: 1
: 2 000

White LEDs SMD/SMT SMD-2 Warm White 2700 K 140 lm 90 120 deg 700 mA 2.8 V 2.04 mm 1.64 mm 0.68 mm - 40 C + 135 C Colorless Square Water Clear LUXEON Z ES Reel, Cut Tape, MouseReel
Lumileds White LEDs White 6500 K 90-CRI, LUXEON 3535L 13 218In Stock
Min.: 1
Mult.: 1
: 5 000

White LEDs SMD/SMT 3535 Cool White 6500 K 40 lm 90 115 deg 100 mA 2.9 V 290 mW 3.7 mm 3.5 mm 0.8 mm - 40 C + 150 C Tinted 3 mm Round Flat Diffused LUXEON 3535L HE Reel, Cut Tape
Lumileds White LEDs White 1800 K 90-CRI, LUXEON 2835 Line 53 746In Stock
Min.: 1
Mult.: 1
: 4 000

White LEDs SMD/SMT 2835 Warm White 1800 K 19.1 lm 90 120 deg 65 mA 2.75 V 179 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Tinted 2.95 mm x 2.48 mm Rectangular Diffused LUXEON 2835 N Reel, Cut Tape, MouseReel
Lumileds White LEDs White 4000 K 90-CRI, LUXEON CoB Core 275In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Neutral White 4000 K 4370 lm 90 115 deg 900 mA 34.8 V 31.3 W 24 mm 20 mm 1.5 mm - 40 C + 85 C Tinted 15 mm Round Flat Diffused LUXEON CoB Core Tube
Lumileds White LEDs White 2700 K 80-CRI, LUXEON Z 1 628In Stock
Min.: 1
Mult.: 1
: 2 000

White LEDs SMD/SMT SMD-2 Warm White 2700 K 100 lm 80 120 deg 500 mA 2.8 V 1.7 mm 1.3 mm 0.69 mm - 40 C + 135 C Colorless Square Water Clear LUXEON Z Reel, Cut Tape, MouseReel
Lumileds White LEDs White 5000 K 80-CRI, LUXEON Z ES 3 570In Stock
Min.: 1
Mult.: 1
: 2 000

White LEDs SMD/SMT SMD-2 Cool White 5000 K 190 lm 80 120 deg 700 mA 2.8 V 2.04 mm 1.64 mm 0.68 mm - 40 C + 135 C Colorless Square Water Clear LUXEON Z ES Reel, Cut Tape, MouseReel
Lumileds White LEDs White 5700 K 80-CRI, LUXEON 3030 52 381In Stock
Min.: 1
Mult.: 1
: 5 000

White LEDs SMD/SMT 3030 Cool White 5700 K 118 lm 80 116 deg 120 mA 6 V 720 mW 3 mm 3 mm 0.52 mm - 40 C + 105 C Tinted 2.6 mm Round Flat Diffused LUXEON 3030 2D Reel, Cut Tape, MouseReel
Lumileds White LEDs White 3000 K 90-CRI, LUXEON C Color 1 491In Stock
Min.: 1
Mult.: 1
: 1 000

White LEDs SMD/SMT 0808 (2020 metric) Warm White 3000 K 86 lm 90 150 deg 350 mA 2.75 V 1 W 2 mm 2 mm 1.35 mm - 40 C + 135 C Colorless 2 mm Dome Water Clear LUXEON C Reel, Cut Tape
Lumileds White LEDs White 5000 K 70-CRI, LUXEON CoB Core 195In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Cool White 5000 K 7163 lm 70 115 deg 1.2 A 34.8 V 28 mm 28 mm 1.5 mm - 40 C + 85 C Tinted Diffused LUXEON CoB Core Tube
Lumileds White LEDs White 3000 K 80-CRI, LUXEON Z 2 260In Stock
Min.: 1
Mult.: 1
: 2 000

White LEDs SMD/SMT SMD-2 Warm White 3000 K 110 lm 80 120 deg 500 mA 2.8 V 1.7 mm 1.3 mm 0.69 mm - 40 C + 135 C Colorless Square Water Clear LUXEON Z Reel, Cut Tape, MouseReel
Lumileds White LEDs White 2700 K 90-CRI, LUXEON 5050 10 580In Stock
Min.: 1
Mult.: 1
: 1 000

Horticulture LEDs SMD/SMT 2020 (5050 metric) Warm White 2700 K 475 lm 90 116 deg 640 mA 6 V 3.8 W 5 mm 5 mm 0.7 mm - 40 C + 105 C Tinted 4.56 mm Round Flat Diffused LUXEON SunPlus 5050 Reel, Cut Tape
Lumileds White LEDs White 4000 K 80-CRI, LUXEON Z 2 965In Stock
Min.: 1
Mult.: 1
: 2 000

White LEDs SMD/SMT SMD-2 Neutral White 4000 K 120 lm 80 120 deg 500 mA 2.8 V 1.7 mm 1.3 mm 0.69 mm - 40 C + 135 C Colorless Square Water Clear LUXEON Z Reel, Cut Tape, MouseReel