White LEDs

Results: 42 955
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Illumination Colour Wavelength/Colour Temperature Luminous Intensity Luminous Flux/Radiant Flux Colour Rendering Index - CRI Viewing Angle If - Forward Current Vf - Forward Voltage Power Rating Length Width Height Minimum Operating Temperature Maximum Operating Temperature Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging Qualification
Cree LED White LEDs White 4500 K MIN-CRI XLamp XTEAWT 972In Stock
Min.: 1
Mult.: 1
Reel: 1 000

White LEDs SMD/SMT 1414 (3535 metric) Neutral White 4500 K 156 lm 115 deg 350 mA 2.77 V 1 W 3.45 mm 3.45 mm 2.36 mm + 150 C 3.06 mm Dome Diffused Reel, Cut Tape, MouseReel
ams OSRAM White LEDs LE UW S2WP 100In Stock
Min.: 1
Mult.: 1
Reel: 500

White LEDs White 1.4 A 2.95 V - 40 C + 125 C LE UW S2WP Reel, Cut Tape, MouseReel AEC-Q101
Cree LED White LEDs XLamp CMB LED White Pro9 White 30Q 50In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT White 3000 K 90 115 deg 1.2 A 9 V 13.35 mm 13.35 mm 1.75 mm + 85 C Square Tray
Cree LED White LEDs XLamp CHA LED White Pro9 White 40G 40H 8In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT White 4000 K 2964 lm 90 114 deg 1.2 A 36 V 19 mm 19 mm 1.5 mm + 85 C Colorless Square Tray
Cree LED White LEDs White LED 235In Stock
Min.: 1
Mult.: 1
Reel: 2 000

White LEDs SMD/SMT PLCC-4 Cool White 5500 K 1.8 cd 7 lm 75 120 deg 30 mA 3.6 V 147 mW 3.2 mm 2.8 mm 1.9 mm - 40 C + 100 C Tinted 2.4 mm Round Flat Clear Reel, Cut Tape, MouseReel
Cree LED White LEDs White 6.3 - 10.7lm 61In Stock
Min.: 1
Mult.: 1
Reel: 2 000

White LEDs SMD/SMT PLCC-4 Cool White 8300 K 2.8 cd 6.3 lm 75 120 deg 30 mA 3.2 V 304 mW 3.2 mm 2.8 mm 1.9 mm - 40 C + 100 C Tinted Rectangular Clear Reel, Cut Tape, MouseReel
Cree LED White LEDs White 3000 K 90-CRI, XLamp Pro9 Series 40In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Warm White 3000 K 90 116 deg 350 mA 18 V 6.3 W 13.35 mm 13.35 mm 1.15 mm + 105 C Yellow 4.5 mm Round Flat Translucent Tray
Cree LED White LEDs White 3500 K 92-CRI, XLamp CMA1303-9V 88In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT 0505 (1313 metric) Warm White 3500 K 689 lm 92 116 deg 700 mA 9 V 13.35 mm 13.35 mm 1.15 mm + 140 C Colorless Round Tray
Cree LED White LEDs White 4000 K 92-CRI, XLamp CMA1303-36V 10In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT 0505 (1313 metric) Neutral White 4000 K 709 lm 92 116 deg 175 mA 36 V 6.3 W 13.35 mm 13.35 mm 1.15 mm + 140 C Yellow 4.5 mm Round Flat Clear Tray
Cree LED White LEDs White 2700 K 95-CRI, XLamp CMB1825-36V 22In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB - Chip-on-Board Warm White 2700 K 1949 lm 95 115 deg 500 mA 36 V 17 W 17.85 mm 17.85 mm 1.15 mm + 85 C Yellow 12 mm Round Flat Clear Tray
Cree LED White LEDs White 3000 K 73-CRI, XLamp CMU1003-36V 371In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Neutral White 3000 K 543 lm 73 115 deg 90 mA 34.4 V 3 W 13.5 mm 13.5 mm 0.9 mm + 140 C Yellow CMU1003 Tray
Cree LED White LEDs White 3000 K 80-CRI, XLamp CMU1010-36V 61In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Warm White 3000 K 1439 lm 82 115 deg 270 mA 34.4 V 9 W 13.5 mm 13.5 mm 0.9 mm + 140 C Yellow 9.8 mm Round Flat Clear CMU1010 Tray
Cree LED White LEDs White 3500 K 90-CRI, XLamp CMU1519-36V 79In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Warm White 3500 K 2570 lm 92 115 deg 540 mA 34.4 V 18 W 19 mm 19 mm 0.9 mm + 140 C Yellow 14.5 mm Round Flat Clear CMU1519 Tray
Cree LED White LEDs White 4000 K 90-CRI, XLamp CMU1519-36V 96In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Neutral White 4000 K 2571 lm 92 115 deg 540 mA 34.4 V 18 W 19 mm 19 mm 0.9 mm + 140 C Yellow 14.5 mm Round Flat Clear CMU1519 Tray
Cree LED White LEDs White 6500 K 70-CRI, XLamp CXB1304-36V 58In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Cool White 6500 K 510 lm 70 115 deg 100 mA 36 V 10 W 13.35 mm 13.35 mm 1.15 mm - 40 C + 85 C Tinted 6 mm Round Flat Clear Tray
Cree LED White LEDs White 2700 K 80-CRI, XLamp CXB1304-36V 8In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Warm White 2700 K 440 lm 80 115 deg 100 mA 36 V 3.6 W 13.35 mm 13.35 mm 1.15 mm - 40 C + 85 C Tinted 6 mm Round Flat Clear Tray
Cree LED White LEDs White 3000 K 80-CRI, XLamp CXB1304-36V 33In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Warm White 3000 K 440 lm 80 115 deg 100 mA 36 V 3.6 W 13.35 mm 13.35 mm 1.7 mm - 40 C + 85 C Tinted 6 mm Round Flat Clear CXB1304 Tray
Cree LED White LEDs White 3000 K 80-CRI, XLamp CXB1304-36V 51In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Warm White 3000 K 440 lm 80 115 deg 100 mA 36 V 3.6 W 13.35 mm 13.35 mm 1.15 mm - 40 C + 85 C Tinted 6 mm Round Flat Clear Tray
Cree LED White LEDs White 3500 K 95-CRI, XLamp CXB1304-9V 27In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Neutral White 3500 K 355 lm 95 115 deg 400 mA 9 V 3.6 W 13.35 mm 13.35 mm 1.7 mm Tinted 6 mm Round Flat Clear Tray
Cree LED White LEDs White 3500 K 90-CRI, XLamp CXB1304-18V 79In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Neutral White 3500 K 410 lm 90 115 deg 500 mA 17.3 V 13.35 mm 13.35 mm 1.7 mm Tinted Clear Tray
Cree LED White LEDs White 3000 K 80-CRI, XLamp CXB1304-36V 80In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Warm White 3000 K 475 lm 80 115 deg 250 mA 34.5 V 13.35 mm 13.35 mm 1.7 mm Tinted Clear Tray
Cree LED White LEDs White 4000 K 90-CRI, XLamp CXB1507-36V 62In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Neutral White 4000 K 840 lm 90 115 deg 400 mA 18 V 7.2 W 15.85 mm 15.85 mm 1.7 mm - 40 C + 85 C Tinted 8.9 mm Round Flat Clear Tray
Cree LED White LEDs White 2700 K 80-CRI, XLamp CXB1512-18V 70In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Warm White 2700 K 1485 lm 80 700 mA 18 V 12.6 W Tinted 8.9 mm Round Flat Clear Tray
Cree LED White LEDs White 5000 K 70-CRI, XLamp CXB1830-36V 27In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Cool White 5000 K 4230 lm 70 800 mA 35 V 28 W Tinted 14 mm Round Flat Clear Tray
Cree LED White LEDs White 4000 K 80-CRI, XLamp CXB1830-36V 16In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Neutral White 4000 K 3680 lm 80 Tinted Round Flat Clear Tray