Multi-Colour LEDs

Results: 1 781
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Illumination Colour Wavelength/Colour Temperature Luminous Flux/Radiant Flux Viewing Angle If - Forward Current Vf - Forward Voltage Power Rating Lens Colour Lens Dimensions Lens Shape Lens Transparency
Cree LED Multi-Colour LEDs RGB LED 5 140In Stock
Min.: 1
Mult.: 1
Reel: 2 000

RGB LEDs SMD/SMT PLCC-4 RGB 630 nm, 527 nm, 470 nm 120 deg 20 mA 1.9 V, 3 V, 3 V 100 mW, 100 mW, 130 mW Colorless 2.4 mm Round Flat Clear
Lumileds Multi-Colour LEDs RGBW, 4000 K, 80-CRI LUXEON MultiColor 3 000In Stock
Min.: 1
Mult.: 1
Reel: 1 000

RGBW LEDs SMD/SMT 2020 (5250 metric) RGB, Neutral White 625 nm, 535 nm, 485 nm, 4000 K 18 lm, 38 lm, 12 lm, 53 lm 134 deg, 130 deg, 120 deg, 120 deg 120 mA 2.1 V, 3.15 V, 3 V, 3 V 2.5 W Colorless 5 mm x 5 mm Square Clear
American Bright LED Multi-Colour LEDs 5050 PLCC-6 BGR+IC Top Emitting LED 7 478In Stock
Min.: 1
Mult.: 1
Reel: 1 000

RGBW LEDs SMD/SMT 2020 (5050 metric) RGB 625 nm, 525 nm, 465 nm 120 deg 12 mA 5 V 300 mW Colorless 4.3 mm Round Flat Water Clear
American Bright LED Multi-Colour LEDs PLCC RGB with IC 5 850In Stock
Min.: 1
Mult.: 1
Reel: 1 000

RGB LEDs SMD/SMT PLCC-4 465 nm, 525 nm, 625 nm 120 deg Colorless Round Water Clear
Dialight Multi-Colour LEDs RA 4pins SingleWire 24bit data 5 135In Stock
Min.: 1
Mult.: 1

RGB LEDs SMD/SMT 1204 (3210 metric) RGB 474 nm, 535 nm, 630 nm 120 deg 25 mA 5 V 250 mW Colorless 2 mm x 1.02 mm Dome Clear
Dialight Multi-Colour LEDs 5050 6pins SingleWire 24bit data 3 194In Stock
Min.: 1
Mult.: 1

RGB LEDs SMD/SMT 2020 (5050 metric) RGB 476 nm, 535 nm, 630 nm 120 deg 25 mA 5 V 400 mW Colorless 4.3 mm Round Clear
Dialight Multi-Colour LEDs 5050 6pins DualWire 32bit data 976In Stock
Min.: 1
Mult.: 1

RGB LEDs SMD/SMT 2020 (5050 metric) RGB 476 nm, 535 nm, 630 nm 120 deg 25 mA 5 V 400 mW Colorless 4.3 mm Round Clear
ams OSRAM Multi-Colour LEDs OSRAM OSRAM OSTAR Stage, LE RTDUW S2WN 151In Stock
Min.: 1
Mult.: 1
Reel: 500

5.75 mm x 4.68 mm 630 nm, 545 nm, 461 nm 37.3 lm 120 deg 1 A 2.35 V, 2.9 V, 3 V 2.4 W, 2.9 W, 3 W, 3 W Colorless
ams OSRAM Multi-Colour LEDs Tighter wavelength binning with high CRI 524In Stock
Min.: 1
Mult.: 1
Reel: 1 000

RGBW LEDs 2020 (5050 metric) 630 nm, 575 nm, 480 nm 38.9 lm 120 deg 100 mA 2.1 V, 2.9 V, 3 V, 3.1 V 210 mW, 290 mW, 300 mW, 310 mW Colorless
ams OSRAM Multi-Colour LEDs RED, GREEN, INFRARED LED SMD 1 784In Stock
4 500Expected 12/06/2026
Min.: 1
Mult.: 1
Reel: 4 500

Tri-Color LEDs SMD/SMT QFN-8 Green, Red, Infrared 545 nm, 666 nm, 800 nm 23 mW, 20 mW, 14 mW 120 deg 250 mA 2.7 V 11 W, 13 W, 15 W, 16 W Colorless Square Clear
ROHM Semiconductor Multi-Colour LEDs High brightness chip LED with reflector AECQ-101 2 159In Stock
Min.: 1
Mult.: 1
Reel: 2 000

Bi-Color LEDs SMD/SMT 0101 (3228 metric) Blue, Green 505 nm 20 mA 3.2 V 152 mW Colorless Round Clear
LITEON Multi-Colour LEDs SMD2 PLCC LTST-006GEBW-P2 7 495In Stock
8 000Expected 29/05/2026
Min.: 1
Mult.: 1
Reel: 8 000

RGB LEDs SMD/SMT 4.5 mm x 0.64 mm RGB 532 nm, 630 nm, 477 nm 120 deg 5 mA 3.1 V, 2.4 V Colorless Rectangular Diffused
Cree LED Multi-Colour LEDs RGB, White 3000K LED 68In Stock
Min.: 1
Mult.: 1
Reel: 250

RGBW LEDs SMD/SMT 2020 (5050 metric) RGB, Warm White 625 nm, 527 nm, 457 nm, 3000 K 80 lm, 155 lm, 23 lm, 130 lm 120 deg 350 mA 2.1 V, 2.6 V, 2.9 V, 2.9 V 21 W Colorless 5 mm Dome Clear
Cree LED Multi-Colour LEDs RGB, White 3000K LED 140In Stock
Min.: 1
Mult.: 1
Reel: 250

RGBW LEDs SMD/SMT 2020 (5050 metric) RGB, Warm White 625 nm, 527 nm, 457 nm, 3000 K 65 lm, 140 lm, 17 lm, 120 lm 118 deg 350 mA 2.1 V, 2.6 V, 2.9 V, 2.9 V 1 W Colorless 5 mm x 5 mm Square Flat Clear
Stanley Electric Multi-Colour LEDs Surface Mount LED 10 212In Stock
Min.: 1
Mult.: 1
Reel: 4 000

RGB LEDs SMD/SMT 0808 (2020 metric) RGB 622 nm, 527 nm, 473 nm 26 mA, 22 mA, 12 mA 2.1 V, 3.2 V, 3.1 V Colorless 2.04 mm x 1 mm Rectangular Diffused
Broadcom / Avago Multi-Colour LEDs 1716 Tricolor PLCC-4 LED 16 160In Stock
Min.: 1
Mult.: 1

RGB LEDs SMD/SMT PLCC-4 RGB 621 nm, 524 nm, 471 nm 105 deg 10 mA, 5 mA 2 V, 2.9 V, 2.7 V 49.5 mW, 60 mW, 66 mW Colorless Square Diffused
Broadcom / Avago Multi-Colour LEDs 1716 Tricolor PLCC-4 LED 11 663In Stock
Min.: 1
Mult.: 1

RGB LEDs SMD/SMT PLCC-4 RGB 621 nm, 524 nm, 471 nm 105 deg, 105 deg, 105 deg 10 mA, 10 mA, 5 mA 2 V, 2.9 V, 2.7 V 49.5 mW, 60 mW, 66 mW Colorless 1.7 mm x 1.6 mm Rectangular Diffused
Broadcom / Avago Multi-Colour LEDs 2121 PLCC4 tricolor 21 207In Stock
Min.: 1
Mult.: 1
Reel: 3 500

RGB LEDs SMD/SMT PLCC-4 RGB 621 nm, 522 nm, 468 nm 110 deg 15 mA, 10 mA, 10 mA 2.1 V, 2.9 V, 2.9 V 51 mW, 51 mW, 62.5 mW Colorless 2.1 mm x 2.1 mm Square Diffused
Broadcom / Avago Multi-Colour LEDs 3735 PLCC6 Tricolor 30 624In Stock
Min.: 1
Mult.: 1
Reel: 3 000

RGB LEDs SMD/SMT PLCC-6 RGB 620 nm, 524 nm, 471 nm 110 deg, 110 deg, 110 deg 20 mA, 20 mA, 20 mA 2.1 V, 2.9 V, 2.9 V 108 mW, 108 mW, 120 mW Colorless 3.7 mm x 3.5 mm Rectangular Diffused
Broadcom / Avago Multi-Colour LEDs 2828 Tricolor PLCC6 LEDs 23 360In Stock
Min.: 1
Mult.: 1
Reel: 3 000

RGB LEDs SMD/SMT PLCC-6 RGB 471 nm, 524 nm, 620 nm 110 deg, 110 deg, 110 deg 20 mA, 20 mA, 20 mA 2.1 V, 3.1 V, 3.1 V 72 mW, 90 mW, 95 mW Colorless 2.8 mm x 2.7 mm Rectangular Diffused
Broadcom / Avago Multi-Colour LEDs PLCC6,T/Mt,Silicone RGB 11 859In Stock
Min.: 1
Mult.: 1
Reel: 2 000

RGB LEDs SMD/SMT PLCC-6 RGB Colorless
Broadcom / Avago Multi-Colour LEDs HER/YGrn Bi-Color 18 557In Stock
Min.: 1
Mult.: 1
Reel: 2 000

Bi-Color LEDs SMD/SMT PLCC-4 Red, Yellow-Green 626 nm, 569 nm 120 deg 20 mA 2.2 V, 2.2 V 78 mW Colorless 2.2 mm Round Flat Clear
Broadcom / Avago Multi-Colour LEDs Org/EGrn Bi-Color 7 864In Stock
Min.: 1
Mult.: 1
Reel: 20 000

Bi-Color LEDs SMD/SMT PLCC-4 Orange, Green 602 nm, 560 nm 120 deg 20 mA 2.2 V, 2.2 V 78 mW Colorless 2.2 mm Round Flat Clear
Broadcom / Avago Multi-Colour LEDs Red/Ygrn Bi-Color 18 763In Stock
19 836Expected 02/03/2026
Min.: 1
Mult.: 1
Reel: 2 000

Bi-Color LEDs SMD/SMT PLCC-4 Red, Yellow-Green 637 nm, 569 nm 120 deg 20 mA 1.9 V, 2.2 V 78 mW Colorless 2.2 mm Round Flat Clear
Broadcom / Avago Multi-Colour LEDs Red/Amb Bi-Color 22 408In Stock
Min.: 1
Mult.: 1
Reel: 20 000

Bi-Color LEDs SMD/SMT PLCC-4 Red, Amber 626 nm, 590 nm 120 deg 20 mA 1.9 V, 1.9 V 72 mW Colorless 2.2 mm Round Flat Clear