White LEDs

Results: 42 975
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Illumination Colour Wavelength/Colour Temperature Luminous Intensity Luminous Flux/Radiant Flux Colour Rendering Index - CRI Viewing Angle If - Forward Current Vf - Forward Voltage Power Rating Length Width Height Minimum Operating Temperature Maximum Operating Temperature Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging Qualification
Cree LED White LEDs White 5000 K 70-CRI, XLamp XP-G3 LED 5 857In Stock
Min.: 1
Mult.: 1
Reel: 1 000

White LEDs SMD/SMT SMD-2 Cool White 5000 K 156 lm 70 125 deg 350 mA 2.7 V 1 W 3.45 mm 3.45 mm 2.26 mm + 85 C Yellow 3.06 mm Dome Clear XLAMP XP-G3 Reel, Cut Tape
Cree LED White LEDs White 3000 K 90-CRI, XLamp XP-G3 LED 2 741In Stock
Min.: 1
Mult.: 1
Reel: 1 000

White LEDs SMD/SMT SMD-2 Warm White 3000 K 114 lm 90 125 deg 350 mA 2.7 V 1 W 3.45 mm 3.45 mm 2.26 mm + 85 C Yellow 3.06 mm Dome Clear XLAMP XP-G3 Reel, Cut Tape, MouseReel
Cree LED White LEDs White 10000K 70-CRI, XLamp XREWHT 2 122In Stock
Min.: 1
Mult.: 1
Reel: 1 000

White LEDs SMD/SMT SMD-2 Cool White 10000 K 80.6 lm 70 90 deg 350 mA 3.3 V 1 W 9 mm 7 mm 4.4 mm + 85 C Colorless Dome Water Clear XREWHT Reel, Cut Tape, MouseReel
Lumileds White LEDs White 5000 K 95-CRI, LUXEON 2835 Line 34 629In Stock
Min.: 1
Mult.: 1
Reel: 4 000

White LEDs SMD/SMT 2835 Cool White 5000 K 29.6 lm 95 120 deg 65 mA 3 V 195 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Tinted 2.95 mm x 2.48 mm Rectangular Diffused LUXEON 2835 HE Reel, Cut Tape, MouseReel
Lumileds White LEDs White 6500 K 80-CRI, LUXEON 2835 Line 39 257In Stock
Min.: 1
Mult.: 1
Reel: 4 000

White LEDs SMD/SMT 2835 Cool White 6500 K 115 lm 80 120 deg 120 mA 6 V 720 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Tinted 2.95 mm x 2.48 mm Rectangular Diffused LUXEON 2835 C Reel, Cut Tape
Lumileds White LEDs White 5000 K 70-CRI, LUXEON 5050 4 786In Stock
Min.: 1
Mult.: 1
Reel: 1 000

Horticulture LEDs SMD/SMT 2020 (5050 metric) Cool White 5000 K 693 lm 70 116 deg 640 mA 6 V 3.8 W 5 mm 5 mm 0.7 mm - 40 C + 105 C Tinted 4.56 mm Round Flat Diffused LUXEON SunPlus 5050 Reel, Cut Tape
Lumileds White LEDs White 5000 K 90-CRI, LUXEON 5050 5 716In Stock
Min.: 1
Mult.: 1
Reel: 1 000

Horticulture LEDs SMD/SMT 2020 (5050 metric) Cool White 5000 K 530 lm 90 116 deg 640 mA 6 V 3.8 W 5 mm 5 mm 0.7 mm - 40 C + 105 C Tinted 4.56 mm Round Flat Diffused LUXEON SunPlus 5050 Reel, Cut Tape
Lumileds White LEDs White 5000 K 70-CRI, LUXEON CoB Core 195In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Cool White 5000 K 7163 lm 70 115 deg 1.2 A 34.8 V 28 mm 28 mm 1.5 mm - 40 C + 85 C Tinted Diffused LUXEON CoB Core Tube
ams OSRAM White LEDs OSLON SSL 80 GW CS8PM1.EM 1 211In Stock
Min.: 1
Mult.: 1
Reel: 600

White LEDs SMD/SMT Warm White 3500 K 61.3 cd 117 lm 80 80 deg 350 mA 2.85 V 1 W 3 mm 3 mm 2.21 mm - 40 C + 125 C Colorless 2.648 mm x 1.6 mm Dome Clear GW CS8PM1.EM Reel, Cut Tape
ams OSRAM White LEDs OSRAM OSLON Square, GW CSSRM3.PM 1 722In Stock
Min.: 1
Mult.: 1
Reel: 3 000

White LEDs SMD/SMT 1212 (3030 metric) Warm White 3000 K 107 cd 334 lm 70 120 deg 700 mA 2.8 V 2 W 3 mm 3 mm 2.02 mm - 40 C + 125 C Colorless 2.79 mm Dome Clear GW CSSRM3.PM Reel, Cut Tape
Cree LED White LEDs XLamp CHA LED White Pro9 White 27G 27H 146In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT White 2700 K 90 114 deg 1.2 A 18 V 13.5 mm 13.5 mm 1.5 mm + 85 C Square Tray
Cree LED White LEDs White 2700 K 80-CRI, XLamp CMU1532-36V 80In Stock
Min.: 1
Mult.: 1

White CoB LEDs 30 W Yellow CMU1532 Tray
Cree LED White LEDs White 3000 K 95-CRI, XLamp Pro9 Series 92In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Warm White 3000 K 95 116 deg 800 mA 9 V 7.2 W 13.35 mm 13.35 mm 1.15 mm + 105 C Yellow 6 mm Round Flat Translucent Tray
Cree LED White LEDs White 5000 K 70-CRI, XLamp CMB2550-36V 60In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Cool White 5000 K 8369 lm 70 115 deg 1.4 A 36 V 48 W 23.85 mm 23.85 mm 1.15 mm + 85 C Yellow 19 mm Round Flat Clear Tray
Cree LED White LEDs White 6500 K 70-CRI, XLamp CMB2550-36V 53In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Cool White 6500 K 8438 lm 70 115 deg 1.4 A 36 V 48 W 23.85 mm 23.85 mm 1.15 mm + 85 C Yellow 19 mm Round Flat Clear Tray
Cree LED White LEDs White 2700 K 95-CRI, XLamp Pro9 Series 388In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Warm White 2700 K 464 lm 95 115 deg 400 mA 9 V 3.6 W 13.35 mm 13.35 mm 1.7 mm + 105 C Yellow 6 mm Round Flat Translucent Tray
Cree LED White LEDs White 5000 K 90-CRI, XLamp CXB1304-9V 90In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Cool White 5000 K 543 lm 90 115 deg 100 mA 36 V 3.6 W 13.35 mm 13.35 mm 1.7 mm + 105 C Yellow 6 mm Round Flat Translucent Tray
Cree LED White LEDs White 4000 K 95-CRI, XLamp CXB1304-9V 85In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Neutral White 4000 K 504 lm 95 115 deg 100 mA 36 V 3.6 W 13.35 mm 13.35 mm 1.7 mm + 105 C Yellow 6 mm Round Flat Translucent Tray
Cree LED White LEDs White 5000 K 90-CRI, XLamp Pro9 Series 78In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Cool White 5000 K 1807 lm 90 115 deg 700 mA 18 V 12.6 W 15.85 mm 15.85 mm 1.7 mm + 105 C Yellow 9 mm Round Flat Translucent Tray
Cree LED White LEDs White 4000 K 90-CRI, XEGAWT Series 234In Stock
Min.: 1
Mult.: 1
Reel: 250

White LEDs SMD/SMT 0806 (2016 metric) Neutral White 4000 K 240 lm 90 125 deg 1 A 2.9 V 3 W 2.05 mm 1.6 mm 1 mm + 150 C Yellow 1.27 mm x 1.4 mm Rectangular Clear Reel, Cut Tape, MouseReel
Cree LED White LEDs White 3000 K 80-CRI, XLamp XP-G3 LED 1 193In Stock
Min.: 1
Mult.: 1
Reel: 1 000

White LEDs SMD/SMT SMD-2 Warm White 3000 K 156 lm 80 125 deg 350 mA 2.7 V 1 W 3.45 mm 3.45 mm 2.26 mm + 85 C Yellow 3.06 mm Dome Clear XLAMP XP-G3 Reel, Cut Tape, MouseReel
Cree LED White LEDs WHITE 6500K 80 CRI 479In Stock
Min.: 1
Mult.: 1

White LEDs SMD/SMT 1414 (3535 metric) Cool White 6500 K 349 lm 80 120 deg 700 mA 2.8 V 3.45 mm 3.45 mm 2.26 mm + 150 C Colorless 3.06 mm Dome Clear
Lumileds White LEDs White 3500 K 90-CRI, LUXEON HL1Z 1 510In Stock
Min.: 1
Mult.: 1
Reel: 1 000

White LEDs SMD/SMT CSP-2 Warm White 3500 K 90 lm 90 120 deg 350 mA 2.8 V 1 W 1.4 mm 1.4 mm 0.36 mm - 40 C + 125 C Yellow 1.4 mm x 1.4 mm Square Clear LUXEON HL1Z Reel, Cut Tape, MouseReel
ams OSRAM White LEDs White 65 992In Stock
Min.: 1
Mult.: 1
Reel: 2 000

White LEDs SMD/SMT 1411 (3528 metric) White 560 mcd 1910 m lm 120 deg 20 mA 3.2 V 3.5 mm 2.8 mm 1.9 mm - 40 C + 100 C Tinted 2.4 mm Round Flat Diffused LW TTSD Reel, Cut Tape, MouseReel AEC-Q100
Cree LED White LEDs White 5000 K 80-CRI, 2835 Size, N Class 74 158In Stock
Min.: 1
Mult.: 1
Reel: 4 000

White LEDs SMD/SMT 2835 Cool White 5000 K 75 lm 80 120 deg 150 mA 2.86 V 429 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Tinted Rectangular Diffused Reel, Cut Tape, MouseReel