Vishay Phototransistors

Results: 43
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Package/Case Mounting Style Peak Wavelength Maximum On-State Collector Current Collector- Emitter Voltage VCEO Max Collector-Emitter Breakdown Voltage Collector-Emitter Saturation Voltage Dark Current Rise Time Fall Time Pd - Power Dissipation Minimum Operating Temperature Maximum Operating Temperature Series Qualification
Vishay Semiconductors VEMT3705F-GS08
Vishay Semiconductors Phototransistors PHOTO TRANS SMD PLCC2 5 683In Stock
Min.: 1
Mult.: 1

Vishay Semiconductors Phototransistors Gullwing 470-1090nm +/-35 deg 8 240In Stock
Min.: 1
Mult.: 1
Reel: 6 000

Phototransistors 50 mA 20 V 20 V 400 mV 1 nA 100 mW - 40 C + 100 C VEMT AEC-Q100
Vishay Semiconductors Phototransistors Sideview 470-1090nm +/-35 deg 33 369In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Phototransistors 50 mA 20 V 20 V 400 mV 1 nA 100 mW - 40 C + 100 C VEMT AEC-Q100
Vishay Semiconductors Phototransistors T-.75 450 to 1040nm +/-12 deg 8 807In Stock
Min.: 1
Mult.: 1

Phototransistors T-3/4 Through Hole 825 nm 50 mA 32 V 32 V 300 mV 200 nA 100 mW - 40 C + 100 C BPV23NF
Vishay Semiconductors Phototransistors Reverse gullwing 470-1090nm +/-15 deg 16 819In Stock
Min.: 1
Mult.: 1
Reel: 6 000

Phototransistors Reverse Gull Wing 850 nm 50 mA 20 V 20 V 400 mV 1 nA 100 mW - 40 C + 100 C VEMT AEC-Q100
Vishay Semiconductors Phototransistors Sideview 850-980nm +/-37 deg 32 017In Stock
Min.: 1
Mult.: 1

Phototransistors Through Hole 920 nm 100 mA 70 V 300 mV 100 nA 6 us 8 us 150 mW - 40 C + 85 C
Vishay Semiconductors Phototransistors T-1 450 to 1080nm +/-25 deg 5 931In Stock
Min.: 1
Mult.: 1
Reel: 5 000

Phototransistors T-1 Through Hole 850 nm 50 mA 70 V 70 V 300 mV 200 nA 100 mW - 40 C + 100 C
Vishay Semiconductors Phototransistors 60 Degree 100mW 70 Volt 50mA 15 717In Stock
Min.: 1
Mult.: 1
Reel: 7 500

Phototransistors PLCC-3 850 nm 50 mA 70 V 70 V 150 mV 200 nA 6 us 2 us 100 mW - 40 C + 100 C VEMT


Vishay Semiconductors Phototransistors T-1 450 to 1080nm +/-25 deg 6 522In Stock
Min.: 1
Mult.: 1

Phototransistors T-1 850 nm 50 mA 70 V 70 V 300 mV 200 nA 2 us 2.3 us 100 mW - 40 C + 100 C
Vishay Semiconductors VEMT3705-GS08
Vishay Semiconductors Phototransistors PHOTO TRANS. SMD PLCC2 6 985In Stock
Min.: 1
Mult.: 1

Vishay Semiconductors VEMT3705FX02-GS08
Vishay Semiconductors Phototransistors PHOTO TRANS. SMD PLCC2 AECQ-102 7 300In Stock
Min.: 1
Mult.: 1

Vishay Semiconductors VEMT3705X02-GS08
Vishay Semiconductors Phototransistors PHOTO TRANS. SMD PLCC2 AECQ-102 7 290In Stock
Min.: 1
Mult.: 1

Vishay Semiconductors Phototransistors 0805 470-1090nm +/-60 deg 8 427In Stock
Min.: 1
Mult.: 1
Reel: 3 000

AEC-Q100
Vishay Semiconductors Phototransistors TO-18 450-1080nm +/-40 deg 912In Stock
Min.: 1
Mult.: 1

Phototransistors TO-18 Through Hole 850 nm 50 mA 80 V 70 V 150 mV 100 nA 250 mW - 40 C + 125 C
Vishay Semiconductors Phototransistors TO-18 450-1080nm +/-40 deg 4 569In Stock
Min.: 1
Mult.: 1

Phototransistors TO-18 Through Hole 850 nm 50 mA 70 V 70 V 150 mV 100 nA 250 mW - 40 C + 125 C
Vishay Semiconductors Phototransistors T-1.75 450 to 1080nm +/-20 deg 5 400In Stock
Min.: 1
Mult.: 1

Phototransistors T-1 3/4 Through Hole 850 nm 50 mA 70 V 300 mV 200 nA 150 mW - 40 C + 100 C
Vishay Semiconductors Phototransistors T-1.75 450 to 1080nm +/-20 deg 4 363In Stock
Min.: 1
Mult.: 1

Phototransistors T-1 3/4 Through Hole 850 nm 50 mA 70 V 70 V 300 mV 200 nA 150 mW - 40 C + 100 C


Vishay Semiconductors Phototransistors Reverse gullwing 730-1000nm +/-15 deg 7 315In Stock
Min.: 1
Mult.: 1
Reel: 1 000

Phototransistors SMD-2 SMD/SMT 950 nm 100 mA 70 V 70 V 300 mV 200 nA 2 us 2.3 us 100 mW - 40 C + 85 C TEMT
Vishay Semiconductors Phototransistors Side view 850-980nm +/-30 deg 12 140In Stock
Min.: 1
Mult.: 1

Phototransistors Side View Micro Through Hole 920 nm 50 mA 70 V 70 V 300 mV 100 nA 100 mW - 40 C + 85 C


Vishay Semiconductors Phototransistors Reverse gullwing 790-970nm +/-15 deg 6 124In Stock
12 000On Order
Min.: 1
Mult.: 1
Reel: 6 000

Phototransistors 860 nm 20 V 20 V 400 mV 100 nA 100 mW - 40 C + 100 C VEMT AEC-Q100
Vishay Semiconductors Phototransistors Gullwing 790-970nm +/-15 deg 8 150In Stock
Min.: 1
Mult.: 1
Reel: 6 000

Phototransistors SMD/SMT 860 nm 50 mA 20 V 20 V 400 mV 100 nA 100 mW - 40 C + 100 C VEMT AEC-Q100


Vishay Semiconductors Phototransistors T-.75 450 to 1040nm +/-40 deg 8 667In Stock
Min.: 1
Mult.: 1

Phototransistors T-3/4 Through Hole 825 nm 50 mA 32 V 32 V 300 mV 200 nA 100 mW - 40 C + 100 C
Vishay Semiconductors Phototransistors PHOT TRANS PCB-SMD DAYLIGHT FIL 870NM-E4 2 988In Stock
54 000On Order
Min.: 1
Mult.: 1
Reel: 3 000

Phototransistors 0805 (2012 metric) SMD/SMT 870 nm 20 V 400 mV 1 nA 100 mW - 40 C + 110 C
Vishay Semiconductors Phototransistors Gullwing 790-970nm +/-35 deg 8 502In Stock
Min.: 1
Mult.: 1
Reel: 6 000

Phototransistors 50 mA 20 V 20 V 400 mV 1 nA 100 mW - 40 C + 100 C VEMT AEC-Q100


Vishay Semiconductors Phototransistors T-1 875 to 1000nm +/-30 deg 9 826In Stock
Min.: 1
Mult.: 1

Phototransistors T-1 Through Hole 925 nm 50 mA 70 V 70 V 300 mV 200 nA 100 mW - 40 C + 100 C