Phototransistors

Results: 354
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Package/Case Mounting Style Peak Wavelength Maximum On-State Collector Current Collector- Emitter Voltage VCEO Max Collector-Emitter Breakdown Voltage Collector-Emitter Saturation Voltage Dark Current Rise Time Fall Time Pd - Power Dissipation Minimum Operating Temperature Maximum Operating Temperature Series Qualification
ams OSRAM Phototransistors PHOTOTRANSISTOR 4 643In Stock
Min.: 1
Mult.: 1

Phototransistors T-1 3/4 Through Hole 880 nm 50 mA 35 V 35 V 50 nA 200 mW - 40 C + 100 C SFH 300 FA AEC-Q100
ams OSRAM Phototransistors PHOTOTRANSISTOR 10 559In Stock
Min.: 1
Mult.: 1

Phototransistors T-1 Through Hole 900 nm 15 mA 35 V 35 V 200 mV 15 mA 7 us 7 us 165 mW - 40 C + 100 C SFH 309 FA AEC-Q100
ams OSRAM Phototransistors PHOTOTRANSISTOR 5 514In Stock
Min.: 1
Mult.: 1

Phototransistors T-1 3/4 Through Hole 870 nm 50 mA 70 V 70 V 150 mV 200 nA 200 mW - 40 C + 100 C SFH 313 FA AEC-Q100
ams OSRAM Phototransistors PHOTOTRANSISTOR 1 835In Stock
Min.: 1
Mult.: 1

Phototransistors T-1 3/4 Through Hole 870 nm 50 mA 70 V 70 V 150 mV 200 nA 200 mW - 40 C + 100 C SFH 314 FA AEC-Q100
ams OSRAM Phototransistors PHOTOTRANSISTOR 361In Stock
3 000Expected 23/03/2026
Min.: 1
Mult.: 1

Phototransistors T-1 3/4 Through Hole 870 nm 50 mA 70 V 70 V 150 mV 200 nA 12 us 12 us 200 mW - 40 C + 100 C SFH 314 FA
ams OSRAM Phototransistors SFH 320-Z 849In Stock
Min.: 1
Mult.: 1
Reel: 2 000

- 40 C + 100 C SFH 320
ams OSRAM Phototransistors SFH 3219-Z 2 195In Stock
6 000Expected 20/02/2026
Min.: 1
Mult.: 1
Reel: 2 000

- 40 C + 100 C SFH 3219
ams OSRAM Phototransistors SFH 325-3/4-Z 527In Stock
Min.: 1
Mult.: 1
Reel: 2 000

- 40 C + 100 C SFH 325
ams OSRAM Phototransistors SFH 325-4-Z 4 065In Stock
Min.: 1
Mult.: 1
Reel: 2 000

- 40 C + 100 C SFH 325
ams OSRAM Phototransistors SFH 325 FA-Z 552In Stock
8 000Expected 30/04/2026
Min.: 1
Mult.: 1
Reel: 2 000

- 40 C + 100 C SFH 325 FA
ams OSRAM Phototransistors SFH 3605-3/4-Z 1 840In Stock
Min.: 1
Mult.: 1
Reel: 2 000

- 40 C + 100 C SFH 3605 AEC-Q101
Inolux Phototransistors Top View / 0805 / 2.0x1.3x0.8 1 131In Stock
12 000Expected 10/04/2026
Min.: 1
Mult.: 1
Reel: 4 000

Phototransistors 0805 (2012 metric) SMD/SMT 2 mA 400 mV 100 nA 15 us 15 us 150 mW - 40 C + 85 C
Inolux Phototransistors Through Hole / Standard 3mm T1 / Black Lens 1 420In Stock
Min.: 1
Mult.: 1

Phototransistors Through Hole 30 V 400 mV 100 nA 15 us 15 us 75 mW - 40 C + 80 C
Inolux Phototransistors Through Hole / Standard 5mm T1 3/4 / Black Lens 1 399In Stock
Min.: 1
Mult.: 1

Phototransistors Through Hole 30 V 400 mV 100 nA 15 us 15 us 75 mW - 40 C + 80 C
Inolux Phototransistors Through Hole / Standard 5mm T1 3/4 1 045In Stock
Min.: 1
Mult.: 1

Phototransistors Through Hole 30 V 400 mV 100 nA 15 us 15 us 75 mW - 40 C + 80 C
ROHM Semiconductor Phototransistors PHOTO LINK MODULE 1 335In Stock
3 000Expected 30/04/2026
Min.: 1
Mult.: 1
Reel: 3 000

SMD/SMT 800 nm 10 mA 20 V 500 nA 10 us 10 us 50 mW - 30 C + 85 C RPM-075PT
ROHM Semiconductor Phototransistors PHOTO SENSOR DISTANCE 6mm 1 120In Stock
3 000Expected 26/03/2026
Min.: 1
Mult.: 1

Through Hole 30 V 10 us 10 us 80 mW - 25 C + 85 C RPR-220
ROHM Semiconductor Phototransistors PHOTO Visible Ray Cut Colored Pkg 1 967In Stock
Min.: 1
Mult.: 1

Phototransistors Through Hole 800 nm 30 mA 32 V 400 mV 500 nA 10 us 10 us 150 mW - 25 C + 85 C RPT-34PB3F
ROHM Semiconductor Phototransistors PHOTO Visible Ray Cut Colored Pkg 3 105In Stock
Min.: 1
Mult.: 1

Phototransistors Through Hole 800 nm 30 mA 32 V 400 mV 500 nA 10 us 10 us 150 mW - 25 C + 85 C RPT-37PB3F
ROHM Semiconductor Phototransistors PHOTO Visible Ray Cut Colored Pkg 1 327In Stock
Min.: 1
Mult.: 1

Phototransistors Through Hole 800 nm 30 mA 32 V 400 mV 500 nA 10 us 10 us 150 mW - 25 C + 85 C RPT-38PB3F
ROHM Semiconductor Phototransistors PHOTOTRANSISTOR 4 502In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Phototransistors 1305 (3412 metric) SMD/SMT 800 nm 30 mA 32 V 400 mV 500 nA 80 mW - 30 C + 85 C SML-810TB

Vishay Semiconductors Phototransistors Gullwing 730-1000nm +/-15 deg 1 993In Stock
3 000Expected 02/03/2026
Min.: 1
Mult.: 1
Reel: 1 000

Phototransistors SMD-2 SMD/SMT 950 nm 100 mA 70 V 70 V 300 mV 200 nA 2 us 2.3 us 100 mW - 40 C + 85 C TEMT
Vishay Semiconductors Phototransistors Reverse gullwing 790-970nm +/-35 deg 2 850In Stock
Min.: 1
Mult.: 1
Reel: 6 000

Phototransistors 50 mA 20 V 20 V 400 mV 1 nA 100 mW - 40 C + 100 C VEMT AEC-Q100
Vishay Semiconductors Phototransistors Reverse gullwing 470-1090nm +/-35 deg 1 118In Stock
6 000Expected 27/02/2026
Min.: 1
Mult.: 1
Reel: 6 000

Phototransistors 50 mA 20 V 20 V 400 mV 1 nA 100 mW - 40 C + 100 C VEMT AEC-Q100


Vishay Semiconductors Phototransistors T-1.75 450 to 1080nm +/-15 deg 3 652In Stock
Min.: 1
Mult.: 1

Phototransistors T-1 3/4 Through Hole 850 nm 50 mA 70 V 70 V 130 mV 50 nA 150 mW - 40 C + 100 C BPV11