Galvanically Isolated Gate Drivers

Results: 1 357
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Number of Channels Vf - Forward Voltage If - Forward Current Isolation Voltage Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Propagation Delay - Max Rise Time Fall Time Qualification Packaging

onsemi Galvanically Isolated Gate Drivers ISOLATED DUAL CHANNEL IGBT GATE DRIVER 17 509In Stock
Min.: 1
Mult.: 1
Reel: 1 000

NCD57252 SMD/SMT SOIC-16 2 Channel 2500 Vrms - 40 C + 125 C 1.4 W 80 ns 12 ns 10 ns Reel, Cut Tape, MouseReel
onsemi Galvanically Isolated Gate Drivers DUAL OUTPUT IGBT DRIVER WITH ENABLE AND WITHOUT PINS 12&13 990In Stock
Min.: 1
Mult.: 1
Reel: 1 000

NCD57540 SMD/SMT SOIC-16 - 40 C + 125 C 1.06 W 90 ns 12 ns 10 ns Reel, Cut Tape
onsemi Galvanically Isolated Gate Drivers DUAL OUTPUT IGBT DRIVER WITHOUT PINS 12&13 951In Stock
Min.: 1
Mult.: 1
Reel: 1 000

NCD57540 SMD/SMT SOIC-16 - 40 C + 125 C 1.06 W 90 ns 12 ns 10 ns Reel, Cut Tape
Analog Devices Galvanically Isolated Gate Drivers Iso 1/2 Bridge Drv w PWM input UVLO 7.5V 4 249In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-16 - 40 C + 125 C 2.77 W 44 ns 25 ns 25 ns Tube
Analog Devices Galvanically Isolated Gate Drivers 5kV Isolated Prec Half-Bridge Driver, 4A 5 145In Stock
Min.: 1
Mult.: 1
Reel: 1 000

ADUM4223 SMD/SMT SOIC-16 - 40 C + 125 C 2.77 W 12 ns 12 ns Reel, Cut Tape, MouseReel
Analog Devices Galvanically Isolated Gate Drivers 1/2 Bridge Drv Iso Logic Input UVLO11.6V 3 003In Stock
Min.: 1
Mult.: 1
Reel: 1 000

SMD/SMT SOIC-16 - 40 C + 125 C 25 ns 25 ns Reel, Cut Tape, MouseReel
Analog Devices Galvanically Isolated Gate Drivers Iso 1/2 Bridge Drv w PWM input UVLO 4.5V 3 632In Stock
Min.: 1
Mult.: 1
Reel: 1 000

SMD/SMT SOIC-16 - 40 C + 125 C 2.77 W 44 ns 25 ns 25 ns Reel, Cut Tape, MouseReel
Analog Devices Galvanically Isolated Gate Drivers Iso 1/2 Bridge Drv w PWM input UVLO 7.5V 13 619In Stock
Min.: 1
Mult.: 1
Reel: 1 000

SMD/SMT SOIC-16 - 40 C + 125 C 2.77 W 44 ns 25 ns 25 ns Reel, Cut Tape, MouseReel

onsemi Galvanically Isolated Gate Drivers IGBT gate driver 24 031In Stock
Min.: 1
Mult.: 1
Reel: 1 000

NCV57000 SMD/SMT SOIC-16 - 40 C + 125 C 1.4 W 90 ns 10 ns 15 ns AEC-Q100 Reel, Cut Tape, MouseReel

onsemi Galvanically Isolated Gate Drivers IGBT gate driver 8 003In Stock
Min.: 1
Mult.: 1
Reel: 1 000

NCV57001 SMD/SMT SOIC-16 - 40 C + 125 C 1.4 W 90 ns 10 ns 15 ns AEC-Q100 Reel, Cut Tape, MouseReel


Skyworks Solutions, Inc. Galvanically Isolated Gate Drivers Automotive 5.0 kV High Side/Low Side Drivers in WB SOIC-14 Package 47In Stock
Min.: 1
Mult.: 1

SI82521 Tube
Skyworks Solutions, Inc. Galvanically Isolated Gate Drivers Automotive high CMTI 2.5 kV 3 V UVLO single isolated driver with deglitch 80In Stock
Min.: 1
Mult.: 1

Si8271 SMD/SMT SOIC-8 1 Channel 2.5 kVrms - 40 C + 125 C 1.1 W 75 ns 16 ns 18 ns Tube
Skyworks Solutions, Inc. Galvanically Isolated Gate Drivers Automotive high CMTI 2.5 kV 3 V UVLO PWM input isolated driver 122In Stock
Min.: 1
Mult.: 1

Si8274 SMD/SMT SOIC-16 1 Channel 2.5 kVrms - 40 C + 125 C 1.2 W 105 ns 16 ns 18 ns Tube
Analog Devices Galvanically Isolated Gate Drivers Isolated Prec Half-Bridge Driver, 4A Out 440In Stock
Min.: 1
Mult.: 1

ADUM3223 SMD/SMT SOIC-16 3 kVrms - 40 C + 125 C 12 ns 12 ns Tube
Texas Instruments Galvanically Isolated Gate Drivers 2.5-A/5-A IsoIGBT MO SFET Gate Driver A A 595-ISO5451QDWQ1 1 662In Stock
Min.: 1
Mult.: 1
Reel: 2 000

ISO5451 SMD/SMT SOIC-16 - 40 C + 125 C 1.255 W 110 ns 20 ns 20 ns AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Galvanically Isolated Gate Drivers 2.5-A/5-A IsoIGBT MO SFET Gate Driver A A 595-ISO5851QDWQ1 5 943In Stock
Min.: 1
Mult.: 1
Reel: 2 000

ISO5851 SMD/SMT SOIC-16 - 40 C + 125 C 1.255 W 110 ns 20 ns 20 ns AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Galvanically Isolated Gate Drivers Automotive 4-A 6-A 5 .7-kVRMS isolated 3 821In Stock
Min.: 1
Mult.: 1
Reel: 2 000

UCC21520 SMD/SMT SOIC-16 - 40 C + 125 C 1.05 W 30 ns 6 ns 7 ns AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Galvanically Isolated Gate Drivers 3kVrms/5kVrms 2A/1A single-channel isol A 595-UCC5310MCD 1 794In Stock
Min.: 1
Mult.: 1
Reel: 2 500

UCC5310 SMD/SMT SOIC-8 - 40 C + 125 C 1.14 W 75 ns 12 ns 10 ns Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. Galvanically Isolated Gate Drivers 2.5 kV 8 V UVLO HS/LS isolated gate driver 1 772In Stock
Min.: 1
Mult.: 1

Si823x SMD/SMT SOIC-Narrow-16 2 Channel 2.5 kVrms - 40 C + 125 C 1.2 W 45 ns 12 ns 12 ns AEC-Q100 Tube
Skyworks Solutions, Inc. Galvanically Isolated Gate Drivers 5 kV 8 V UVLO dual isolated gate driver 4 041In Stock
Min.: 1
Mult.: 1

Si8239x SMD/SMT SOIC-Wide-16 2 Channel 2500 Vrms - 40 C + 125 C 2.1 W 40 ns 12 ns 12 ns AEC-Q100 Tube
Skyworks Solutions, Inc. Galvanically Isolated Gate Drivers High CMTI 2.5 kV 8 V UVLO single isolated driver 2 496In Stock
Min.: 1
Mult.: 1
Reel: 2 500

Si8271 SMD/SMT SOIC-8 1 Channel 2.5 kVrms - 40 C + 125 C 1.1 W 75 ns 16 ns 18 ns AEC-Q100 Reel, Cut Tape
Skyworks Solutions, Inc. Galvanically Isolated Gate Drivers High CMTI 2.5 kV 5 V UVLO Dual isolated driver 4 119In Stock
Min.: 1
Mult.: 1

Si8275 SMD/SMT SOIC-16 1 Channel 2.5 kVrms - 40 C + 125 C 1.2 W 75 ns 16 ns 18 ns AEC-Q100 Tube
Analog Devices Galvanically Isolated Gate Drivers Isolated Prec Half-Bridge Driver, 4A Out 518In Stock
Min.: 1
Mult.: 1

ADUM3223 SMD/SMT SOIC-16 - 40 C + 125 C 12 ns 12 ns AEC-Q100 Tube
Analog Devices Galvanically Isolated Gate Drivers Isolated Half-bridge Gate Driver 359In Stock
Min.: 1
Mult.: 1

ADUM5230 SMD/SMT SOIC-16 2 Channel 2500 Vrms - 40 C + 105 C AEC-Q100 Tube
Texas Instruments Galvanically Isolated Gate Drivers 3.0kVrms 4A/6A dual -channel isolated ga A 595-UCC21220D 2 317In Stock
Min.: 1
Mult.: 1
Reel: 2 500

UCC21220 SMD/SMT SOIC-16 2 Channel 3 kV - 40 C + 125 C 950 mW 45 ns 8 ns 8 ns Reel, Cut Tape, MouseReel