High Speed Optocouplers

Results: 1 976
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Data Rate Isolation Voltage Output Type Current Transfer Ratio If - Forward Current Vf - Forward Voltage Rise Time Fall Time Vr - Reverse Voltage Output Current Pd - Power Dissipation Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
onsemi High Speed Optocouplers 8PW 2-CH DARL SMD 1 000In Stock
Min.: 1
Mult.: 1

SMD/SMT DIP-8 2 Channel 5000 Vrms 2400 % 20 mA 1.3 V 5 V 60 mA 35 mW - 40 C + 100 C HCPL2730M Tube
Renesas Electronics High Speed Optocouplers HI-SPD OPTOCPLR, LSO5, UL, CSA 1 063In Stock
Min.: 1
Mult.: 1
Reel: 20

SMD/SMT 1 Channel 15 Mb/s 5000 Vrms CMOS 25 mA 1.54 V 5 V 25 mA 250 mW - 40 C + 125 C RV1S9062A Reel, Cut Tape
Renesas Electronics High Speed Optocouplers HI-SPD OPTOCPLR, LSO5, UL, CSA, VDE 553In Stock
Min.: 1
Mult.: 1
Reel: 20

SMD/SMT 1 Channel 15 Mb/s 5000 Vrms CMOS 25 mA 1.55 V 5 V 25 mA 250 mW - 40 C + 125 C RV1S9061A Reel, Cut Tape
Renesas Electronics High Speed Optocouplers HI-SPD OPTOCPLR, LSSO5, UL, CSA 756In Stock
Min.: 1
Mult.: 1
Reel: 20

SMD/SMT 1 Channel 15 Mb/s 5000 Vrms CMOS 12 mA 1.54 V 5 V 25 mA 295 mW - 40 C + 125 C RV1S9261A Reel, Cut Tape, MouseReel
Renesas Electronics High Speed Optocouplers HI-SPD OPTOCPLR, LSSO5, UL, CSA 740In Stock
Min.: 1
Mult.: 1
Reel: 20

SMD/SMT 1 Channel 15 Mb/s 5000 Vrms CMOS 20 mA 1.54 V 5 V 25 mA 295 mW - 40 C + 125 C RV1S9262A Reel, Cut Tape, MouseReel
Renesas Electronics High Speed Optocouplers HI-SPD OPTOCPLR, SO5, UL, CSA 596In Stock
Min.: 1
Mult.: 1
Reel: 20

SMD/SMT 1 Channel 15 Mb/s 3750 Vrms CMOS 20 mA 1.54 V 5 V 25 mA 200 mW - 40 C + 125 C RV1S9162A Reel, Cut Tape
Renesas Electronics High Speed Optocouplers HI-SPD OPTOCPLR, LSSO5, UL, CSA, VDE 914In Stock
Min.: 1
Mult.: 1
Reel: 20

SMD/SMT 1 Channel 15 Mb/s 5000 Vrms CMOS 12 mA 1.54 V 5 V 25 mA 295 mW - 40 C + 125 C RV1S9261A Reel, Cut Tape, MouseReel
Renesas Electronics High Speed Optocouplers HI-SPD OPTOCPLR, LSSO5, UL, CSA, VDE 755In Stock
Min.: 1
Mult.: 1
Reel: 20

SMD/SMT 1 Channel 15 Mb/s 5000 Vrms CMOS 20 mA 1.54 V 5 V 25 mA 295 mW - 40 C + 125 C RV1S9262A Reel, Cut Tape, MouseReel
Toshiba High Speed Optocouplers High-Speed (20 Mbps) IC Photocoupler 70 025In Stock
Min.: 1
Mult.: 1
Reel: 1 500

SMD/SMT SO-6 Stretched 1 Channel 20 Mb/s 5000 Vrms Open Collector 10 mA 1.55 V 30 ns 30 ns 5 V 25 mA 60 mW - 40 C + 125 C TLP2768A Reel, Cut Tape, MouseReel
Broadcom / Avago High Speed Optocouplers 10MBd 4CH 1500Vdc Hermetically sealed 108In Stock
Min.: 1
Mult.: 1

Through Hole Flat-Pack 16 4 Channel 10 Mb/s 1500 Vrms Open Collector 100 % 20 mA 1.5 V 90 ns 40 ns 5 V 25 mA 200 mW - 55 C + 125 C HCPL Tube
Toshiba High Speed Optocouplers Photo-IC 6V 125degC 3750 Vrms 51 607In Stock
Min.: 1
Mult.: 1
Reel: 3 000

SMD/SMT 1 Channel 20 Mb/s 3750 Vrms Totem Pole 10 mA 1.61 V 15 ns 15 ns 5 V 10 mA 60 mW - 40 C + 125 C TLP2366 Reel, Cut Tape, MouseReel
Broadcom / Avago High Speed Optocouplers 1MBd 3750Vdc 17 267In Stock
Min.: 1
Mult.: 1
Reel: 1 500

SMD/SMT SOIC-5 1 Channel 1 Mb/s 3750 Vrms Phototransistor 50 % 25 mA 1.5 V 5 V 8 mA 100 mW 0 C + 70 C HCPL Reel, Cut Tape, MouseReel
Toshiba High Speed Optocouplers Photo-IC 2.7-5.5V 3750Vrms 0.3mA 5Mb 33 292In Stock
Min.: 1
Mult.: 1
Reel: 3 000

SMD/SMT SOIC-6 1 Channel 5 Mb/s 3750 Vrms Totem Pole 8 mA 1.53 V 11 ns 13 ns 5 V 10 mA 40 mW - 40 C + 125 C TLP2310 Reel, Cut Tape, MouseReel
Broadcom / Avago High Speed Optocouplers 10MBd 15k V/us 11 127In Stock
Min.: 1
Mult.: 1
Reel: 1 500

SMD/SMT SOIC-5 1 Channel 10 Mb/s 3750 Vrms Photo IC 2 mA 1.3 V 12 ns 12 ns 5 V 10 mA 34 mW - 40 C + 105 C ACPL Reel, Cut Tape, MouseReel
Toshiba High Speed Optocouplers Photo-IC 15Mbps 6V I-Temp 2 383In Stock
Min.: 1
Mult.: 1
Reel: 1 500

15 Mb/s Reel, Cut Tape, MouseReel
Renesas Electronics High Speed Optocouplers HI-SPD OPTOCPLR, SO5, UL, CSA, VDE 486In Stock
Min.: 1
Mult.: 1
Reel: 20

SMD/SMT 1 Channel 15 Mb/s 3750 Vrms CMOS 20 mA 1.54 V 5 V 25 mA 200 mW - 40 C + 125 C RV1S9162A Reel, Cut Tape
Renesas Electronics High Speed Optocouplers 3.3V 5pin SOP Digi OC HI CMRR NL 896In Stock
Min.: 1
Mult.: 1
Reel: 20

SMD/SMT SOIC-5 1 Channel 15 Mb/s 3750 Vrms Photo IC 10 mA 1.65 V 20 ns 5 ns 5 V 25 mA 40 mW - 40 C + 85 C PS9121 Reel, Cut Tape
Broadcom / Avago High Speed Optocouplers 20MBd 1500Vdc Hermetically sealed 31In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-8 2 Channel 40 Mb/s 1500 Vrms Open Collector 10 mA 1.35 V 15 ns 10 ns 3 V 25 mA 200 mW - 55 C + 125 C HCPL
Broadcom / Avago High Speed Optocouplers 2Ch 8mA 200mW Hermetically sealed 16In Stock
Min.: 1
Mult.: 1

Through Hole LCCC-20 2 Channel 5 Mb/s 1500 Vrms Open Collector 8 mA 1.3 V 45 ns 10 ns 3 V 15 mA 200 mW - 55 C + 125 C HCPL
Toshiba High Speed Optocouplers Hi speed logic output optocoupler; SO6L; RoHS; Tape & Reel 2 843In Stock
Min.: 1
Mult.: 1
Reel: 1 500

SMD/SMT SOIC-6 1 Channel 5 Mb/s 5000 Vrms Totem Pole 6 mA 1.53 V 11 ns 13 ns 5 V 3.2 mA 40 mW - 40 C + 125 C TLP2710 Reel, Cut Tape, MouseReel
Renesas Electronics High Speed Optocouplers HI-SPD OPTOCPLR, SO5, UL, CSA 463In Stock
Min.: 1
Mult.: 1
Reel: 20

SMD/SMT 1 Channel 15 Mb/s 3750 Vrms Totem Pole 20 mA 1.54 V 5 V 25 mA 200 mW - 40 C + 125 C RV1S9161A Reel, Cut Tape
onsemi High Speed Optocouplers High Speed 3A OUT MOSFET Gate Driver 3 661In Stock
Min.: 1
Mult.: 1
Reel: 1 000

SMD/SMT SMT-8 1 Channel 5000 Vrms Photodarlington 10 mA 1.43 V 38 ns 24 ns 5 V 3 A 295 mW - 40 C + 100 C FOD3182 Reel, Cut Tape, MouseReel
onsemi High Speed Optocouplers 100B Logic Dual Ch Hi Perform Optocuplr 1 624In Stock
Min.: 1
Mult.: 1
Reel: 2 500

Through Hole SOIC-8 2 Channel 10 Mb/s 3750 Vrms Open Collector 50 mA 1.75 V 75 ns 75 ns 5 V 15 mA 85 mW - 40 C + 85 C HCPL0639 Reel, Cut Tape, MouseReel
Renesas Electronics High Speed Optocouplers 1CH Surf Mt DC Input CMOS Inpt 15Mb/s 815In Stock
Min.: 1
Mult.: 1
Reel: 1 500

SMD/SMT SOIC-8 1 Channel 15 Mb/s 2500 Vrms Push-Pull 10 mA 1.6 V 4 ns 4 ns 5 V 2 mA 600 mW - 40 C + 100 C PS9851 Reel, Cut Tape
onsemi High Speed Optocouplers 4.0 A Output Current, High Speed Gate Drive Optocoupler in Stretched Body SOP 6 2 337In Stock
Min.: 1
Mult.: 1
Reel: 1 000

SMD/SMT SOP-6 1 Channel 5000 Vrms Push-Pull 16 mA 1.5 V 38 ns 24 ns 5 V 500 mW - 40 C + 100 C FOD8343 Reel, Cut Tape, MouseReel