Optically Isolated Gate Drivers

Results: 241
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Number of Channels Vf - Forward Voltage Vr - Reverse Voltage If - Forward Current Isolation Voltage Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Propagation Delay - Max Rise Time Fall Time Qualification Packaging
Texas Instruments Optically Isolated Gate Drivers 5.7kVrms 1.5A/2A sin gle-channel opto-co A 595-UCC23511DWY 1 109In Stock
Min.: 1
Mult.: 1
Reel: 850

UCC23511 SMD/SMT SOIC-6 - 40 C + 125 C 750 mW 105 ns 28 ns 25 ns Reel, Cut Tape, MouseReel
Texas Instruments Optically Isolated Gate Drivers 5kVrms 4A/5A single -channel opto-compat A 595-UCC23514EDWV 653In Stock
Min.: 1
Mult.: 1
Reel: 1 000

UCC23514 SMD/SMT SOIC-8 - 40 C + 125 C 105 ns 28 ns 25 ns Reel, Cut Tape, MouseReel
Texas Instruments Optically Isolated Gate Drivers 5kVrms 4A/5A single -channel opto-compat A 595-UCC23514VDWV 250In Stock
Min.: 1
Mult.: 1
Reel: 1 000

UCC23514 SMD/SMT SOIC-8 - 40 C + 125 C 105 ns 28 ns 25 ns Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. Optically Isolated Gate Drivers 5 kV opto input isolated gate driver 28In Stock
Min.: 1
Mult.: 1

Si8220 SMD/SMT SOIC-16 - 40 C + 125 C 1.2 W 30 ns 30 ns AEC-Q100 Tube
Skyworks Solutions, Inc. Optically Isolated Gate Drivers 2.5 kV opto input isolated gate driver 47In Stock
576Expected 17/09/2026
Min.: 1
Mult.: 1

Si8220 SMD/SMT SOIC-8 - 40 C + 125 C 1.2 W 30 ns 30 ns AEC-Q100 Tube
Toshiba Optically Isolated Gate Drivers Photo-IC 10 to 30V 3750 Vrms 500ns 237In Stock
Min.: 1
Mult.: 1

TLP151A SMD/SMT SOIC-6 1 Channel 1.55 V 5 V 10 mA 3750 Vrms - 40 C + 110 C 80 mW 500 ns 50 ns 50 ns Tube
Toshiba Optically Isolated Gate Drivers Gate Drive Phcplr 3750 Vrms 2 802In Stock
6 000Expected 13/03/2026
Min.: 1
Mult.: 1
Reel: 3 000

TLP152 SMD/SMT SOIC-6 1 Channel 1.57 V 5 V 20 mA 3750 Vrms - 40 C + 100 C 260 mW 190 ns 18 ns 22 ns Reel, Cut Tape, MouseReel
Toshiba Optically Isolated Gate Drivers Photo-IC 3750 Vrms 0.35 ms 5mA Low PWR 683In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-8 1 Channel 1.55 V 5 V 20 mA 3750 Vrms - 40 C + 125 C 260 mW 700 ns 50 ns 50 ns Tube

Toshiba Optically Isolated Gate Drivers Photo-IC 3750 Vrms 5mA 0.05 tpHL DIP8 274In Stock
Min.: 1
Mult.: 1

Through Hole DIP-8 1 Channel 1.55 V 5 V 20 mA 3750 Vrms - 40 C + 125 C 260 mW 200 ns 15 ns 8 ns Tube
Toshiba Optically Isolated Gate Drivers 2.5A Peak Current 5mA 3750Vrms 626In Stock
1 500Expected 06/03/2026
Min.: 1
Mult.: 1
Reel: 1 500

SMD/SMT SMD-8 1 Channel 1.55 V 5 V 20 mA 3750 Vrms - 40 C + 125 C 260 mW 200 ns 15 ns 8 ns Reel, Cut Tape, MouseReel
Toshiba Optically Isolated Gate Drivers Gate Drive Coupler; High Temp; RoHS; VDE 1 226In Stock
Min.: 1
Mult.: 1
Reel: 1 500

TLP5705H SMD/SMT SOIC-6 1 Channel 1.55 V 5 V 20 mA 5000 Vrms - 40 C + 125 C 40 mW 200 ns 37 ns 50 ns Reel, Cut Tape, MouseReel
Toshiba Optically Isolated Gate Drivers Optocoupler IGBT 4A 167In Stock
Min.: 1
Mult.: 1

TLP5754 SMD/SMT SOIC-6 1 Channel 1.55 V 5 V 20 mA 5000 Vrms - 40 C + 110 C 450 mW 150 ns 15 ns 8 ns Tube
Toshiba Optically Isolated Gate Drivers Gate Drive Coupler 10V 1A 1 513In Stock
Min.: 1
Mult.: 1
Reel: 1 500

TLP577x SMD/SMT SOIC-6 1 Channel 1.65 V 5 V 8 mA 5000 Vrms - 40 C + 110 C 20 mW 150 ns 15 ns 8 ns Reel, Cut Tape, MouseReel


Toshiba Optically Isolated Gate Drivers Gate Drive Coupler; 2.5A; wider lead; High Temp; RoHS 222In Stock
1 500Expected 27/03/2026
Min.: 1
Mult.: 1
Reel: 1 500

SMD/SMT 1 Channel 1.65 V 5 V 8 mA 5000 Vrms - 40 C + 125 C 20 mW 56 ns 25 ns Reel, Cut Tape
Littelfuse Optically Isolated Gate Drivers 13V SINGLE PHOTOVOLTAIC DRIVER DIP 39In Stock
500Expected 23/06/2026
Min.: 1
Mult.: 1

Through Hole DIP-4 1 Channel 1.4 V 1.5 mA 5000 Vrms - 40 C + 85 C Tube
Toshiba Optically Isolated Gate Drivers Gate Drive Phcplr 3750 Vrms 1 057In Stock
Min.: 1
Mult.: 1

TLP152 SMD/SMT 1 Channel 1.57 V 5 V 15 mA 3750 Vrms - 40 C + 100 C 260 mW 18 ns 22 ns Tube
Toshiba Optically Isolated Gate Drivers Photocoupler 35V LP IGBT 2mA 3750 829In Stock
Min.: 1
Mult.: 1
Reel: 1 500

SMD-8 Gull Wing 1 Channel 1.55 V 5 V 20 mA 3750 Vrms - 40 C + 125 C 260 mW 700 ns 50 ns 50 ns Reel, Cut Tape
Toshiba Optically Isolated Gate Drivers Gate Drive Coupler 164In Stock
Min.: 1
Mult.: 1

Through Hole DIP-8 1 Channel 1.55 V 5 V 20 mA 3750 Vrms - 40 C + 125 C 260 mW 200 ns 15 ns 8 ns Tube

Toshiba Optically Isolated Gate Drivers Photocoupler, Photo IC Output 982In Stock
Min.: 1
Mult.: 1
Reel: 1 000

SMD/SMT SMD-8 1 Channel 1.55 V 5 V 20 mA 3750 Vrms - 40 C + 125 C 260 mW 200 ns 15 ns 8 ns Reel, Cut Tape
Toshiba Optically Isolated Gate Drivers 2.5A peak High Temp 5mA 3750Vrms 1 000In Stock
Min.: 1
Mult.: 1
Reel: 1 000

SMD/SMT 1.55 V 8 ns Reel, Cut Tape, MouseReel
Toshiba Optically Isolated Gate Drivers Gate Drive Coupler 218In Stock
Min.: 1
Mult.: 1

SMD/SMT SMD-8 1 Channel 1.55 V 5 V 20 mA 3750 Vrms - 40 C + 125 C 260 mW 200 ns 15 ns 8 ns Tube
Toshiba Optically Isolated Gate Drivers Photocoupler 30V 2.5A 5000Vrms 60In Stock
Min.: 1
Mult.: 1

TLP5702 SMD/SMT SO-6 1 Channel 1.55 V 5 V 10 mA 5000 Vrms - 40 C + 110 C 40 mW 200 ns 15 ns 8 ns Tube
Toshiba Optically Isolated Gate Drivers Photocoupler, Photo IC Output 838In Stock
Min.: 1
Mult.: 1

TLP5702 SMD/SMT SO-6 1 Channel 1.55 V 5 V 20 mA 5000 Vrms - 40 C + 110 C 160 mW 200 ns 15 ns 8 ns Tube
Toshiba Optically Isolated Gate Drivers Gate Drive Coupler; High Temp; RoHS; VDE 477In Stock
Min.: 1
Mult.: 1

SMD/SMT SO-6 1 Channel 1.55 V 5 V 20 mA 5000 Vrms - 40 C + 125 C 40 mW 37 ns 50 ns Tube
Toshiba Optically Isolated Gate Drivers Gate Drive Coupler; High Temp; RoHS 293In Stock
Min.: 1
Mult.: 1

SMD/SMT SO-6 1 Channel 1.55 V 5 V 20 mA 5000 Vrms - 40 C + 125 C 40 mW 200 ns 37 ns 50 ns Tube