Solid State Relays - Industrial Mount

Results: 5 116
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Mounting Style Load Current Rating Load Voltage Rating Relay Contact Form Output Type Control Voltage Range Input Current Minimum Operating Temperature Maximum Operating Temperature IP Rating Series Length Width Height Packaging
Crydom Solid State Relays - SSRs 3-32VDC .15-25A 19In Stock
Min.: 1
Mult.: 1

Solid State Relays Indicator Panel Mount 25 A 24 VAC to 280 VAC 3 VDC to 32 VDC 17 mA IP20 CMD / CMA Each
Crydom Solid State Relays - SSRs 0.15-125A 90-280VAC 16In Stock
Min.: 1
Mult.: 1

Solid State Relays Indicator Panel Mount 125 A 48 VAC to 660 VAC 1 Form A (SPST-NO) SCR 90 VAC to 280 VAC 6 mA to 10 mA - 40 C + 80 C IP20 CW48 58.8 mm 44.5 mm 30.9 mm Each
Crydom Solid State Relays - SSRs SSR Relay, Panel Mount, IP00, 280VAC/125A, 3-32VDC In, Instantaneous 16In Stock
Min.: 1
Mult.: 1

Solid State Relays Controller Panel Mount 125 A 24 VAC to 280 VAC 1 Form A (SPST-NO) SCR 3 VDC to 32 VDC 3.4 mA to 30 mA - 40 C + 80 C IP00 1T 57.3 mm 44.5 mm 22.6 mm Each
Crydom Solid State Relays - SSRs 530VAC 50A 3-PH SSR ZC 20In Stock
Min.: 1
Mult.: 1

Three Phase Relays Indicator Panel Mount 50 A 48 VAC to 530 VAC 3 Form A (3PST-NO) SCR 4 VDC to 32 VDC 24 mA to 35 mA - 40 C + 80 C IP20 53TP 101.3 mm 79.7 mm 36.83 mm Each
Crydom Solid State Relays - SSRs SOLID STATE RELAY 200 VDC 137In Stock
Min.: 1
Mult.: 1

Solid State Relays SSR DIN Rail Mount 30 A 24 VAC to 280 VAC 1 Form A (SPST-NO) Triac 3 VDC to 32 VDC 8 mA to 15 mA - 40 C + 80 C IP20 DR22 99.2 mm 22.5 mm 93.2 mm Bulk
Crydom Solid State Relays - SSRs SSR Relay, Panel Mount, IP00, 530VAC/125A, DC In, Zero Cross, IOP, LED 13In Stock
Min.: 1
Mult.: 1

Solid State Relays Heavy Duty Panel Mount 125 A 48 VAC to 530 VAC 1 Form A (SPST-NO) SCR 4 VDC to 32 VDC 7 mA to 12 mA - 40 C + 80 C IP00 H12 57.3 mm 44.5 mm 22.6 mm Each
Crydom Solid State Relays - SSRs SSR Relay, Panel Mount, IP00, 660VAC/90A, DC In, Zero Cross, w/Standoffs 18In Stock
Min.: 1
Mult.: 1

Solid State Relays Panel Mount IP00 H12WD Each
Crydom Solid State Relays - SSRs 90A 660VAC AC 14In Stock
Min.: 1
Mult.: 1

Solid State Relays Heavy Duty Panel Mount 90 A 48 VAC to 660 VAC 1 Form A (SPST-NO) SCR 90 VAC to 280 VAC 5 mA to 10 mA - 40 C + 80 C IP00 HA / HD 57.3 mm 44.5 mm 22.6 mm Each
Crydom Solid State Relays - SSRs 25A/480Vac DC In RAN 19In Stock
Min.: 1
Mult.: 1

Solid State Relays Indicator Panel Mount 25 A 48 VAC to 660 VAC 1 Form A (SPST-NO) 4 VDC to 32 VDC 10 mA to 15 mA - 40 C + 80 C IP00 GN 57.3 mm 44.5 mm 22.6 mm Each


IDEC Solid State Relays - SSRs 6mm SSR 120VAC input 526In Stock
Min.: 1
Mult.: 1
Solid State Relays SSR DIN Rail Mount 3.5 A 24 VDC 1 Form A (SPST-NO) MOSFET 96 VAC to 132 VAC 10 mA - 20 C + 60 C IP20 RV8S 88 mm 6.1 mm 74.2 mm
Carlo Gavazzi Solid State Relays - SSRs SSR 2 POLE ZS 480V 25A RES 22In Stock
Min.: 1
Mult.: 1

Solid State Relays SSR Panel Mount 25 A 480 VAC 2 Form A (DPST-NO) Zero Switching 4.5 VDC to 32 VDC 10 mA - 20 C + 70 C RA2A 57.8 mm 44.5 mm 23.3 mm
Crydom Solid State Relays - SSRs SSR DC OUTPUT 72VDC/10A 4-32VDC 38In Stock
Min.: 1
Mult.: 1

Solid State Relays Isolated Panel Mount 10 A 1 VDC to 100 VDC 1 Form A (SPST-NO) MOSFET 4 VDC to 32 VDC 11 mA to 14 mA - 40 C + 100 C IP00 Power Plus DC 57.3 mm 44.5 mm 22.6 mm Each
Crydom Solid State Relays - SSRs 12A 240VAC Out 4-32VDC In, 18mm UL 53In Stock
Min.: 1
Mult.: 1

Solid State Relays Indicator DIN Rail Mount 12 A 24 VAC to 280 VAC 1 Form A (SPST-NO) SCR 4 VDC to 32 VDC 9 mA to 11 mA - 30 C + 80 C SeriesOne DR 87.6 mm 18.3 mm 83.7 mm Each
Crydom Solid State Relays - SSRs DIN Mt 60 VDC/5A out 3-10 VDC input 32In Stock
Min.: 1
Mult.: 1

Solid State Relays Indicator DIN Rail Mount 5 A 1 VDC to 60 VDC 1 Form A (SPST-NO) SCR 3 VDC to 10 VDC 15 mA - 20 C + 80 C DRA1 89.6 mm 10 mm 58.5 mm Each
Crydom Solid State Relays - SSRs 25A 480VAC AC 24In Stock
Min.: 1
Mult.: 1

Solid State Relays Heavy Duty Panel Mount 25 A 48 VAC to 530 VAC 1 Form A (SPST-NO) SCR 90 VAC to 280 VAC 5 mA to 10 mA - 40 C + 80 C IP00 HA / HD 57.3 mm 44.5 mm 22.6 mm Each
Crydom Solid State Relays - SSRs PM IP00 SSR, 530VA C/125A, DC In, RN Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

Solid State Relays Heavy Duty Panel Mount 125 A 48 VAC to 530 VAC 1 Form A (SPST-NO) SCR 4 VDC to 32 VDC 7 mA to 12 mA - 40 C + 80 C IP00 HA / HD 57.3 mm 44.5 mm 22.6 mm Each
Crydom Solid State Relays - SSRs 50A 480VAC, DC In Panel Mnt IP20 29In Stock
Min.: 1
Mult.: 1

Solid State Relays Indicator Panel Mount 50 A 48 VAC to 528 VAC 1 Form A (SPST-NO) SCR 4.8 VDC to 32 VDC 27 mA - 40 C + 80 C IP20 LN 57.2 mm 44.5 mm 24 mm Bulk
Crydom Solid State Relays - SSRs PM Soft-Start SSR Pot. Control 10In Stock
Min.: 1
Mult.: 1

Solid State Relays Indicator Panel Mount 25 A 300 VAC to 530 VAC 1 Form A (SPST-NO) SCR 8 VDC to 32 VDC 28 mA to 30 mA MCST Each
Omron Automation and Safety Solid State Relays - SSRs 75A,180 to 480VAC, zero cross 2In Stock
Min.: 1
Mult.: 1
Solid State Relays Indicator Chassis Mount 75 A 180 VAC to 480 VAC 1 Form A (SPST-NO) 5 VDC to 24 VDC 5 mA - 30 C + 80 C 150 mm 120 mm 120 mm
Crydom Solid State Relays - SSRs 45mm, 45A/240Vac DC In ZC Contactor 23In Stock
Min.: 1
Mult.: 1

Solid State Contactors Indicator DIN Rail Mount 45 A 48 VAC to 600 VAC SCR 4 VDC to 32 VDC 16 mA to 19 mA GNR Each
Carlo Gavazzi Solid State Relays - SSRs SSR RM DC 60V 20A DC IP 25In Stock
Min.: 1
Mult.: 1

Single Phase Relays SSR Panel Mount 20 A 200 VDC 1 Form A (SPST-NO) MOSFET 4 VDC to 32 VDC 16 mA - 20 C + 80 C IP20 RM1D 58.2 mm 44.8 mm 29.5 mm
Carlo Gavazzi Solid State Relays - SSRs SSR AS 230V 25A 0-10V 6In Stock
Min.: 1
Mult.: 1

Single Phase Relays SSR Panel Mount 25 A 230 VAC 1 Form A (SPST-NO) 0 VDC to 10 VDC 15 mA - 20 C + 70 C RM1E 58.8 mm 48.8 mm 28.9 mm
Carlo Gavazzi Solid State Relays - SSRs SSR 3 POLE ZS 42-660V 55A 4-32VDC 55In Stock
Min.: 1
Mult.: 1

Three Phase Relays SSR Panel Mount 55 A 600 VAC 3 Form A (3PST-NO) Zero Switching 4 VDC to 32 VDC 23 mA - 30 C + 80 C IP10 RZ3A 103 mm 73.5 mm 41 mm
Crydom Solid State Relays - SSRs 4-32VDC 24-280VAC 25A Key Lock Conn. 33In Stock
Min.: 1
Mult.: 1

Solid State Relays Indicator Panel Mount 25 A 24 VAC to 280 VAC 2 Form A (DPST-NO) SCR 4 VDC to 32 VDC 10 mA - 40 C + 80 C IP20 Evolution Dual 58.42 mm 45.72 mm 36.2 mm Bulk
Crydom Solid State Relays - SSRs IP20, 600VAC, 50A 3 Phase SSR, Ran 10In Stock
Min.: 1
Mult.: 1

Three Phase Relays Indicator Panel Mount 50 A 48 VAC to 530 VAC 3 Form A (3PST-NO) SCR 4 VDC to 32 VDC 24 mA to 35 mA - 40 C + 80 C IP20 53TP 101.3 mm 79.7 mm 36.83 mm Each