Solid State Relays - PCB Mount

Results: 2 600
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Mounting Style Load Current Rating Load Voltage Rating Relay Contact Form Control Voltage Range Package/Case Output Type Input Current Minimum Operating Temperature Maximum Operating Temperature Length Width Height Series
Amphenol Anytek Solid State Relays - PCB Mount Mount Type : SOPLoad Type : AC & DCContact Type : 1 form ALoad Voltage : 60VPin out : 4 PINPackage : Tape & Reel 970In Stock
Min.: 1
Mult.: 1

SOP-4 - 40 C + 85 C APR
Amphenol Anytek Solid State Relays - PCB Mount Mount Type : SOPLoad Type : AC & DCContact Type : 1 form ALoad Voltage : 350VPin out : 4 PINPackage : Tape & Reel 950In Stock
Min.: 1
Mult.: 1

SOP-4 - 40 C + 85 C APR
Amphenol Anytek Solid State Relays - PCB Mount Mount Type : SOPLoad Type : AC & DCContact Type : 1 form ALoad Voltage : 400VPin out : 4 PINPackage : Tape & Reel 970In Stock
Min.: 1
Mult.: 1

SOP-4 - 40 C + 85 C APR
Omron Electronics Solid State Relays - PCB Mount 350V, 110mA, SOP 4 MOSFET RELAY 398In Stock
Min.: 1
Mult.: 1
Reel: 500

Reel, Cut Tape SMD/SMT 110 mA 350 VAC 1 Form A (SPST-NO) 1.1 VDC to 1.4 VDC SOP-4 MOSFET 10 mA - 40 C + 85 C 4.55 mm (0.179 in) 3.7 mm (0.146 in) 2.1 mm (0.083 in) G3VM-VY
Omron Electronics Solid State Relays - PCB Mount DIP4 MOSFET RELAY 999In Stock
Min.: 1
Mult.: 1
Reel: 500

Reel, Cut Tape PCB Mount 120 mA 400 VAC 1 Form A (SPST-NO) 1.27 VDC to 1.5 VDC SMD DIP-4 MOSFET 30 mA - 40 C + 110 C 6.4 mm (0.252 in) 4.58 mm (0.18 in) 3.65 mm (0.144 in) G3VM
Omron Electronics Solid State Relays - PCB Mount 60V, 700mA, SOP 4 MOSFET RELAY 209In Stock
3 500Expected 17/04/2026
Min.: 1
Mult.: 1
Reel: 500

Reel, Cut Tape SMD/SMT 700 mA 60 VAC 1 Form A (SPST-NO) 1.1 VDC to 1.4 VDC SOP-4 MOSFET 10 mA - 40 C + 85 C 4.55 mm (0.179 in) 3.7 mm (0.146 in) 2.1 mm (0.083 in) G3VM-VY
Omron Electronics Solid State Relays - PCB Mount MOSFET SOLID STATE 207In Stock
Min.: 1
Mult.: 1

Tube PCB Mount 1.2 A, 2.4 A 60 VAC 1 Form B (SPST-NC) DIP-6 MOSFET - 40 C + 110 C 7.12 mm (0.28 in) 6.4 mm (0.252 in) 3.65 mm (0.144 in) G3VM-BR
Omron Electronics Solid State Relays - PCB Mount MOSFET SOLID STATE 321In Stock
Min.: 1
Mult.: 1

Tube PCB Mount 1.2 A, 2.4 A 60 VAC 1 Form B (SPST-NC) DIP-6 MOSFET - 40 C + 110 C 7.12 mm (0.28 in) 6.4 mm (0.252 in) 3.65 mm (0.144 in) G3VM-ER
Panasonic Industrial Devices Solid State Relays - PCB Mount 100VDC 250mA SOP 1 Form A 1/2 Pin Side 117In Stock
1 000Expected 29/05/2026
Min.: 1
Mult.: 1
Reel: 1 000

Reel, Cut Tape PCB Mount 250 mA 60 VAC, 60 VDC 1 Form A (SPST-NO) 1.25 VDC SOP-4 Photo MOSFET 50 mA - 40 C + 85 C 4.4 mm (0.173 in) 4.3 mm (0.169 in) 2.1 mm (0.083 in) AQY
Panasonic Industrial Devices Solid State Relays - PCB Mount 60VDC 2A 1 FORM A SOP 4-PIN TUBE 42In Stock
200Expected 09/04/2026
Min.: 1
Mult.: 1

Tube PCB Mount 2 A 60 VDC 1 Form A (SPST-NO) SOP-4 Photo MOSFET - 40 C + 125 C 4.4 mm (0.173 in) 4.3 mm (0.169 in) 2 mm (0.079 in) AQY
Crouzet Solid State Relays - PCB Mount SSR, GN Board, PCB Mounting, 4A OUT 24-600 VAC, IN 4-10 VDC, Zero Cross 10In Stock
Min.: 1
Mult.: 1

PCB Mount 4 A 24 VAC to 600 VAC 4 VDC to 10 VDC SIP-4 29 mA - 40 C + 80 C 43.2 mm (1.701 in) 25.4 mm (1 in) 10.2 mm (0.402 in) GNB
Crouzet Solid State Relays - PCB Mount SSR, GN Board, PCB Mounting, 4A OUT 12-275 VAC, IN 4-30 VDC, Special Zero Cross 15In Stock
Min.: 1
Mult.: 1

PCB Mount 4 A 12 VAC to 275 VAC 4 VDC to 30 VDC SIP-4 30 mA - 40 C + 80 C 43.2 mm (1.701 in) 25.4 mm (1 in) 10.2 mm (0.402 in) GNB
Crouzet Solid State Relays - PCB Mount SSR, GN Board, PCB Mounting, 4A OUT 12-460 VAC, IN 4-30 VDC, Special Zero Cross 6In Stock
Min.: 1
Mult.: 1

PCB Mount 4 A 12 VAC to 460 VAC 4 VDC to 30 VDC SIP-4 30 mA - 40 C + 80 C 43.2 mm (1.701 in) 25.4 mm (1 in) 10.2 mm (0.402 in) GNB
Crouzet Solid State Relays - PCB Mount SSR, GND Board, PCB Mounting, 10A OUT 7-36 VDC, IN 4-10 VDC, DC Switching 5In Stock
Min.: 1
Mult.: 1

PCB Mount 1 A 7 VAC to 36 VAC 4 VDC to 10 VDC SIP-4 32 mA - 40 C + 80 C 43.6 mm (1.717 in) 24.5 mm (0.965 in) 6.3 mm (0.248 in) GNDB
Carlo Gavazzi Solid State Relays - PCB Mount SSR ZS PCB MT 230V 5A 264In Stock
Min.: 1
Mult.: 1

PCB Mount 5 A 230 VAC 1 Form A (SPST-NO) 3 VDC to 32 VDC Triac 10 mA - 20 C + 70 C 43 mm (1.693 in) 10.5 mm (0.413 in) 25.4 mm (1 in) RP1A
Carlo Gavazzi Solid State Relays - PCB Mount SSR ZS PCB MT 480V 5A 67In Stock
Min.: 1
Mult.: 1

PCB Mount 5 A 480 VAC 1 Form A (SPST-NO) 4 VDC to 32 VDC Triac 10 mA - 20 C + 70 C 43 mm (1.693 in) 10.5 mm (0.413 in) 25.4 mm (1 in) RP1A
Carlo Gavazzi Solid State Relays - PCB Mount SSR DCS PCB MT 60V 4A 4.25-32VDC 51In Stock
Min.: 1
Mult.: 1

PCB Mount 4 A 60 VDC 1 Form A (SPST-NO) 4.25 VDC to 32 VDC 15 mA - 20 C + 80 C 43 mm (1.693 in) 10.5 mm (0.413 in) 25.4 mm (1 in) RP1D
Crydom Solid State Relays - PCB Mount SSR SPST-NO 100VDC 10A SIP 100In Stock
Min.: 1
Mult.: 1

Tray PCB Mount 10 A 100 VDC 1 Form A (SPST-NO) 20 VDC to 28 VDC SIP-4 MOSFET 12 mA - 30 C + 80 C 43.1 mm (1.697 in) 7.6 mm (0.299 in) 25.4 mm (1 in) CMX
Crydom Solid State Relays - PCB Mount SSR SPST-NO 60VDC 20A SIP 65In Stock
Min.: 1
Mult.: 1

Each PCB Mount 20 A 60 VDC 1 Form A (SPST-NO) 20 VDC to 28 VDC SIP-4 MOSFET 12 mA - 30 C + 80 C 43.1 mm (1.697 in) 7.6 mm (0.299 in) 25.4 mm (1 in) CMX
Crydom Solid State Relays - PCB Mount PCB Mini-SIP SSR 60 Vdc/1A,2-9Vdc 90In Stock
Min.: 1
Mult.: 1

Each PCB Mount 1 A 60 VDC 1 Form A (SPST-NO) 1.7 VDC to 9 VDC SIP-4 MOSFET 15 mA - 30 C + 80 C 24.1 mm (0.949 in) 10.2 mm (0.402 in) 12.7 mm (0.5 in) DO
Crydom Solid State Relays - PCB Mount 0.15-25A 4-32VDC 55In Stock
Min.: 1
Mult.: 1

Each PCB Mount 25 A 530 VAC 1 Form A (SPST-NO) 4 VDC to 32 VDC SCR 15 mA - 30 C + 80 C 35 mm (1.378 in) 28.4 mm (1.118 in) 6.3 mm (0.248 in) LR
Crydom Solid State Relays - PCB Mount PCB SSR 280VAC/25A DC In, ZC 80In Stock
Min.: 1
Mult.: 1

Each PCB Mount 25 A 280 VAC 1 Form A (SPST-NO) 4 VDC to 32 VDC SCR 15 mA - 30 C + 80 C 35 mm (1.378 in) 28.4 mm (1.118 in) 6.3 mm (0.248 in) LR
Crydom Solid State Relays - PCB Mount 20-28VDC 12A RANDOM 53In Stock
Min.: 1
Mult.: 1

Each PCB Mount 8 A 280 VAC 1 Form A (SPST-NO) 20 VDC to 28 VDC SIP-4 SCR 15 mA - 30 C + 80 C 35.5 mm (1.398 in) 11.1 mm (0.437 in) 31 mm (1.22 in) LS
Broadcom / Avago Solid State Relays - PCB Mount SSR(STD+1A) (60V 0.2A) 6 076In Stock
Min.: 1
Mult.: 1

Tube PCB Mount 200 mA 60 VDC 1 Form A (SPST-NO) 1.1 VDC to 1.6 VDC SOP-4 Photo MOSFET 20 mA - 40 C + 85 C 4.4 mm (0.173 in) 4.3 mm (0.169 in) 2 mm (0.079 in) ASSR
Broadcom / Avago Solid State Relays - PCB Mount SSR(STD+2A) (60V 0.2A) 4 325In Stock
Min.: 1
Mult.: 1

Tube PCB Mount 200 mA 60 VDC 2 Form A (DPST-NO) 1.1 VDC to 1.6 VDC SMD DIP-8 Photo MOSFET 20 mA - 40 C + 85 C 9.65 mm (0.38 in) 6.35 mm (0.25 in) 3.56 mm (0.14 in) ASSR