Transistor Output Optocouplers

Results: 3 531
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Isolation Voltage Output Type Current Transfer Ratio - Min Current Transfer Ratio - Max If - Forward Current Vf - Forward Voltage Maximum Collector Emitter Voltage Maximum Collector Current Maximum Collector Emitter Saturation Voltage Rise Time Fall Time Vr - Reverse Voltage Pd - Power Dissipation Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Vishay Semiconductors Transistor Output Optocouplers Phototransistor Out Single CTR>100-200% 101 777In Stock
Min.: 1
Mult.: 1
Reel: 1 000

SMD/SMT SMD-4 1 Channel 5300 Vrms NPN Phototransistor 100 % 200 % 60 mA 1.65 V 70 V 100 mA 400 mV 3 us 14 us 6 V 150 mW - 55 C + 100 C Reel, Cut Tape, MouseReel
Vishay Semiconductors Transistor Output Optocouplers Phototransistor Out 138 916In Stock
Min.: 1
Mult.: 1
Reel: 3 000

SMD/SMT SOP-4 1 Channel 3750 Vrms NPN Phototransistor 130 % 260 % 60 mA 1.6 V 70 V 50 mA 300 mV 5.5 us 7 us 6 V 250 mW - 40 C + 100 C Reel, Cut Tape, MouseReel
Renesas Electronics Transistor Output Optocouplers Hi-Iso Darling 4-Ch 14 922In Stock
Min.: 1
Mult.: 1

SMD/SMT SSOP-16 4 Channel 2500 Vrms Photodarlington 2000 % 2000 % 50 mA 1.4 V 40 V 100 mA 1 V 200 us 200 us 6 V 120 mW - 55 C + 100 C PS2802-4 Cut Tape
Toshiba Transistor Output Optocouplers OPTO ISOLATOR 3.75KV TRANS 6-SO 4 420 767In Stock
Min.: 1
Mult.: 1
Reel: 2 500

1 Channel Reel, Cut Tape, MouseReel
Vishay Semiconductors Transistor Output Optocouplers RECOMMENDED ALT SFH6 252 155In Stock
Min.: 1
Mult.: 1
Reel: 1 000

SMD/SMT SMD-4 1 Channel 5000 Vrms NPN Phototransistor 100 % 200 % 60 mA 1.6 V 70 V 50 mA 300 mV 3 us 4.7 us 6 V 150 mW - 55 C + 110 C VO615A Reel, Cut Tape
Vishay Semiconductors Transistor Output Optocouplers Phototransistor Out Single CTR>160-320% 51 629In Stock
Min.: 1
Mult.: 1

SMD/SMT PDIP-4 Gull Wing 1 Channel 5300 Vrms NPN Phototransistor 160 % 320 % 60 mA 1.65 V 70 V 50 mA 400 mV 4 us 15 us 6 V 150 mW - 55 C + 100 C Tube
Vishay Semiconductors Transistor Output Optocouplers Phototransistor Out 130 949In Stock
Min.: 1
Mult.: 1
Reel: 3 000

SMD/SMT SOP-4 1 Channel 3750 Vrms NPN Phototransistor 63 % 125 % 60 mA 1.6 V 70 V 50 mA 300 mV 5.5 us 7 us 6 V 250 mW - 40 C + 100 C Reel, Cut Tape, MouseReel
Diodes Incorporated Transistor Output Optocouplers Photo Coupler SL-4 T&R 2K 3 664In Stock
Min.: 1
Mult.: 1
Reel: 2 000

SMD/SMT SL-4 1 Channel 5000 Vrms Phototransistor 200 % 400 % 5 mA 1.25 V 35 V 30 mA 200 mV 18 us 18 us 6 V 200 mW - 55 C + 110 C Reel, Cut Tape, MouseReel
onsemi Transistor Output Optocouplers PHOTOTRANSISTOR 7 741In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-6 1 Channel 4170 Vrms NPN Phototransistor 300 % 50 mA 1.5 V 30 V 50 mA 400 mV 6 V 225 mW - 40 C + 100 C H11AG1M Bulk
Renesas Electronics Transistor Output Optocouplers BV = 2500Vr.m.s. High CTR 1 859In Stock
Min.: 1
Mult.: 1
Reel: 2 500

SMD/SMT SSOP-16 4 Channel 2500 Vrms NPN Phototransistor 100 % 400 % 50 mA 1.4 V 40 V 40 mA 300 mV 4 us 5 us 6 V 190 mW - 55 C + 100 C PS2811-4 Reel, Cut Tape
onsemi Transistor Output Optocouplers PHOTO TRANS 44 691In Stock
Min.: 1
Mult.: 1

SMD/SMT SMD-DIP-6 1 Channel 4170 Vrms NPN Phototransistor 100 % 60 mA 1.5 V 30 V 300 mV 6 V 270 mW - 40 C + 100 C 4N35M Bulk
onsemi Transistor Output Optocouplers Optocoupler Phototrans No Base 25 451In Stock
Min.: 1
Mult.: 1
Reel: 1 000

SMD/SMT PDIP-6 Gull Wing 1 Channel 4170 Vrms NPN Phototransistor 100 % 200 % 60 mA 1.65 V 70 V 50 mA 400 mV 6 us 24 us 6 V 270 mW - 40 C + 100 C CNY17F3M Reel, Cut Tape, MouseReel
Renesas Electronics Transistor Output Optocouplers Hi-Iso Darling 1-Ch 2 934In Stock
Min.: 1
Mult.: 1

Through Hole DIP-4 1 Channel 5000 Vrms NPN Photodarlington 200 % 2000 % 80 mA 1.4 V 40 V 200 mA 1 V 100 us 100 us 6 V 150 mW - 55 C + 100 C PS2562-1 Tube
Renesas Electronics Transistor Output Optocouplers Hi Col-Emit Dar 1-Ch 8 739In Stock
Min.: 1
Mult.: 1
Reel: 3 500

SMD/SMT 1 Channel 2500 Vrms NPN Phototransistor 1500 % 50 mA 1.4 V 350 V 150 mA 1 V 100 us 100 us 6 V 80 mW - 55 C + 100 C PS2733-1 Reel, Cut Tape, MouseReel
Renesas Electronics Transistor Output Optocouplers Hi-Iso Opoto 4-Ch 3 988In Stock
Min.: 1
Mult.: 1
Reel: 2 500

SMD/SMT 4 Channel 1500 Vrms NPN Phototransistor 100 % 400 % 20 mA 1.2 V 70 V 20 mA 300 mV 6 V 40 mW - 40 C + 100 C PS2841-4A Reel, Cut Tape, MouseReel
Vishay Semiconductors Transistor Output Optocouplers 80Vceo 3750Vrms SOP-4 CTR 160-320 4 649In Stock
Min.: 1
Mult.: 1
Reel: 2 000

SMD/SMT SOP-4 1 Channel 3750 Vrms NPN Phototransistor 160 % 320 % 20 mA 1.4 V 80 V 50 mA 400 mV 5.4 us 5.8 us 5 V 180 mW - 40 C + 110 C VOMA618A AEC-Q101 Reel, Cut Tape, MouseReel
Renesas Electronics Transistor Output Optocouplers OPTO COUPLER 2 700In Stock
Min.: 1
Mult.: 1
Reel: 20

SMD/SMT LSSOP-4 1 Channel 5000 Vrms NPN Phototransistor 100 % 400 % 30 mA 1.4 V 40 V 40 mA 300 mV 4 us 5 us 6 V 60 mW - 40 C + 115 C RV1S2211A Reel, Cut Tape
onsemi Transistor Output Optocouplers PHOTO TRANS 52 599In Stock
Min.: 1
Mult.: 1

SMD/SMT PDIP-6 Gull Wing 1 Channel 4170 Vrms NPN Phototransistor 20 % 60 mA 1.5 V 30 V 500 mV 6 V 270 mW - 40 C + 100 C 4N25M Bulk
Vishay Semiconductors Transistor Output Optocouplers RECOMMENDED ALT VO61 7 591In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-4 1 Channel 5300 Vrms NPN Phototransistor 160 % 320 % 60 mA 1.65 V 70 V 50 mA 400 mV 4 us 15 us 6 V 150 mW - 55 C + 100 C Tube
Vishay Semiconductors Transistor Output Optocouplers Phototransistor Out Single CTR 63-200% 9 730In Stock
Min.: 1
Mult.: 1

SMD/SMT SMD-4 1 Channel 5300 Vrms NPN Phototransistor 63 % 200 % 50 mA 1.5 V 55 V 100 mA 400 mV 3.5 us 5 us 150 mW - 55 C + 100 C Tube
Vishay Semiconductors Transistor Output Optocouplers Phototransistor Out 15 842In Stock
Min.: 1
Mult.: 1
Reel: 3 000

SMD/SMT SOP-4 1 Channel 5000 Vrms NPN Phototransistor 130 % 260 % 60 mA 1.6 V 70 V 50 mA 300 mV 3 us 4.7 us 6 V 250 mW - 55 C + 100 C TCLT Reel, Cut Tape, MouseReel
Renesas Electronics Transistor Output Optocouplers BV=5000Vr.m.s 1 Channel 7 453In Stock
Min.: 1
Mult.: 1
Reel: 2 000

1 Channel PS2561DL2-1 Reel, Cut Tape
Vishay Semiconductors Transistor Output Optocouplers Phototransistor Out Single CTR 63-125% 1 929In Stock
Min.: 1
Mult.: 1

Through Hole DIP-4 1 Channel 8200 Vrms NPN Phototransistor 63 % 125 % 75 mA 1.6 V 32 V 50 mA 300 mV 2.4 us 2.7 us 5 V 250 mW - 55 C + 85 C CNY Tube
Vishay Semiconductors Transistor Output Optocouplers RECOMMENDED ALT VO61 5 777In Stock
Min.: 1
Mult.: 1

Through Hole DIP-4 1 Channel 5300 Vrms NPN Phototransistor 100 % 200 % 60 mA 1.65 V 70 V 50 mA 400 mV 3 us 14 us 6 V 150 mW - 55 C + 100 C Tube
Renesas Electronics Transistor Output Optocouplers OPTOCOUPLER 16-PIN SSOP 3 103In Stock
Min.: 1
Mult.: 1
Reel: 2 500

SMD/SMT SSOP-16 4 Channel 2500 Vrms NPN Photodarlington 200 % 200 % 50 mA 1.4 V 40 V 100 mA 1 V 200 us 200 us 6 V 80 mW - 55 C + 100 C PS2802-4 Reel, Cut Tape