Tamura Audio Transformers / Signal Transformers

Results: 64
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Termination Style Frequency Range Primary Impedance Secondary Impedance Isolation Voltage Minimum Operating Temperature Maximum Operating Temperature Application Package/Case Length Width Height Series Packaging
Tamura Audio Transformers / Signal Transformers MODEM TRANSFORMERS 59Ohm Prim. DCR 59Ohm Sec 304In Stock
4 000Expected 14/12/2026
Min.: 1
Mult.: 1

Telecom Transformers LAN Terminals 200 Hz to 4 kHz 600 Ohms 600 Ohms 1.875 kV High Speed Modem 15 mm 14.5 mm 12 mm TTC Bulk
Tamura Audio Transformers / Signal Transformers THROUGH HOLE 500:50 3.0MADC 1 041In Stock
Min.: 1
Mult.: 1

Audio Transformers Terminals 300 Hz to 100 kHz 500 Ohms 50 Ohms 500 V - 20 C + 85 C Ultra Wideband 10.4 mm 7.87 mm 11.8 mm MET Tube
Tamura Audio Transformers / Signal Transformers THROUGH HOLE 10KCT:2KCT 544In Stock
Min.: 1
Mult.: 1

Audio Transformers Terminals 300 Hz to 100 kHz 10 kOhms 2 kOhms 500 V - 20 C + 85 C Ultra Wideband 10.4 mm 7.87 mm 11.8 mm MET Tube
Tamura Audio Transformers / Signal Transformers THROUGH HOLE 1K:50 3.0MADC 348In Stock
Min.: 1
Mult.: 1

Audio Transformers Terminals 300 Hz to 100 kHz 1 kOhms 50 Ohms 500 V - 20 C + 85 C Ultra Wideband 10.4 mm 7.87 mm 11.8 mm MET Tube
Tamura Audio Transformers / Signal Transformers THROUGH HOLE 600CT:8 1 093In Stock
Min.: 1
Mult.: 1

Audio Transformers Terminals 300 Hz to 100 kHz 600 Ohms 8 Ohms 1 kV - 20 C + 85 C Ultra Wideband 10.4 mm 7.87 mm 11.8 mm MET Tube
Tamura Audio Transformers / Signal Transformers MODEM TRANSFORMERS 72Ohm Prim. DCR 90Ohm sec 697In Stock
Min.: 1
Mult.: 1

Telecom Transformers 600 Ohms 600 Ohms Dry Coupling TTC
Tamura Audio Transformers / Signal Transformers MODEM TRANSFORMERS 75Ohm Prim. DCR 95Ohm sec 545In Stock
Min.: 1
Mult.: 1
No
Telecom Transformers 600 Ohms 600 Ohms Wet Coupling TTC
Tamura Audio Transformers / Signal Transformers THROUGH HOLE 200KCT:1KCT 116In Stock
Min.: 1
Mult.: 1

Audio Transformers Terminals 300 Hz to 100 kHz 200 kOhms 1 kOhms 500 V - 20 C + 85 C Ultra Wideband 10.4 mm 7.87 mm 11.8 mm MET Tube
Tamura Audio Transformers / Signal Transformers THROUGH HOLE 10KCT:10KCT 822In Stock
Min.: 1
Mult.: 1

Audio Transformers Terminals 300 Hz to 100 kHz 10 kOhms 10 kOhms 500 V - 20 C + 85 C Ultra Wideband 10.4 mm 7.87 mm 11.8 mm MET Tube
Tamura Audio Transformers / Signal Transformers THROUGH HOLE 600:600 785In Stock
550Expected 23/11/2026
Min.: 1
Mult.: 1

Audio Transformers Terminals 300 Hz to 3.5 kHz 600 Ohms 600 Ohms 1.5 kV - 40 C + 85 C Ultra Wideband 10.4 mm 7.87 mm 11.8 mm MET Tube
Tamura Audio Transformers / Signal Transformers THROUGH HOLE 135:135CT 878In Stock
1 100Expected 17/11/2026
Min.: 1
Mult.: 1

Audio Transformers Terminals 300 Hz to 100 kHz 135 Ohms 135 Ohms 1.5 kV - 20 C + 85 C Ultra Wideband 10.4 mm 7.87 mm 11.8 mm MET Tube
Tamura Audio Transformers / Signal Transformers MODEM TRANSFORMERS 44Ohm Prim. DCR 56Ohm sec 58In Stock
Min.: 1
Mult.: 1

Telecom Transformers 600 Ohms 600 Ohms Dry Coupling TTC
Tamura Audio Transformers / Signal Transformers MODEM TRANSFORMERS 330Ohm Prim. DCR 420Ohm sec 150In Stock
2 250On Order
Min.: 1
Mult.: 1
No
Telecom Transformers 10 kOhms 10 kOhms Dry Coupling TTC
Tamura Audio Transformers / Signal Transformers MODEM TRANSFORMERS 175Ohm Prim. DCR 175Ohm Sec 2In Stock
Min.: 1
Mult.: 1
: 4 000

Telecom Transformers 600 Ohms 287 Ohms Encapsulated Modem TTC Reel, Cut Tape, MouseReel
Tamura Audio Transformers / Signal Transformers THROUGH HOLE 600CT:600CT
2 750Expected 18/08/2026
Min.: 1
Mult.: 1

Audio Transformers Terminals 300 Hz to 100 kHz 600 Ohms 600 Ohms 1 kV - 20 C + 85 C Ultra Wideband 10.4 mm 7.87 mm 11.8 mm MET Tube
Tamura Audio Transformers / Signal Transformers MODEM TRANSFORMERS 47Ohm Prim. DCR 61Ohm sec
10 173On Order
Min.: 1
Mult.: 1

Telecom Transformers 600 Ohms 600 Ohms Dry Coupling TTC
Tamura Audio Transformers / Signal Transformers MODEM TRANSFORMERS 115Ohm Prim. DCR 115Ohm Sec
16 513On Order
Min.: 1
Mult.: 1
: 4 000

Telecom Transformers SMD/SMT 200 Hz to 4 kHz 600 Ohms 600 Ohms 3 kV Encapsulated Modem 12.5 mm 9.6 mm 7.6 mm TTC Reel, Cut Tape, MouseReel
Tamura Audio Transformers / Signal Transformers THROUGH HOLE 10KCT:500CT
1 100Expected 13/07/2026
Min.: 1
Mult.: 1

Audio Transformers Terminals 300 Hz to 100 kHz 10 kOhms 500 Ohms 500 V - 20 C + 85 C Ultra Wideband 10.4 mm 7.87 mm 11.8 mm MET Tube
Tamura Audio Transformers / Signal Transformers THROUGH HOLE 1.6KCT:3.2
682On Order
Min.: 1
Mult.: 1

Audio Transformers Terminals 300 Hz to 100 kHz 1.6 kOhms 3.2 Ohms 500 V - 20 C + 85 C Ultra Wideband 10.4 mm 7.87 mm 11.8 mm MET Tube
Tamura Audio Transformers / Signal Transformers THROUGH HOLE 1KCT:1KCT
281Expected 17/08/2026
Min.: 1
Mult.: 1

Audio Transformers Through Hole 300 Hz to 100 kHz 1 kOhms 1 kOhms 500 Vrms Coupling Encapsulated 10.4 mm x 7.87 mm x 11.8 mm 10.4 mm 7.87 mm 11.8 mm MET
Tamura Audio Transformers / Signal Transformers THROUGH HOLE 600:600CT
712On Order
Min.: 1
Mult.: 1

Audio Transformers Terminals 300 Hz to 100 kHz 600 Ohms 600 Ohms 1 kV - 20 C + 85 C Ultra Wideband 10.4 mm 7.87 mm 11.8 mm MET Tube
Tamura Audio Transformers / Signal Transformers THROUGH HOLE 150:12
666On Order
Min.: 1
Mult.: 1

Audio Transformers Terminals 300 Hz to 100 kHz 150 Ohms 12 Ohms 500 V - 20 C + 85 C Ultra Wideband 10.4 mm 7.87 mm 11.8 mm MET Tube
Tamura Audio Transformers / Signal Transformers THROUGH HOLE 600:600CT
1 631On Order
Min.: 1
Mult.: 1

Audio Transformers 400 Hz to 250 kHz 600 Ohms 600 Ohms 500 V - 55 C + 130 C Ultra Wideband 10.4 mm 7.87 mm 11.8 mm MET Tube
Tamura Audio Transformers / Signal Transformers MODEM TRANSFORMERS 71Ohm Prim. DCR 117Ohm sec
520Expected 29/09/2026
Min.: 1
Mult.: 1

Telecom Transformers 600 Ohms 600 Ohms Telephone Coupling TTC
Tamura Audio Transformers / Signal Transformers MODEM TRANSFORMERS 71Ohm Prim. DCR 117Ohm sec
522Expected 10/08/2026
Min.: 1
Mult.: 1

Telecom Transformers Radial 600 Ohms 600 Ohms Telephone Coupling 21.3 mm 16 mm 19 mm TTC