TSM Series Tantalum Capacitors - Solid SMD

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Capacitance Voltage Rating DC Tolerance ESR Case Code - in Case Code - mm Mfr Case Code Length Width Height Minimum Operating Temperature Maximum Operating Temperature Termination Style
KEMET Tantalum Capacitors - Solid SMD 10V 440uF 2917 20% ESR=250mOhms Non-Stocked
Min.: 1
Mult.: 1
No
Tray TSM 440 uF 10 VDC 20 % 250 mOhms 2917 7343 2D Case 8 mm (0.315 in) 4.4 mm (0.173 in) 6.2 mm (0.244 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 10V 660uF 2917 20% ESR=167mOhms Non-Stocked
Min.: 25
Mult.: 25
No
Tray TSM 660 uF 10 VDC 20 % 167 mOhms 2917 7343 3D Case 8 mm (0.315 in) 4.4 mm (0.173 in) 9.2 mm (0.362 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 10V 880uF 2917 20% ESR=125mOhms Non-Stocked
Min.: 25
Mult.: 25
No
Tray TSM 880 uF 10 VDC 20 % 125 mOhms 2917 7343 4D Case 8 mm (0.315 in) 8.9 mm (0.35 in) 6.2 mm (0.244 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 10V 1300uF 2917 20% ESR=83mOhms Non-Stocked
Min.: 25
Mult.: 25
No
Tray TSM 1300 uF 10 VDC 20 % 83 mOhms 2917 7343 6D Case 8 mm (0.315 in) 8.9 mm (0.35 in) 9.2 mm (0.362 in) - 55 C + 125 C SMD/SMT