FXM100.07.0060C

Taoglas
960-FXM100.07.0060C
FXM100.07.0060C

Mfr.:

Description:
Antennas Wi-Fi Flex PCB Antenna with conductive carrier for RJ45 mounting 60mm 1.37 IPEX MHFI(U.FL comp)

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 100

Stock:
100 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
16,49 € 16,49 €
14,33 € 143,30 €
13,73 € 343,25 €
12,10 € 1 452,00 €
10,13 € 2 431,20 €
9,98 € 5 988,00 €
9,95 € 10 746,00 €
2 520 Quote

Product Attribute Attribute Value Select Attribute
Taoglas
Product Category: Antennas
RoHS:  
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
PCB Antennas
Dipole
2.4 GHz
7.125 GHz
2.11 dBi, 4.56 dBi, 5.03 dBi
50 Ohms
- 40 C
+ 85 C
3 Band
PCB Mount
Connector
IPEX MHF1
2.4 GHz, 5.8 GHz, 7.125 GHz
Modems, Routers, Industrial Gateways
25.65 mm
15.65 mm
13.1 mm
60 mm 1.37 Coaxial
FXM
Bulk
Brand: Taoglas
Cable Length: 65 mm
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Frequency Range: 2.4 GHz to 7.125 GHz
Polarisation: Linear
Factory Pack Quantity: 120
Subcategory: Antennas
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517710000
CAHTS:
8517710000
USHTS:
8517710000
JPHTS:
851771000
ECCN:
EAR99

FXM100.07.0060C Wi-Fi 2.4/5.8/7.125GHz Antenna

Taoglas FXM100.07.0060C Wi-Fi® 2.4/5.8/7.125GHz Antenna is a patent-pending, flexible PCB Wi-Fi antenna that comes pre-attached to a lightweight, plastic carrier that can be mounted on an RJ45 jack. Installing this antenna on an RJ45 jack inside a device saves valuable board space without compromising antenna performance. Even with compact dimensions of 26.65mm x 15.65mm x 13.1mm, the FXM100 is a high-efficiency, omnidirectional dipole antenna covering 2.4GHz, 5.8GHz, and 7.1GHz bands. This includes BLUETOOTH®, Wi-Fi, Wi-Fi 6/6E, and Wi-Fi 7, making this an ideal solution for futureproofing IoT devices. The antenna features flexible PCB material and adhesive conductive foam for easy peel-and-stick mounting on the RJ45. Taoglas FXM100.07.0060C antenna is supplied with a 60mm coax cable, which should be mounted in a straight position for best performance. Applications include modems and routers, industrial, robotics, and test and measurement.