Walsin Antennas

Results: 75
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - WiFi - 802.11 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height Cable Type Series Packaging
Walsin Antennas 2.45/5.25/5.85GHz 1.5/4/4dBi 208In Stock
Min.: 1
Mult.: 1
Reel: 1 000

Multiprotocol Antennas PCB Antennas Passive Antenna 2.45 GHz 5.85 GHz Bluetooth 802.11 a/b/g, WiFi, WLAN Chip Ceramic 1.5 dBi, 4 dBi, 4 dBi 100 MHz, 200 MHz, 100 MHz 50 Ohms 2 3 Band PCB Mount SMD/SMT 2.4 GHz, 4.9 GHz, 5.8 GHz RF Device, High Frequency Inductors 6 mm 5 mm 1.1 mm RFANT Reel, Cut Tape, MouseReel
Walsin RFPCA191515IMAB3G1
Walsin Antennas PCB Antenna 3 899In Stock
Min.: 1
Mult.: 1
Unspecified Antennas PCB Antennas 2.4 GHz 1 Band Adhesive Mount Connector IPEX Male 2.4 GHz 19.3 mm 15 mm 0.8 mm RF Coax Cable RFPCA
Walsin Antennas 2450+/-50MHz 2.5GHz Fc 2dBi 3 070In Stock
Min.: 1
Mult.: 1
Reel: 2 000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 2.5 GHz Bluetooth WLAN ISM Chip Ceramic 2 dBi 150 MHz 50 Ohms 1 Band PCB Mount SMD/SMT 2.45 GHz RF Device, High Frequency Inductors 3.2 mm 1.6 mm 1.2 mm RFANT Reel, Cut Tape, MouseReel
Walsin Antennas 2450+/-50MHz 2.9GHz Fc 2dBi 6 300In Stock
4 000Expected 20/04/2026
Min.: 1
Mult.: 1
Reel: 2 000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 2.5 GHz Bluetooth WLAN ISM Chip Ceramic 2 dBi 150 MHz 50 Ohms 1 Band PCB Mount SMD/SMT 2.45 GHz RF Device, High Frequency Inductors 3.2 mm 1.6 mm 1.2 mm RFANT Reel, Cut Tape, MouseReel

Walsin Antennas 2.4GHz 100MHz 5.2x2.0x1.1 1 844In Stock
Min.: 1
Mult.: 1
Reel: 2 000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 2.5 GHz Bluetooth WLAN ISM Chip Ceramic 2 dBi 100 MHz 50 Ohms 2 3 W 1 Band PCB Mount SMD/SMT 2.45 GHz RF Device, High Frequency Inductors 5.2 mm 2 mm 1.1 mm RFANT Reel, Cut Tape, MouseReel
Walsin RFECA3216060A1T
Walsin Antennas SMD Antenna 1 644In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 2.4835 GHz Bluetooth WiFi ISM Chip Ceramic 2 dBi 50 Ohms 2:1 3 W 1 Band PCB Mount SMD/SMT 2.442 GHz RF Device, High Frequency Inductors 3.2 mm 1.6 mm 0.6 mm RFCFA
Walsin RGFRA1903041A1T
Walsin Antennas 2.45GHz 2dBi 19x3.0x3.8 351In Stock
Min.: 1
Mult.: 1
Reel: 1 000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 2.5 GHz Bluetooth WiFi ISM Chip Ceramic 2 dBi 200 MHz 50 Ohms 2 1 Band PCB Mount SMD/SMT 2.45 GHz RF Device, High Frequency Inductors 19 mm 3 mm 3.8 mm RGFRA Reel, Cut Tape
Walsin RFDPA161500SMMB801
Walsin Antennas SMA PLUG(Black) 190In Stock
Min.: 1
Mult.: 1
Reel: 3 000
RFDPA Reel, Cut Tape
Walsin Antennas 2.4GHz 150MHz 5.2x2.0x1.1
8 000Expected 16/02/2026
Min.: 1
Mult.: 1
Reel: 2 000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 2.5 GHz Bluetooth WLAN ISM Chip Ceramic 2 dBi 100 MHz 50 Ohms 2 3 W 1 Band PCB Mount SMD/SMT 2.45 GHz RF Device, High Frequency Inductors 5.2 mm 2 mm 1.1 mm RFANT Reel, Cut Tape, MouseReel
Walsin Antennas 2450+/-50MHz 2.7GHz Fc 2dBi N/A
Min.: 1
Mult.: 1
Reel: 2 000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.4 GHz 2.5 GHz 150 MHz 50 Ohms 1 Band PCB Mount SMD/SMT 2.45 GHz RFANT Reel, Cut Tape, MouseReel
Walsin Antennas 2.45/5.25/5.85GHz 1.5/4/4dBi Non-Stocked
Min.: 1
Mult.: 1
Reel: 1 000

Multiprotocol Antennas PCB Antennas Passive Antenna 2.45 GHz 5.85 GHz Bluetooth 802.11 a/b/g, WiFi, WLAN Chip Ceramic 1.5 dBi, 4 dBi, 4 dBi 100 MHz, 200 MHz, 100 MHz 50 Ohms 2 3 Band PCB Mount SMD/SMT 2.4 GHz, 4.9 GHz, 5.8 GHz RF Device, High Frequency Inductors 6 mm 5 mm 1.1 mm RFANT Reel, Cut Tape, MouseReel
Walsin Antennas PCB Antenna Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1
Reel: 2 000
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.4 GHz 2.5 GHz 3.61 dBi 50 MHz 50 Ohms 1 Band PCB Mount SMD/SMT 2.45 GHz Bluetooth 8 mm 1 mm 1.1 mm RGFRA Reel, Cut Tape
Walsin RFDPA131000SBUB801
Walsin Antennas Dipole antenna, 315MHz, Reverse SMA Plug Non-Stocked
Min.: 600
Mult.: 600
RFDPA
Walsin RFDPA131000SBUB802
Walsin Antennas Dipole antenna, 433MHz, Reverse SMA Plug Non-Stocked
Min.: 600
Mult.: 600
RFDPA
Walsin RFDPA131000SMRB801
Walsin Antennas Dipole antenna, 863~928 MHz, SMA Plug Non-Stocked
Min.: 600
Mult.: 600
RFDPA
Walsin RFDPA131015IMBB301
Walsin Antennas Dipole antenna, 863~928 MHz150mmIpex compatible Non-Stocked
Min.: 600
Mult.: 600
RFDPA
Walsin RFDPA171310IMBB301
Walsin Antennas Dipole antenna, 868MHz, 100 mm, Ipex compatible Non-Stocked
Min.: 600
Mult.: 600
RFDPA
Walsin RFDPA191300SMBB801
Walsin Antennas Dipole antenna, 840~868 MHz, SMA Plug Non-Stocked
Min.: 600
Mult.: 600
RFDPA
Walsin RFDPA660900SMTB801
Walsin Antennas Dipole antenna, 700 MHz, SMA Plug Non-Stocked
Min.: 1 000
Mult.: 1 000
RFDPA
Walsin RFDPA870945IMBB301
Walsin Antennas Dipole antenna, 840~868 MHz, 450mm, Ipex compatible Non-Stocked
Min.: 1 000
Mult.: 1 000
RFDPA
Walsin RFFPA125015IMMB901
Walsin Antennas Flexible PCB antenna, LTE- 6GHz, 150mm, IPEX Compatible Non-Stocked
Min.: 4 000
Mult.: 4 000
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G RFFPA
Walsin RFMTA010504NNRB002
Walsin Antennas Metal antenna, 863~928 MHz Non-Stocked
Min.: 1 400
Mult.: 1 400
RFMTA
Walsin RFMTA080217NNUB002
Walsin Antennas Metal antenna, 315 MHz Non-Stocked
Min.: 1 540
Mult.: 1 540
RFMTA
Walsin RFPCA080500NNFB001
Walsin Antennas Module NFC Antenna module Non-Stocked
Min.: 2 000
Mult.: 2 000
RFPCA
Walsin RFPCA791010IMRB301
Walsin Antennas PCB antenna, 863~870 MHz, 100mm, Ipex Non-Stocked
Min.: 2 000
Mult.: 2 000
RFPCA