Audio Transformers / Signal Transformers

 Audio Transformers / Signal Transformers
Audio Transformers & Signal Transformers are available at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for many signal and audio transformer manufacturers including Bourns, Coilcraft, HALO, Mini-Circuits, Pulse, Triad, Wurth, Xicon & more. Please view our large selection of audio transformers and signal transformers below.
Results: 4 612
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Termination Style Frequency Range Inductance Primary Impedance Secondary Impedance Isolation Voltage Minimum Operating Temperature Maximum Operating Temperature Number of Channels Application Package/Case Length Width Height Series Qualification Packaging
Coilcraft Audio Transformers / Signal Transformers Wideband RF, TH 250mA 1:1sec 31In Stock
Min.: 1
Mult.: 1

RF Transformers Pin Terminal Transformers Through Hole 40 kHz to 175 MHz 95 uH 500 V - 40 C + 85 C Single Wideband 7.62 mm x 7.87 mm x 5.72 mm 7.62 mm 7.87 mm 5.72 mm SWB Tube
Coilcraft Audio Transformers / Signal Transformers WB SMT RF Trnsfmr Wideband 0.25W 55In Stock
Min.: 1
Mult.: 1

RF Transformers Pin Terminal Transformers Through Hole 150 kHz to 500 MHz 27 uH, 27 uH 500 V - 40 C + 85 C Single Wideband 8.26 mm 7.24 mm 5.72 mm WB Tube
Coilcraft Audio Transformers / Signal Transformers WBC SMT Mini Wdebnd 1:8 0.150-600 MHz 73In Stock
Min.: 1
Mult.: 1
: 750
RF Transformers Wideband WBC Reel, Cut Tape, MouseReel
Coilcraft Audio Transformers / Signal Transformers Y8844 For NCP1201 3.5uH 6.5 V 0.54 A 18In Stock
Min.: 1
Mult.: 1

Flyback Through Hole 80 uH 1.5 kV - 40 C + 85 C NCP1200 Controller 18.3 mm x 20.1 mm x 14 mm 20.1 mm 18.3 mm 14 mm Y8844 Tray


Pulse Electronics Audio Transformers / Signal Transformers SMD Digital Audio 2500uH 1-Port 2 007In Stock
Min.: 1
Mult.: 1
: 250

Telecom Transformers Module SMD/SMT 100 kHz to 30 MHz 2 kV 0 C + 70 C Single Digital 14.37 mm 12.07 mm 8.64 mm Reel, Cut Tape, MouseReel
Pulse Electronics Audio Transformers / Signal Transformers 100BaseTX SMD NonPoE 350uH .65Ohms 1-Por 801In Stock
Min.: 1
Mult.: 1

LAN Transformers Module SMD/SMT 100 kHz to 100 MHz 350 uH 1.5 kV 0 C + 70 C Single 10/100 Base-T PoE SMT 12.7 mm 9.53 mm 6 mm Tube
Pulse Electronics Audio Transformers / Signal Transformers 1000Base-T NonPoE 1-Port SMD 350uH 600In Stock
Min.: 1
Mult.: 1

LAN Transformers Module SMD/SMT 1 MHz to 100 MHz 350 uH 1.5 kV - 40 C + 85 C Single 1000 Base-T 17.53 mm 16 mm 5.715 mm HX Tube
Mini-Circuits Audio Transformers / Signal Transformers RF XFMR / SURF MOUNT / RoHS 527In Stock
Min.: 1
Mult.: 1
: 500

ADT4 Reel, Cut Tape, MouseReel
Mini-Circuits Audio Transformers / Signal Transformers TC XFMR / SURF MOUNT / RoHS 1 210In Stock
Min.: 1
Mult.: 1
: 500

RF Transformers SMD/SMT 650 MHz to 4 GHz 50 Ohms 50 Ohms - 40 C + 85 C Single 3.81 mm x 3.81 mm x 4.06 mm 3.81 mm 3.81 mm 4.06 mm TC1 Reel, Cut Tape, MouseReel
Mini-Circuits Audio Transformers / Signal Transformers TC XFMR / SURF MOUNT / RoHS 1 011In Stock
Min.: 1
Mult.: 1
: 500

TC1 Reel, Cut Tape, MouseReel
Mini-Circuits Audio Transformers / Signal Transformers TC XFMR / SURF MOUNT / RoHS 1 187In Stock
Min.: 1
Mult.: 1
: 500

TC1 Reel, Cut Tape, MouseReel
Mini-Circuits Audio Transformers / Signal Transformers TC XFMR / SURF MOUNT / RoHS 917In Stock
Min.: 1
Mult.: 1
: 500

RF Transformers SMD/SMT 150 kHz to 350 MHz 50 Ohms 50 Ohms - 40 C + 85 C Single 3.81 mm x 3.81 mm x 4.06 mm 3.81 mm 3.81 mm 4.06 mm TC1 Reel, Cut Tape, MouseReel
Mini-Circuits Audio Transformers / Signal Transformers TC XFMR / SURF MOUNT / RoHS 1 728In Stock
Min.: 1
Mult.: 1
: 500

TC9 Reel, Cut Tape, MouseReel
Mini-Circuits Audio Transformers / Signal Transformers TC XFMR / SURF MT / RoHS 1 231In Stock
Min.: 1
Mult.: 1
: 500

RF Transformers SMD/SMT 3 MHz to 300 MHz 50 Ohms 50 Ohms - 20 C + 85 C Single 4.06 mm x 3.81 mm x 4.06 mm 4.06 mm 3.81 mm 4.06 mm TCM2 Reel, Cut Tape, MouseReel
Mini-Circuits Audio Transformers / Signal Transformers TC XFMR / SURF MT / HAT RoHS 1 342In Stock
Min.: 1
Mult.: 1
: 500

TCML1 Reel, Cut Tape, MouseReel
HALO Electronics Audio Transformers / Signal Transformers 10/100BASE-TX SMD AEC-Q200 16P 1-Port 3 309In Stock
Min.: 1
Mult.: 1

LAN Isolation Transformers Module SMD/SMT 350 uH 1.5 kV - 40 C + 125 C Single 10/100 Base-TX AEC-Q200 SMD-16 12.7 mm 7.11 mm 6.35 mm AEX50 AEC-Q200 Tube
HALO Electronics Audio Transformers / Signal Transformers GIGABIT ISO MOD SMD 24P 1-Port No Choke 952In Stock
Min.: 1
Mult.: 1

LAN Isolation Transformers Module SMD/SMT 1 MHz to 100 MHz 350 uH 1.5 kV - 40 C + 85 C Dual Gigabit Interface SMD-24 17.78 mm 12.19 mm 5.84 mm TG1G Tube
Bel Magnetic Solutions Audio Transformers / Signal Transformers XFRMR LAN 5G 60W POE SMD 1 508In Stock
Min.: 1
Mult.: 1
: 380

PoE Transformers SMD/SMT 1 MHz to 300 MHz - 40 C + 85 C Quad PoE 17.53 mm 12.19 mm 5.71 mm Reel, Cut Tape
Bel Magnetic Solutions Audio Transformers / Signal Transformers ROHS 100BT 1CT:1CT AUTO MIDX QUAD MODULES TOPPER 493In Stock
Min.: 1
Mult.: 1
: 320

LAN Transformers Module SMD/SMT 100 kHz to 500 MHz 350 uH - 40 C + 85 C Quad 10/100 Base-T 27.94 mm 12.09 mm 4.47 mm Reel, Cut Tape, MouseReel
HARTING Audio Transformers / Signal Transformers M12 TRANS 1000BASE-T X STR WITH POE+ 60In Stock
Min.: 1
Mult.: 1

LAN Transformers SMD/SMT 10 MHz to 100 MHz 1.5 kV - 40 C + 85 C Quad
Bourns Audio Transformers / Signal Transformers LINE MATCHING TRANS 910In Stock
Min.: 1
Mult.: 1

Signal Transformers Pin Terminal Transformers Radial 200 Hz to 3.5 kHz 600 Ohms 600 Ohms - 10 C + 60 C Single Line Matching 17.7 mm 17.7 mm 12.6 mm Tube
Wurth Elektronik Audio Transformers / Signal Transformers MID-PLC ST7540 1 mH - 1 120In Stock
Min.: 1
Mult.: 1
: 140

Signal Transformers SMD/SMT 1 mH 1.5 kVAC - 20 C + 80 C Single 13.97 mm 15.4 mm 13.2 mm MID-PLC Reel, Cut Tape, MouseReel
Tamura Audio Transformers / Signal Transformers MODEM TRANSFORMERS 72Ohm Prim. DCR 90Ohm sec 697In Stock
Min.: 1
Mult.: 1

Telecom Transformers 600 Ohms 600 Ohms Dry Coupling TTC
Mini-Circuits Audio Transformers / Signal Transformers RF XFMR / SURF MOUNT / RoHS 436In Stock
Min.: 1
Mult.: 1
: 500

RF Transformers SMD/SMT 1 MHz to 250 MHz 50 Ohms 50 Ohms - 20 C + 85 C Single 7.87 mm x 5.59 mm x 2.84 mm 7.87 mm 5.59 mm 2.84 mm ADT9 Reel, Cut Tape, MouseReel
Mini-Circuits Audio Transformers / Signal Transformers RF XFMR / SURF MOUNT / RoHS 630In Stock
Min.: 1
Mult.: 1
: 100

RF Transformers SMD/SMT 50 MHz to 1 GHz 50 Ohms 50 Ohms - 20 C + 85 C Single 7.87 mm x 7.11 mm x 5.72 mm 7.87 mm 7.11 mm 5.72 mm JTX Reel, Cut Tape, MouseReel