C4AF Series Film Capacitors

Results: 171
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins Height Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
KEMET Film Capacitors 700VDC 350 VAC 1300000 pF 105C 10% AEC-Q200 650In Stock
Min.: 1
Mult.: 1

1.3 uF 700 VDC Radial Polypropylene (PP) 31.5 mm (1.24 in) 13 mm (0.512 in) High Reliability Capacitors 350 VAC 10 % 2 Pin 25 mm (0.984 in) - 55 C + 105 C C4AF AEC-Q200 Bulk
KEMET Film Capacitors 700V 4.7 uF 105C 10% AEC-Q200 152In Stock
Min.: 1
Mult.: 1

4.7 uF 700 VDC Radial Polypropylene (PP) 31.5 mm (1.24 in) 22 mm (0.866 in) High Reliability Capacitors 350 VAC 10 % 2 Pin 37 mm (1.457 in) - 55 C + 105 C C4AF AEC-Q200 Bulk
KEMET Film Capacitors 700V 6 uF 105C 10% AEC-Q200 112In Stock
174Expected 03/07/2026
Min.: 1
Mult.: 1

6 uF 700 VDC Radial Polypropylene (PP) 42 mm (1.654 in) 20 mm (0.787 in) High Reliability Capacitors 350 VAC 10 % 4 Pin 40 mm (1.575 in) - 55 C + 105 C C4AF AEC-Q200 Bulk
KEMET Film Capacitors 700V 16 uF 105C 10% AEC-Q200 77In Stock
Min.: 1
Mult.: 1

16 uF 700 VDC Radial Polypropylene (PP) 42 mm (1.654 in) 30 mm (1.181 in) High Reliability Capacitors 350 VAC 10 % 4 Pin 45 mm (1.772 in) - 55 C + 105 C C4AF AEC-Q200 Bulk
KEMET Film Capacitors 700V 40 uF 105C 10% AEC-Q200 52In Stock
Min.: 1
Mult.: 1

40 uF 700 VDC Radial Polypropylene (PP) 57.5 mm (2.264 in) 45 mm (1.772 in) High Reliability Capacitors 350 VAC 10 % 4 Pin 65 mm (2.559 in) - 55 C + 105 C C4AF AEC-Q200 Bulk
KEMET Film Capacitors 620V 7.5 uF 105C 10% AEC-Q200 177In Stock
Min.: 1
Mult.: 1

7.5 uF 620 VDC Radial Polypropylene (PP) 42 mm (1.654 in) 20 mm (0.787 in) High Reliability Capacitors 310 VAC 10 % 4 Pin 40 mm (1.575 in) - 55 C + 105 C C4AF AEC-Q200 Bulk
KEMET Film Capacitors 620V 20 uF 105C 10% AEC-Q200 101In Stock
Min.: 1
Mult.: 1

20 uF 620 VDC Radial Polypropylene (PP) 42 mm (1.654 in) 35 mm (1.378 in) High Reliability Capacitors 310 VAC 10 % 4 Pin 50 mm (1.969 in) - 55 C + 105 C C4AF AEC-Q200 Bulk
KEMET Film Capacitors 620V 22 uF 105C 10% AEC-Q200 65In Stock
Min.: 1
Mult.: 1

22 uF 620 VDC Radial Polypropylene (PP) 57.5 mm (2.264 in) 30 mm (1.181 in) High Reliability Capacitors 310 VAC 10 % 4 Pin 45 mm (1.772 in) - 55 C + 105 C C4AF AEC-Q200 Bulk
KEMET Film Capacitors 1k V 1.1 uF 105C 10% AEC-Q200 199In Stock
Min.: 1
Mult.: 1

1.1 uF 1 kVDC Radial Polypropylene (PP) 31.5 mm (1.24 in) 19 mm (0.748 in) High Reliability Capacitors 500 VAC 10 % 2 Pin 29 mm (1.142 in) - 55 C + 105 C C4AF AEC-Q200 Bulk
KEMET Film Capacitors 1k V 7.5 uF 105C 10% AEC-Q200 81In Stock
Min.: 1
Mult.: 1

7.5 uF 1 kVDC Radial Polypropylene (PP) 57.5 mm (2.264 in) 30 mm (1.181 in) High Reliability Capacitors 500 VAC 10 % 4 Pin 45 mm (1.772 in) - 55 C + 105 C C4AF AEC-Q200 Bulk
KEMET Film Capacitors 1.2k V 1.6 uF 105C 10% AEC-Q200 108In Stock
Min.: 1
Mult.: 1

1.6 uF 1.2 kVDC Radial Polypropylene (PP) 42 mm (1.654 in) 20 mm (0.787 in) High Reliability Capacitors 600 VAC 10 % 4 Pin 40 mm (1.575 in) - 55 C + 105 C C4AF AEC-Q200 Bulk
KEMET Film Capacitors 1.2k V 4 uF 105C 10% AEC-Q200 87In Stock
Min.: 1
Mult.: 1

4 uF 1.2 kVDC Radial Polypropylene (PP) 42 mm (1.654 in) 30 mm (1.181 in) High Reliability Capacitors 600 VAC 10 % 4 Pin 45 mm (1.772 in) - 55 C + 105 C C4AF AEC-Q200 Bulk
KEMET Film Capacitors 1.2k V 5 uF 105C 10% AEC-Q200 31In Stock
81Expected 24/03/2026
Min.: 1
Mult.: 1

5 uF 1.2 kVDC Radial Polypropylene (PP) 42 mm (1.654 in) 30 mm (1.181 in) High Reliability Capacitors 600 VAC 10 % 4 Pin 45 mm (1.772 in) - 55 C + 105 C C4AF AEC-Q200 Bulk
KEMET Film Capacitors 1.2k V 6 uF 105C 10% AEC-Q200 75In Stock
Min.: 1
Mult.: 1

6 uF 1.2 kVDC Radial Polypropylene (PP) 57.5 mm (2.264 in) 35 mm (1.378 in) High Reliability Capacitors 600 VAC 10 % 4 Pin 50 mm (1.969 in) - 55 C + 105 C C4AF AEC-Q200 Bulk
KEMET Film Capacitors 1.2k V 11 uF 105C 10% AEC-Q200 101In Stock
Min.: 1
Mult.: 1

11 uF 1.2 kVDC Radial Polypropylene (PP) 57.5 mm (2.264 in) 45 mm (1.772 in) High Reliability Capacitors 600 VAC 10 % 4 Pin 65 mm (2.559 in) - 55 C + 105 C C4AF AEC-Q200 Bulk
KEMET Film Capacitors 250V 47 uF 105C 10% 2 Pin LS=27.5 mm AEC-Q200 1 145In Stock
Min.: 1
Mult.: 1

4.7 uF 250 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 19 mm (0.748 in) AC and Pulse Film Capacitors 10 % 2 Pin 29 mm (1.142 in) Straight - 55 C + 105 C C4AF AEC-Q200 Bulk
KEMET Film Capacitors 310V 10 uF 105C 10% 4 Pin LS=37.5 mm AEC-Q200 488In Stock
Min.: 1
Mult.: 1

10 uF 310 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 28 mm (1.102 in) AC and Pulse Film Capacitors 10 % 4 Pin 37 mm (1.457 in) Straight - 55 C + 105 C C4AF AEC-Q200 Bulk
KEMET Film Capacitors 400 VDC 1000000 pF 10% 2 Pin LS=27.5 mm AEC-Q200 257In Stock
Min.: 1
Mult.: 1

1 uF 400 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 14 mm (0.551 in) AC and Pulse Film Capacitors 10 % 2 Pin 28 mm (1.102 in) Straight - 55 C + 105 C C4AF AEC-Q200 Bulk
KEMET Film Capacitors 2.2 uF 400 VAC 10 % 177In Stock
Min.: 1
Mult.: 1

2.2 uF 400 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 22 mm (0.866 in) AC and Pulse Film Capacitors 10 % 2 Pin 37 mm (1.457 in) Straight - 55 C + 105 C C4AF AEC-Q200 Bulk
KEMET Film Capacitors 400V 6.8 uF 105C 10% 4 Pin LS=37.5 mm AEC-Q200 41In Stock
Min.: 1
Mult.: 1

6.8 uF 400 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 30 mm (1.181 in) AC and Pulse Film Capacitors 10 % 4 Pin 45 mm (1.772 in) Straight - 55 C + 105 C C4AF AEC-Q200 Bulk
KEMET Film Capacitors 400V 10 uF 105C 10% 4 Pin LS=52.5 mm AEC-Q200 128In Stock
Min.: 1
Mult.: 1

10 uF 400 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 30 mm (1.181 in) AC and Pulse Film Capacitors 10 % 4 Pin 45 mm (1.772 in) Straight - 55 C + 105 C C4AF AEC-Q200 Bulk
KEMET Film Capacitors 310V 10 uF 105C 10% 4 Pin LS=37.5 mm AEC-Q200 80In Stock
Min.: 1
Mult.: 1

10 uF 310 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 28 mm (1.102 in) AC and Pulse Film Capacitors 10 % 4 Pin 37 mm (1.457 in) Straight - 55 C + 105 C C4AF AEC-Q200 Bulk
KEMET Film Capacitors 310V 15 uF 105C 10% AEC-Q200 25In Stock
Min.: 1
Mult.: 1

15 uF 310 VDC Radial Polypropylene (PP) AC and Pulse Film Capacitors 10 % 4 Pin Straight - 55 C + 105 C C4AF AEC-Q200 Bulk
KEMET Film Capacitors 250 VDC 1000000 pF 10% 2 Pin LS=27.5 mm AEC-Q200 643In Stock
Min.: 1
Mult.: 1

1 uF 250 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 11 mm (0.433 in) AC and Pulse Film Capacitors 10 % 2 Pin 20 mm (0.787 in) Straight - 55 C + 105 C C4AF AEC-Q200 Bulk
KEMET Film Capacitors 1.5 uF 250 VAC 10% 119In Stock
Min.: 1
Mult.: 1

1.5 uF 250 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 11 mm (0.433 in) AC and Pulse Film Capacitors 10 % 2 Pin 20 mm (0.787 in) Straight - 55 C + 105 C C4AF AEC-Q200 Bulk