B32529 Series Film Capacitors

Results: 169
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins Height Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
EPCOS / TDK Film Capacitors 0.22uF 63volts 5% 8 631In Stock
Min.: 1
Mult.: 1

0.22 uF 63 VDC Wire Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.2 mm (0.283 in) 2.5 mm (0.098 in) General Film Capacitors 40 VAC 5 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 125 C B32529 AEC-Q200 Bulk
EPCOS / TDK Film Capacitors 0.22uF 63volts 5% 13 633In Stock
Min.: 1
Mult.: 1
Reel: 2 800

0.22 uF 63 VDC Wire Polyethylene Terephthalate (PET) 5 mm (0.197 in) General Film Capacitors 40 VAC 5 % 2 Pin Straight - 55 C + 125 C B32529 AEC-Q200 Reel, Cut Tape
EPCOS / TDK Film Capacitors 0.22uF 63volts 10% 8 980In Stock
Min.: 1
Mult.: 1

0.22 uF 63 VDC Wire Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.2 mm (0.283 in) 2.5 mm (0.098 in) General Film Capacitors 40 VAC 10 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 125 C B32529 AEC-Q200 Bulk
EPCOS / TDK Film Capacitors 0.027uF 63volts 5% 10 860In Stock
Min.: 1
Mult.: 1

0.027 uF 63 VDC Wire Polyethylene Terephthalate (PET) 5 mm (0.197 in) General Film Capacitors 40 VAC 5 % 2 Pin Straight - 55 C + 125 C B32529 AEC-Q200 Bulk
EPCOS / TDK Film Capacitors 0.001uF 250volts 5% 3 387In Stock
8 000Expected 30/04/2026
Min.: 1
Mult.: 1

1000 pF 250 VDC Wire Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.3 mm (0.287 in) 2.5 mm (0.098 in) General Film Capacitors 160 VAC 5 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 125 C B32529 AEC-Q200 Bulk
EPCOS / TDK Film Capacitors 1000pF 250volt 10% 6 390In Stock
Min.: 1
Mult.: 1

1000 pF 250 VDC Wire Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.3 mm (0.287 in) 2.5 mm (0.098 in) General Film Capacitors 160 VAC 10 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 125 C B32529 AEC-Q200 Bulk
EPCOS / TDK Film Capacitors 0.1uF 250volts 5% 4 455In Stock
6 000Expected 22/04/2026
Min.: 1
Mult.: 1

0.1 uF 250 VDC Wire Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.3 mm (0.287 in) 4.5 mm (0.177 in) General Film Capacitors 160 VAC 5 % 2 Pin 9.5 mm (0.374 in) Straight - 55 C + 125 C B32529 AEC-Q200 Bulk
EPCOS / TDK Film Capacitors 0.1uF 250volts 10% 53In Stock
12 000On Order
Min.: 1
Mult.: 1

0.1 uF 250 VDC Wire Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.3 mm (0.287 in) 4.5 mm (0.177 in) General Film Capacitors 160 VAC 10 % 2 Pin 9.5 mm (0.374 in) Straight - 55 C + 125 C B32529 AEC-Q200 Bulk
EPCOS / TDK Film Capacitors 0.15uF 250volts 5% 2 294In Stock
Min.: 1
Mult.: 1

0.15 uF 250 VDC Wire Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.5 mm (0.295 in) 5 mm (0.197 in) General Film Capacitors 160 VAC 5 % 2 Pin 10 mm (0.394 in) Straight - 55 C + 125 C B32529 AEC-Q200 Bulk
EPCOS / TDK Film Capacitors 0.0022uF 250volts 5% 4 159In Stock
Min.: 1
Mult.: 1

2200 pF 250 VDC Wire Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.3 mm (0.287 in) 2.5 mm (0.098 in) General Film Capacitors 160 VAC 5 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 125 C B32529 AEC-Q200 Bulk
EPCOS / TDK Film Capacitors 0.022uF 250volts 5% 3 609In Stock
Min.: 1
Mult.: 1

0.022 uF 250 VDC Wire Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.3 mm (0.287 in) 2.5 mm (0.098 in) General Film Capacitors 160 VAC 5 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 125 C B32529 AEC-Q200 Bulk
EPCOS / TDK Film Capacitors 0.0033uF 63volts 5% 8 395In Stock
Min.: 1
Mult.: 1

3300 pF 63 VDC Wire Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.2 mm (0.283 in) 2.5 mm (0.098 in) General Film Capacitors 40 VAC 5 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 125 C B32529 AEC-Q200 Bulk
EPCOS / TDK Film Capacitors 0.033uF 63volts 5% 7 849In Stock
Min.: 1
Mult.: 1

0.033 uF 63 VDC Wire Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.2 mm (0.283 in) 2.5 mm (0.098 in) General Film Capacitors 40 VAC 5 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 125 C B32529 AEC-Q200 Bulk
EPCOS / TDK Film Capacitors 0.33uF 63volts 5% 9 109In Stock
Min.: 1
Mult.: 1

0.33 uF 63 VDC Wire Polyethylene Terephthalate (PET) 5 mm (0.197 in) General Film Capacitors 40 VAC 5 % 2 Pin Straight - 55 C + 125 C B32529 AEC-Q200 Bulk
EPCOS / TDK Film Capacitors 0.0047uF 250volts 5% 4 507In Stock
Min.: 1
Mult.: 1

4700 pF 250 VDC Wire Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.3 mm (0.287 in) 2.5 mm (0.098 in) General Film Capacitors 160 VAC 5 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 125 C B32529 AEC-Q200 Bulk
EPCOS / TDK Film Capacitors 0.068uF 250volts 5% 4 453In Stock
Min.: 1
Mult.: 1

0.068 uF 250 VDC Wire Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.3 mm (0.287 in) 4.5 mm (0.177 in) General Film Capacitors 160 VAC 5 % 2 Pin 9.5 mm (0.374 in) Straight - 55 C + 125 C B32529 AEC-Q200 Bulk
EPCOS / TDK Film Capacitors 0.0039uF 63volts 5% 5 755In Stock
Min.: 1
Mult.: 1

3900 pF 63 VDC Wire Polyethylene Terephthalate (PET) 5 mm (0.197 in) General Film Capacitors 40 VAC 5 % 2 Pin Straight - 55 C + 125 C B32529 AEC-Q200 Bulk
EPCOS / TDK Film Capacitors 0.0047uF 63volts 10% 5 781In Stock
8 000Expected 13/07/2026
Min.: 1
Mult.: 1

4700 pF 63 VDC Wire Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.2 mm (0.283 in) 2.5 mm (0.098 in) General Film Capacitors 40 VAC 10 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 125 C B32529 AEC-Q200 Bulk
EPCOS / TDK Film Capacitors 0.047uF 63volts 5% 7 730In Stock
Min.: 1
Mult.: 1

0.047 uF 63 VDC Wire Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.2 mm (0.283 in) 3.5 mm (0.138 in) General Film Capacitors 40 VAC 5 % 2 Pin 8 mm (0.315 in) Straight - 55 C + 125 C B32529 AEC-Q200 Bulk
EPCOS / TDK Film Capacitors 0.047uF 63volts 10% 7 469In Stock
Min.: 1
Mult.: 1

0.047 uF 63 VDC Wire Polyethylene Terephthalate (PET) 5 mm (0.197 in) General Film Capacitors 40 VAC 10 % 2 Pin Straight - 55 C + 125 C B32529 AEC-Q200 Bulk
EPCOS / TDK Film Capacitors 0.47uF 63volts 5% 1 460In Stock
16 000On Order
Min.: 1
Mult.: 1

0.47 uF 63 VDC Wire Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.2 mm (0.283 in) 3.5 mm (0.138 in) General Film Capacitors 40 VAC 5 % 2 Pin 8 mm (0.315 in) Straight - 55 C + 125 C B32529 AEC-Q200 Bulk
EPCOS / TDK Film Capacitors 0.47uF 63volts 5% 7 010In Stock
8 000Expected 13/07/2026
Min.: 1
Mult.: 1
Reel: 2 000

0.47 uF 63 VDC Wire Polyethylene Terephthalate (PET) 5 mm (0.197 in) General Film Capacitors 40 VAC 5 % 2 Pin Straight - 55 C + 125 C B32529 AEC-Q200 Reel, Cut Tape
EPCOS / TDK Film Capacitors 0.47uF 63volts 10% 8 006In Stock
Min.: 1
Mult.: 1

0.47 uF 63 VDC Wire Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.2 mm (0.283 in) 3.5 mm (0.138 in) General Film Capacitors 40 VAC 10 % 2 Pin 8 mm (0.315 in) Straight - 55 C + 125 C B32529 AEC-Q200 Bulk
EPCOS / TDK Film Capacitors 0.001uF 400volts 5% 9 298In Stock
Min.: 1
Mult.: 1

1000 pF 400 VDC Wire Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.3 mm (0.287 in) 2.5 mm (0.098 in) General Film Capacitors 200 VAC 5 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 125 C B32529 AEC-Q200 Bulk
EPCOS / TDK Film Capacitors 0.001uF 400volts 10% 5 607In Stock
Min.: 1
Mult.: 1

1000 pF 400 VDC Wire Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.3 mm (0.287 in) 2.5 mm (0.098 in) General Film Capacitors 200 VAC 10 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 125 C B32529 AEC-Q200 Bulk