B32529 Series Film Capacitors

Results: 169
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins Height Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
EPCOS / TDK Film Capacitors 0.0022uF 630volts 5% 14 459In Stock
Min.: 1
Mult.: 1

2200 pF 630 VDC Wire Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.3 mm (0.287 in) 2.5 mm (0.098 in) General Film Capacitors 400 VAC 5 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 125 C B32529 AEC-Q200 Bulk
EPCOS / TDK Film Capacitors 0.01uF 250volts 5% 96 266In Stock
Min.: 1
Mult.: 1

0.01 uF 250 VDC Wire Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.3 mm (0.287 in) 2.5 mm (0.098 in) General Film Capacitors 160 VAC 5 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 125 C B32529 AEC-Q200 Bulk
EPCOS / TDK Film Capacitors 0.68uF 100volts 5% 7 442In Stock
Min.: 1
Mult.: 1

0.68 uF 100 VDC Wire Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.5 mm (0.295 in) 6 mm (0.236 in) General Film Capacitors 63 VAC 5 % 2 Pin 10.5 mm (0.413 in) Straight - 55 C + 125 C B32529 AEC-Q200 Bulk
EPCOS / TDK Film Capacitors 0.01uF 63V 10% 10 330In Stock
Min.: 1
Mult.: 1

0.01 uF 63 VDC Wire Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.2 mm (0.283 in) 2.5 mm (0.098 in) General Film Capacitors 10 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 125 C B32529 AEC-Q200 Bulk
EPCOS / TDK Film Capacitors 0.01uF 400volts 5% 12 293In Stock
Min.: 1
Mult.: 1

0.01 uF 400 VDC Wire Polyethylene Terephthalate (PET) 5 mm (0.197 in) General Film Capacitors 200 VAC 5 % 2 Pin Straight - 55 C + 125 C B32529 AEC-Q200 Bulk
EPCOS / TDK Film Capacitors 0.01uF 630volts 5% 6 899In Stock
Min.: 1
Mult.: 1

0.01 uF 630 VDC Wire Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.5 mm (0.295 in) 5 mm (0.197 in) General Film Capacitors 400 VAC 5 % 2 Pin 10 mm (0.394 in) Straight - 55 C + 125 C B32529 AEC-Q200 Bulk
EPCOS / TDK Film Capacitors 0.012uF 400volts 5% 7 373In Stock
Min.: 1
Mult.: 1

0.012 uF 400 VDC Wire Polyethylene Terephthalate (PET) 5 mm (0.197 in) General Film Capacitors 200 VAC 5 % 2 Pin Straight - 55 C + 125 C B32529 AEC-Q200 Bulk
EPCOS / TDK Film Capacitors 0.01uF 630volt 10% 5 424In Stock
Min.: 1
Mult.: 1

0.01 uF 630 VDC Wire Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.5 mm (0.295 in) 5 mm (0.197 in) General Film Capacitors 400 VAC 10 % 2 Pin 10 mm (0.394 in) Straight - 55 C + 125 C B32529 AEC-Q200 Bulk
EPCOS / TDK Film Capacitors 0.0033uF 630volts 5% 7 024In Stock
Min.: 1
Mult.: 1

3300 pF 630 VDC Wire Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.3 mm (0.287 in) 3.5 mm (0.138 in) General Film Capacitors 400 VAC 5 % 2 Pin 8 mm (0.315 in) Straight - 55 C + 125 C B32529 AEC-Q200 Bulk
EPCOS / TDK Film Capacitors 0.027uF 400volts 5% 10 280In Stock
Min.: 1
Mult.: 1
Reel: 1 800

0.027 uF 400 VDC Wire Polyethylene Terephthalate (PET) 5 mm (0.197 in) General Film Capacitors 200 VAC 5 % 2 Pin Straight - 55 C + 125 C B32529 AEC-Q200 Ammo Pack
EPCOS / TDK Film Capacitors 0.22uF 250volts 5% 3 469In Stock
Min.: 1
Mult.: 1

0.22 uF 250 VDC Wire Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.8 mm (0.307 in) 7.8 mm (0.307 in) General Film Capacitors 160 VAC 5 % 2 Pin 13 mm (0.512 in) Straight - 55 C + 125 C B32529 AEC-Q200 Bulk
EPCOS / TDK Film Capacitors 0.01uF 400volts 5% 12 510In Stock
Min.: 1
Mult.: 1
Reel: 2 700

0.01 uF 400 VDC Wire Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.2 mm (0.283 in) 3 mm (0.118 in) General Film Capacitors 200 VAC 5 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 125 C B32529 AEC-Q200 Ammo Pack
EPCOS / TDK Film Capacitors 0.1uF 400volts 5% 4 595In Stock
Min.: 1
Mult.: 1

0.1 uF 400 VDC Wire Polyethylene Terephthalate (PET) 5 mm (0.197 in) General Film Capacitors 200 VAC 5 % 2 Pin Straight - 55 C + 125 C B32529 AEC-Q200 Bulk
EPCOS / TDK Film Capacitors 0.1uF 63volts 5% 84 384In Stock
Min.: 1
Mult.: 1
Reel: 3 200

0.1 uF 63 VDC Wire Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.2 mm (0.283 in) 2.5 mm (0.098 in) General Film Capacitors 40 VAC 5 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 125 C B32529 AEC-Q200 Ammo Pack
EPCOS / TDK Film Capacitors 1.0uF 63volts 5% 22 083In Stock
36 000On Order
Min.: 1
Mult.: 1

1 uF 63 VDC Wire Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.3 mm (0.287 in) 4.5 mm (0.177 in) General Film Capacitors 40 VAC 5 % 2 Pin 9.5 mm (0.374 in) Straight - 55 C + 125 C B32529 AEC-Q200 Bulk
EPCOS / TDK Film Capacitors 1.0uF 63V 10% Tape & Reel 12 909In Stock
Min.: 1
Mult.: 1
Reel: 1 500

1 uF 63 VDC Wire Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.3 mm (0.287 in) 4.5 mm (0.177 in) General Film Capacitors 10 % 2 Pin 9.5 mm (0.374 in) Straight - 55 C + 125 C B32529 AEC-Q200 Reel, Cut Tape
EPCOS / TDK Film Capacitors 0.47uF 100volts 5% 12 819In Stock
Min.: 1
Mult.: 1

0.47 uF 100 VDC Wire Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.3 mm (0.287 in) 4.5 mm (0.177 in) General Film Capacitors 63 VAC 5 % 2 Pin 9.5 mm (0.374 in) Straight - 55 C + 125 C B32529 AEC-Q200 Bulk
EPCOS / TDK Film Capacitors 0.047uF 250volts 5% 14 218In Stock
Min.: 1
Mult.: 1

0.047 uF 250 VDC Wire Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.3 mm (0.287 in) 3.5 mm (0.138 in) General Film Capacitors 160 VAC 5 % 2 Pin 8 mm (0.315 in) Straight - 55 C + 125 C B32529 AEC-Q200 Bulk
EPCOS / TDK Film Capacitors 0.001uF 63volts 5% 10 703In Stock
Min.: 1
Mult.: 1

1000 pF 63 VDC Wire Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.2 mm (0.283 in) 2.5 mm (0.098 in) General Film Capacitors 40 VAC 5 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 125 C B32529 AEC-Q200 Bulk
EPCOS / TDK Film Capacitors 0.001uF 63volts 10% 5 905In Stock
Min.: 1
Mult.: 1

1000 pF 63 VDC Wire Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.2 mm (0.283 in) 2.5 mm (0.098 in) General Film Capacitors 40 VAC 10 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 125 C B32529 AEC-Q200 Bulk
EPCOS / TDK Film Capacitors 0.01uF 63volts 5% 25 394In Stock
Min.: 1
Mult.: 1

0.01 uF 63 VDC Wire Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.2 mm (0.283 in) 2.5 mm (0.098 in) General Film Capacitors 40 VAC 5 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 125 C B32529 AEC-Q200 Bulk
EPCOS / TDK Film Capacitors 0.01uF 63volts 5% 20 380In Stock
Min.: 1
Mult.: 1
Reel: 2 800

0.01 uF 63 VDC Wire Polyethylene Terephthalate (PET) 5 mm (0.197 in) General Film Capacitors 40 VAC 5 % 2 Pin Straight - 55 C + 125 C B32529 AEC-Q200 Reel, Cut Tape
EPCOS / TDK Film Capacitors 0.1uF 63volts 5% 31 471In Stock
40 000Expected 08/04/2026
Min.: 1
Mult.: 1

0.1 uF 63 VDC Wire Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.2 mm (0.283 in) 2.5 mm (0.098 in) General Film Capacitors 40 VAC 5 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 125 C B32529 AEC-Q200 Bulk
EPCOS / TDK Film Capacitors 0.1uF 63volts 5% 18 722In Stock
33 600On Order
Min.: 1
Mult.: 1
Reel: 2 800

0.1 uF 63 VDC Wire Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.2 mm (0.283 in) 2.5 mm (0.098 in) General Film Capacitors 40 VAC 5 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 125 C B32529 AEC-Q200 Reel, Cut Tape
EPCOS / TDK Film Capacitors 0.1uF 63V 10% 4 085In Stock
8 000Expected 20/08/2026
Min.: 1
Mult.: 1

0.1 uF 63 VDC Wire Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.2 mm (0.283 in) 2.5 mm (0.098 in) General Film Capacitors 10 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 125 C B32529 AEC-Q200 Bulk