B32656T Series Film Capacitors

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins Height Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
EPCOS / TDK Film Capacitors 0.47uF 1100Vdc 10% MKP Boxed L/S=37.5mm Non-Stocked Lead-Time 6 Weeks
Min.: 1 040
Mult.: 1 040

0.47 uF 1 kVDC Lug Polypropylene (PP) 37.5 mm (1.476 in) Snubber Film Capacitors 500 VAC 10 % 2 Pin Straight B32656T Bulk
EPCOS / TDK Film Capacitors FILM CAP MKP BOXED Low Profile 0.68 F 10% 1100Vdc LS 37.5mm Non-Stocked Lead-Time 6 Weeks
Min.: 780
Mult.: 780

0.68 uF 1 kVDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 24 mm (0.945 in) Snubber Film Capacitors 500 VAC 10 % 2 Pin 15 mm (0.591 in) Straight - 55 C + 110 C B32656T AEC-Q200 Bulk