F211 Series Film Capacitors

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins Height Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Packaging
KEMET Film Capacitors 0.22 uF 5% 63 VAC 100 VDC Non-Stocked Lead-Time 25 Weeks
Min.: 3 000
Mult.: 1 000

0.22 uF 100 VDC Radial Polyphenylene Sulfide (PPS) 10 mm (0.394 in) 13 mm (0.512 in) 9 mm (0.354 in) General Film Capacitors 63 VAC 5 % 9 mm (0.354 in) - 55 C + 150 C F211 Bulk
KEMET Film Capacitors 50V 0.1uF PPS 5% LS=5MM Non-Stocked Lead-Time 25 Weeks
Min.: 7 500
Mult.: 2 500
: 2 500

0.1 uF 50 VDC Radial Polyphenylene Sulfide (PPS) 5 mm (0.197 in) 7.2 mm (0.283 in) 2.5 mm (0.098 in) General Film Capacitors 30 VAC 5 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 150 C F211 Reel
KEMET Film Capacitors 47NF 6 10%V Non-Stocked Lead-Time 25 Weeks
Min.: 7 500
Mult.: 2 500
: 2 500

0.047 uF 63 VDC Radial Polyphenylene Sulfide (PPS) 5 mm (0.197 in) 7.2 mm (0.283 in) 6.5 mm (0.256 in) General Film Capacitors 40 VAC 10 % 6.5 mm (0.256 in) - 55 C + 150 C F211 Reel
KEMET Film Capacitors 0.22 uF 5% 63 VAC 100 VDC Non-Stocked Lead-Time 25 Weeks
Min.: 2 400
Mult.: 800
: 800

0.22 uF 100 VDC Radial Polyphenylene Sulfide (PPS) 5 mm (0.197 in) 7.2 mm (0.283 in) 13 mm (0.512 in) General Film Capacitors 63 VAC 5 % 13 mm (0.512 in) - 55 C + 150 C F211 Reel