FN Series Aluminium Electrolytic Capacitors - SMD

Results: 253
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Diameter Length Life Product Tolerance Ripple Current ESR Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Panasonic Aluminium Electrolytic Capacitors - SMD 16VDC 22uF 20% 90mA AEC-Q200 26 863In Stock
Min.: 1
Mult.: 1
Reel: 2 000

22 uF 16 VDC 4 mm (0.157 in) 5.8 mm (0.228 in) 2000 Hour High Temp Electrolytic Capacitors 20 % 90 mA 1.35 Ohms - 55 C + 105 C FN AEC-Q200 Reel, Cut Tape
Panasonic Aluminium Electrolytic Capacitors - SMD 50VDC 82uF 20% AEC-Q200 Anti-Vib 5 088In Stock
Min.: 1
Mult.: 1
Reel: 900

82 uF 50 VDC 6.3 mm (0.248 in) 8 mm (0.315 in) 2000 Hour High Temp Electrolytic Capacitors 20 % 195 mA 680 mOhms - 55 C + 105 C FN AEC-Q200 Reel, Cut Tape
Panasonic Aluminium Electrolytic Capacitors - SMD 25VDC 22uF 20% 90mA AEC-Q200 32 649In Stock
Min.: 1
Mult.: 1
Reel: 2 000

22 uF 25 VDC 4 mm (0.157 in) 5.8 mm (0.228 in) 2000 Hour High Temp Electrolytic Capacitors 20 % 90 mA 1.35 Ohms - 55 C + 105 C FN AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Aluminium Electrolytic Capacitors - SMD 35VDC 68uF 20% 240mA AEC-Q200 14 211In Stock
Min.: 1
Mult.: 1
Reel: 1 000

68 uF 35 VDC 6.3 mm (0.248 in) 5.8 mm (0.228 in) 2000 Hour High Temp Electrolytic Capacitors 20 % 240 mA 360 mOhms - 55 C + 105 C FN AEC-Q200 Reel, Cut Tape
Panasonic Aluminium Electrolytic Capacitors - SMD 25VDC 180uF 20% 280mA AEC-Q200 9 062In Stock
Min.: 1
Mult.: 1
Reel: 900

180 uF 25 VDC 6.3 mm (0.248 in) 7.7 mm (0.303 in) 2000 Hour High Temp Electrolytic Capacitors 20 % 280 mA 340 mOhms - 55 C + 105 C FN AEC-Q200 Reel, Cut Tape
Panasonic Aluminium Electrolytic Capacitors - SMD 16VDC 470uF 20% 8x10.2mm AEC-Q200 55In Stock
1 000Expected 10/03/2026
Min.: 1
Mult.: 1
Reel: 500

470 uF 16 VDC 8 mm (0.315 in) 10.2 mm (0.402 in) 2000 Hour High Temp Electrolytic Capacitors 20 % 600 mA 160 mOhms - 55 C + 105 C FN AEC-Q200 Reel, Cut Tape
Panasonic Aluminium Electrolytic Capacitors - SMD 35VDC 560uF 20% 10x10.2mm AEC-Q200 183In Stock
2 000On Order
Min.: 1
Mult.: 1
Reel: 500

560 uF 35 VDC 10 mm (0.394 in) 10.2 mm (0.402 in) 2000 Hour High Temp Electrolytic Capacitors 20 % 850 mA 80 mOhms - 55 C + 105 C FN AEC-Q200 Reel, Cut Tape
Panasonic Aluminium Electrolytic Capacitors - SMD 25VDC 390uF 20% AEC-Q200 Anti-Vib 976In Stock
Min.: 1
Mult.: 1
Reel: 500

390 uF 25 VDC 8 mm (0.315 in) 10.5 mm (0.413 in) 2000 Hour High Temp Electrolytic Capacitors 20 % 600 mA 160 mOhms - 55 C + 105 C FN AEC-Q200 Reel, Cut Tape
Panasonic Aluminium Electrolytic Capacitors - SMD 63VDC 22uF 20% 6.3x7.7mm AEC-Q200 2 399In Stock
Min.: 1
Mult.: 1
Reel: 900

22 uF 63 VDC 6.3 mm (0.248 in) 7.7 mm (0.303 in) 2000 Hour Aluminum Electrolytic Capacitors 20 % 120 mA 1.2 Ohms - 55 C + 105 C FN AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Aluminium Electrolytic Capacitors - SMD 35VDC 270uF 20% AEC-Q200 Anti-Vib 498In Stock
Min.: 1
Mult.: 1
Reel: 500

270 uF 35 VDC 8 mm (0.315 in) 10.5 mm (0.413 in) 2000 Hour High Temp Electrolytic Capacitors 20 % 600 mA 160 mOhms - 55 C + 105 C FN AEC-Q200 Reel, Cut Tape
Panasonic Aluminium Electrolytic Capacitors - SMD 100VDC 27uF 20% 8x10.2mm AEC-Q200 1 967In Stock
Min.: 1
Mult.: 1
Reel: 500

27 uF 100 VDC 8 mm (0.315 in) 10.2 mm (0.402 in) 2000 Hour Aluminum Electrolytic Capacitors 20 % 130 mA 1.3 Ohms - 55 C + 105 C FN AEC-Q200 Reel, Cut Tape
Panasonic Aluminium Electrolytic Capacitors - SMD 6.3VDC 220uF 20% 240mA AEC-Q200 11 479In Stock
Min.: 1
Mult.: 1
Reel: 1 000

220 uF 6.3 VDC 6.3 mm (0.248 in) 5.8 mm (0.228 in) 2000 Hour High Temp Electrolytic Capacitors 20 % 240 mA 360 mOhms - 55 C + 105 C FN AEC-Q200 Reel, Cut Tape
Panasonic Aluminium Electrolytic Capacitors - SMD 50VDC 180uF 20% 8x10.2mm AEC-Q200 1 865In Stock
Min.: 1
Mult.: 1
Reel: 500

180 uF 50 VDC 8 mm (0.315 in) 10.2 mm (0.402 in) 2000 Hour High Temp Electrolytic Capacitors 20 % 350 mA 340 mOhms - 55 C + 105 C FN AEC-Q200 Reel, Cut Tape
Panasonic Aluminium Electrolytic Capacitors - SMD 16VDC 270uF 20% 6.3x7.7mm AEC-Q200 2 089In Stock
Min.: 1
Mult.: 1
Reel: 900

270 uF 16 VDC 6.3 mm (0.248 in) 7.7 mm (0.303 in) 2000 Hour High Temp Electrolytic Capacitors 20 % 280 mA 340 mOhms - 55 C + 105 C FN AEC-Q200 Reel, Cut Tape
Panasonic Aluminium Electrolytic Capacitors - SMD 6.3VDC 100uF 20% 160mA AEC-Q200 9 839In Stock
Min.: 1
Mult.: 1
Reel: 1 000

100 uF 6.3 VDC 5 mm (0.197 in) 5.8 mm (0.228 in) 2000 Hour High Temp Electrolytic Capacitors 20 % 160 mA 700 mOhms - 55 C + 105 C FN AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Aluminium Electrolytic Capacitors - SMD 6.3VDC 680uF 20% 600mA AEC-Q200 3 649In Stock
Min.: 1
Mult.: 1
Reel: 500

680 uF 6.3 VDC 8 mm (0.315 in) 10.2 mm (0.402 in) 2000 Hour High Temp Electrolytic Capacitors 20 % 600 mA 160 mOhms - 55 C + 105 C FN AEC-Q200 Reel, Cut Tape
Panasonic Aluminium Electrolytic Capacitors - SMD 10VDC 1200uF 20% 10x10.2mm AEC-Q200 2 862In Stock
Min.: 1
Mult.: 1
Reel: 500

1200 uF 10 VDC 10 mm (0.394 in) 10.2 mm (0.402 in) 2000 Hour High Temp Electrolytic Capacitors 20 % 850 mA 80 mOhms - 55 C + 105 C FN AEC-Q200 Reel, Cut Tape
Panasonic Aluminium Electrolytic Capacitors - SMD 10VDC 1200uF 20% 850mA AEC-Q200 2 940In Stock
Min.: 1
Mult.: 1
Reel: 500

1200 uF 10 VDC 10 mm (0.394 in) 10.2 mm (0.402 in) 2000 Hour High Temp Electrolytic Capacitors 20 % 850 mA 80 mOhms - 55 C + 105 C FN AEC-Q200 Reel, Cut Tape
Panasonic Aluminium Electrolytic Capacitors - SMD 16VDC 150uF 20% AEC-Q200 Anti-Vib 2 557In Stock
Min.: 1
Mult.: 1
Reel: 1 000

150 uF 16 VDC 6.3 mm (0.248 in) 6.1 mm (0.24 in) 2000 Hour High Temp Electrolytic Capacitors 20 % 240 mA 360 mOhms - 55 C + 105 C FN AEC-Q200 Reel, Cut Tape
Panasonic Aluminium Electrolytic Capacitors - SMD 6.3VDC 1800uF 20% 850mA AEC-Q200 2 605In Stock
Min.: 1
Mult.: 1
Reel: 500

1800 uF 6.3 VDC 10 mm (0.394 in) 10.2 mm (0.402 in) 2000 Hour High Temp Electrolytic Capacitors 20 % 850 mA 80 mOhms - 55 C + 105 C FN AEC-Q200 Reel, Cut Tape
Panasonic Aluminium Electrolytic Capacitors - SMD 6.3VDC 270uF 20% 240mA AEC-Q200 9 733In Stock
Min.: 1
Mult.: 1
Reel: 1 000

270 uF 6.3 VDC 6.3 mm (0.248 in) 5.8 mm (0.228 in) 2000 Hour High Temp Electrolytic Capacitors 20 % 240 mA 360 mOhms - 55 C + 105 C FN AEC-Q200 Reel, Cut Tape
Panasonic Aluminium Electrolytic Capacitors - SMD 16VDC 220uF 20% 280mA AEC-Q200 8 628In Stock
Min.: 1
Mult.: 1
Reel: 900

220 uF 16 VDC 6.3 mm (0.248 in) 7.7 mm (0.303 in) 2000 Hour High Temp Electrolytic Capacitors 20 % 280 mA 340 mOhms - 55 C + 105 C FN AEC-Q200 Reel, Cut Tape
Panasonic Aluminium Electrolytic Capacitors - SMD 16VDC 330uF 20% 600mA AEC-Q200 5 865In Stock
Min.: 1
Mult.: 1
Reel: 500

330 uF 16 VDC 8 mm (0.315 in) 10.2 mm (0.402 in) 2000 Hour High Temp Electrolytic Capacitors 20 % 600 mA 160 mOhms - 55 C + 105 C FN AEC-Q200 Reel, Cut Tape
Panasonic Aluminium Electrolytic Capacitors - SMD 25VDC 68uF 20% 240mA AEC-Q200 9 394In Stock
Min.: 1
Mult.: 1
Reel: 1 000

68 uF 25 VDC 6.3 mm (0.248 in) 5.8 mm (0.228 in) 2000 Hour High Temp Electrolytic Capacitors 20 % 240 mA 360 mOhms - 55 C + 105 C FN AEC-Q200 Reel, Cut Tape
Panasonic Aluminium Electrolytic Capacitors - SMD 10VDC 150uF 20% 240mA AEC-Q200 8 518In Stock
Min.: 1
Mult.: 1
Reel: 1 000

150 uF 10 VDC 6.3 mm (0.248 in) 5.8 mm (0.228 in) 2000 Hour High Temp Electrolytic Capacitors 20 % 240 mA 360 mOhms - 55 C + 105 C FN AEC-Q200 Reel, Cut Tape