LDE Series Film Capacitors

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Length Width Product Voltage Rating AC Tolerance Number of Pins Height Package/Case Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
KEMET Film Capacitors 100V 4.7 uF + 125 C 10% AEC-Q200 Non-Stocked Lead-Time 21 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000
4.7 uF 100 VDC SMD/SMT Polyethylene Naphthalate (PEN) 15.5 mm (0.61 in) 13.7 mm (0.539 in) Stacked Film Capacitors 63 VAC 10 % 2 Pin 5.3 mm (0.209 in) 6054 - 55 C + 125 C LDE AEC-Q200 Reel
KEMET Film Capacitors 63V 0.1 uF + 125 C 10% AEC-Q200

0.1 uF 63 VDC SMD/SMT Polyethylene Naphthalate (PEN) 4.7 mm (0.185 in) 3.3 mm (0.13 in) Stacked Film Capacitors 40 VAC 10 % 2 Pin 2.4 mm (0.094 in) 1812 (4532 metric) - 55 C + 125 C LDE AEC-Q200 Reel
KEMET Film Capacitors 100V 0.47 uF + 125 C 10% AEC-Q200

0.47 uF 100 VDC SMD/SMT Polyethylene Naphthalate (PEN) 6 mm (0.236 in) 5 mm (0.197 in) Stacked Film Capacitors 63 VAC 10 % 2 Pin 4.4 mm (0.173 in) 2220 (5750 metric) - 55 C + 125 C LDE AEC-Q200 Reel