MKP-Y2 Series Safety Capacitors

Results: 983
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Safety Rating Voltage Rating AC Termination Style Lead Spacing Voltage Rating DC Length Width Product Dielectric Tolerance Number of Pins Lead Style Minimum Operating Temperature Maximum Operating Temperature Height Series Packaging
WIMA Safety Capacitors 300VAC .01uF 20% PCM15 3 202In Stock
Min.: 1
Mult.: 1

0.01 uF Y2 300 VAC Radial 15 mm (0.591 in) 300 VDC 18 mm 5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 105 C 11 mm MKP-Y2 Bulk
WIMA Safety Capacitors 0.015 uF 20% 300V RFI Capacitor 2 575In Stock
Min.: 1
Mult.: 1

0.015 uF Y2 300 VAC Radial 15 mm (0.591 in) 300 VDC 18 mm 5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 105 C 11 mm MKP-Y2 Bulk
WIMA Safety Capacitors 0.022 uF 20% 300V RFI Capacitor 2 214In Stock
Min.: 1
Mult.: 1

0.022 uF Y2 300 VAC Radial 15 mm (0.591 in) 300 VDC 18 mm 6 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 105 C 12.5 mm MKP-Y2 Bulk
WIMA Safety Capacitors 0.022 uF 20% 300V RFI Capacitor 2 307In Stock
Min.: 1
Mult.: 1
Reel: 500

0.022 uF Y2 300 VAC Radial 15 mm (0.591 in) 300 VDC 18 mm 6 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 105 C 12.5 mm MKP-Y2 Reel, Cut Tape
WIMA Safety Capacitors 6800 pF 300 VAC 10% 4 170In Stock
Min.: 1
Mult.: 1

6800 pF Y2 300 VAC Radial 10 mm (0.394 in) 300 VDC 13 mm 6 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 55 C + 105 C 12.5 mm MKP-Y2 Bulk
WIMA MKPY2-.022/300/20P15
WIMA Safety Capacitors .022uF 300 Vac 20% 3 654In Stock
Min.: 1
Mult.: 1

0.022 uF X2 300 VAC Radial 7.5 mm (0.295 in) 560 VDC 4 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 105 C MKP-Y2 Bulk
WIMA Safety Capacitors 0.22 uF 10% 300V RFI Capacitor 488In Stock
Min.: 1
Mult.: 1

0.22 uF Y2 300 VAC Radial 22.5 mm (0.886 in) 300 VDC 26.5 mm 11 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 55 C + 105 C 21 mm MKP-Y2 Bulk
WIMA Safety Capacitors 300VAC .01uF 20% PCM15 854In Stock
Min.: 1
Mult.: 1

0.01 uF Y2 300 VAC Radial 15 mm (0.591 in) 300 VDC 18 mm 5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 105 C 11 mm MKP-Y2 Bulk
WIMA Safety Capacitors 1500 pF 300 VAC 10% 1 541In Stock
Min.: 1
Mult.: 1

1500 pF Y2 300 VAC Radial 10 mm (0.394 in) 300 VDC 13 mm 4 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 55 C + 105 C 9.5 mm MKP-Y2 Bulk
WIMA Safety Capacitors 2200pF 300 VAC 10% 4 942In Stock
Min.: 1
Mult.: 1

2200 pF Y2 300 VAC Radial 10 mm (0.394 in) 300 VDC 13 mm 4 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 55 C + 105 C 9.5 mm MKP-Y2 Bulk
WIMA Safety Capacitors 2200pF 300 VAC 20% 476In Stock
6 000Expected 08/04/2026
Min.: 1
Mult.: 1

2200 pF Y2 300 VAC Radial 10 mm (0.394 in) 300 VDC 13 mm 4 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 105 C 9.5 mm MKP-Y2 Bulk
WIMA Safety Capacitors 4700pF 300 Vac 10% 5 825In Stock
Min.: 1
Mult.: 1

4700 pF Y2 300 VAC Radial 10 mm (0.394 in) 300 VDC 13 mm 5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 55 C + 105 C 11 mm MKP-Y2 Bulk
WIMA Safety Capacitors .01uF 300 Vac 10% 389In Stock
4 800Expected 24/06/2026
Min.: 1
Mult.: 1

0.01 uF Y2 300 VAC Radial 15 mm (0.591 in) 300 VDC 18 mm 5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 55 C + 105 C 11 mm MKP-Y2 Bulk
WIMA Safety Capacitors 0.022 uF 10% 300V RFI Capacitor 1 962In Stock
Min.: 1
Mult.: 1

0.022 uF Y2 300 VAC Radial 15 mm (0.591 in) 300 VDC 18 mm 6 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 55 C + 105 C 12.5 mm MKP-Y2 Bulk
WIMA Safety Capacitors 0.022uF 300Volts 20% PCM 15 874In Stock
Min.: 1
Mult.: 1

0.022 uF Y2 300 VAC Radial 15 mm (0.591 in) 300 VDC 18 mm 6 mm Safety Film Capacitors Polyester/Polypropylene 20 % 2 Pin Straight - 55 C + 105 C 12.5 mm MKP-Y2 Bulk
WIMA Safety Capacitors 1uF 10% 300 VAC 20x39.5x31.5mm 312In Stock
Min.: 1
Mult.: 1

1 uF 300 VDC 31.5 mm 20 mm Safety Film Capacitors 10 % 39.5 mm MKP-Y2 Bulk
WIMA Safety Capacitors 300VAC 4700pF 20% PCM10
5 379Expected 17/06/2026
Min.: 1
Mult.: 1

4700 pF Y2 300 VAC Radial 10 mm (0.394 in) 300 VDC 13 mm 5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 105 C 11 mm MKP-Y2 Bulk
WIMA Safety Capacitors 1000pF 300 VAC 10%
4 949Expected 20/03/2026
Min.: 1
Mult.: 1

1000 pF Y2 300 VAC Radial 10 mm (0.394 in) 300 VDC 13 mm 4 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 55 C + 105 C 9.5 mm MKP-Y2 Bulk
WIMA Safety Capacitors 1000pF 300 VAC 20%
7 935On Order
Min.: 1
Mult.: 1

1000 pF Y2 300 VAC Radial 10 mm (0.394 in) 300 VDC 13 mm 4 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 105 C 9.5 mm MKP-Y2 Bulk
WIMA Safety Capacitors 3300 pF 300 VAC 10%
6 000On Order
Min.: 1
Mult.: 1

3300 pF 300 VDC 13 mm 4 mm Safety Film Capacitors 10 % 9.5 mm MKP-Y2 Bulk
WIMA Safety Capacitors 0.01 uF 300 VAC 10%
4 000On Order
Min.: 1
Mult.: 1

0.01 uF Y2 300 VAC Radial 10 mm (0.394 in) 300 VDC 13 mm 8 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 55 C + 105 C 12 mm MKP-Y2 Bulk
WIMA Safety Capacitors 0.068 uF 300 VAC 0.1
1 816On Order
Min.: 1
Mult.: 1

0.068 uF Y2 300 VAC Radial 15 mm (0.591 in) 300 VDC 18 mm 9 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 55 C + 105 C 16 mm MKP-Y2 Bulk
WIMA Safety Capacitors 0.1 uF 10% 300V RFI Capacitor
3 017Expected 17/06/2026
Min.: 1
Mult.: 1

0.1 uF Y2 300 VAC Radial 22.5 mm (0.886 in) 300 VDC 26.5 mm 7 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 55 C + 105 C 16.5 mm MKP-Y2 Bulk
WIMA Safety Capacitors 0.47uF 10% 300 VAC 15x26x31.5mm
971On Order
Min.: 1
Mult.: 1

0.47 uF Y2 300 VAC Radial 27.5 mm (1.083 in) 300 VDC 31.5 mm 15 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 55 C + 105 C 26 mm MKP-Y2 Bulk
WIMA Safety Capacitors 1000 pF 300 VAC 10% Non-Stocked
Min.: 5 600
Mult.: 1 400
Reel: 1 400

1000 pF 300 VDC 13 mm 4 mm Safety Film Capacitors 10 % 9.5 mm MKP-Y2 Ammo Pack