R76 Series Film Capacitors

Results: 405
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins ESR Height Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
KEMET Film Capacitors 630volts 0.22uF 5% 2 392In Stock
Min.: 1
Mult.: 1

0.22 uF 630 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 17 mm (0.669 in) General Film Capacitors 400 VAC 5 % 2 Pin 11 mOhms 17 mm (0.669 in) Straight - 55 C + 110 C R76 Tray
KEMET Film Capacitors .22uF 1000VDC 5% Rad 2 745In Stock
Min.: 1
Mult.: 1

0.22 uF 1 kVDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 22 mm (0.866 in) General Film Capacitors 600 VAC 5 % 2 Pin 11 mOhms 22 mm (0.866 in) Straight - 55 C + 110 C R76 Tray
KEMET Film Capacitors 2k V 100 pF 110C 5% 2 Pin LS=15 mm AEC-Q200 9 371In Stock
Min.: 1
Mult.: 1

100 pF 2 kVDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 10 mm (0.394 in) General Film Capacitors 700 VAC 5 % 2 Pin 6.366 Ohms 10 mm (0.394 in) Straight - 55 C + 110 C R76 AEC-Q200 Bulk
KEMET Film Capacitors 400Volts 0.47uF 105deg C 10% 2 923In Stock
Min.: 1
Mult.: 1

0.47 uF 400 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 17 mm (0.669 in) General Film Capacitors 250 VAC 10 % 2 Pin 7 mOhms 17 mm (0.669 in) Straight - 55 C + 110 C R76 Tray
KEMET Film Capacitors 630V 0.1 uF 110C 5% 2 Pin LS=22.5 mm AEC-Q200 8 714In Stock
Min.: 1
Mult.: 1

0.1 uF 630 VDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 15 mm (0.591 in) General Film Capacitors 400 VAC 5 % 2 Pin 11 mOhms 15 mm (0.591 in) Straight - 55 C + 110 C R76 AEC-Q200 Bulk
KEMET Film Capacitors 1k V 0.1 uF 110C 10% 2 Pin LS=22.5 mm AEC-Q200 2 418In Stock
Min.: 1
Mult.: 1
: 235

0.1 uF 1 kVDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 10 mm (0.394 in) General Film Capacitors 600 VAC 10 % 2 Pin 11 mOhms 18.5 mm (0.728 in) Straight - 55 C + 110 C R76 AEC-Q200 Ammo Pack
KEMET Film Capacitors 1000vdc 0.1uF 5% Dbl Metalzd PP27.5mm 2 683In Stock
Min.: 1
Mult.: 1

0.1 uF 1 kVDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 17 mm (0.669 in) General Film Capacitors 600 VAC 5 % 2 Pin 11 mOhms 17 mm (0.669 in) Straight - 55 C + 110 C R76 Tray
KEMET Film Capacitors 1.6k V 0.01 uF 105C 5% 2 Pin LS=22.5 mm AEC-Q200 4 059In Stock
Min.: 1
Mult.: 1

0.01 uF 1.6 kVDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 6 mm (0.236 in) General Film Capacitors 650 VAC 5 % 2 Pin 15 mm (0.591 in) Straight - 55 C + 105 C R76 AEC-Q200 Bulk
KEMET Film Capacitors 1k V 0.33 uF 110C 5% 2 Pin LS=22.5 mm AEC-Q200 3 855In Stock
Min.: 1
Mult.: 1

0.33 uF 1 kVDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 13 mm (0.512 in) General Film Capacitors 600 VAC 5 % 2 Pin 7 mOhms 22 mm (0.866 in) Straight - 55 C + 110 C R76 AEC-Q200 Bulk
KEMET Film Capacitors 630vdc 0.47uF 10% Dbl Metalzd PP27.5mm 1 549In Stock
Min.: 1
Mult.: 1

0.47 uF 630 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 22 mm (0.866 in) General Film Capacitors 400 VAC 10 % 2 Pin 7 mOhms 22 mm (0.866 in) Straight - 55 C + 110 C R76 Tray
KEMET Film Capacitors 2k V 0.0047 uF 110C 5% 2 Pin LS=15 mm AEC-Q200 9 491In Stock
Min.: 1
Mult.: 1

4700 pF 2 kVDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 11 mm (0.433 in) General Film Capacitors 700 VAC 5 % 2 Pin 289 mOhms 11 mm (0.433 in) Straight - 55 C + 110 C R76 AEC-Q200 Bulk
KEMET Film Capacitors 400V 0.022 uF 110C 5% 2 Pin LS=10 mm AEC-Q200 5 938In Stock
Min.: 1
Mult.: 1

0.022 uF 400 VDC Radial Polypropylene (PP) 10 mm (0.394 in) 13 mm (0.512 in) 9 mm (0.354 in) General Film Capacitors 250 VAC 5 % 2 Pin 29 mOhms 9 mm (0.354 in) Straight - 55 C + 110 C R76 AEC-Q200 Bulk
KEMET Film Capacitors 1000Volts 0.68uF 85deg C 10% 1 137In Stock
Min.: 1
Mult.: 1

0.68 uF 1 kVDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 37 mm (1.457 in) General Film Capacitors 600 VAC 10 % 2 Pin 37 mm (1.457 in) Straight - 55 C + 110 C R76 Tray
KEMET Film Capacitors 1.6k V 0.0068 uF 110C 5% 2 Pin LS=10 mm AEC-Q200 6 004In Stock
Min.: 1
Mult.: 1

6800 pF 1.6 kVDC Radial Polypropylene (PP) 10 mm (0.394 in) 13 mm (0.512 in) 12 mm (0.472 in) General Film Capacitors 650 VAC 5 % 2 Pin 9 mOhms 12 mm (0.472 in) Straight - 55 C + 110 C R76 AEC-Q200 Bulk
KEMET Film Capacitors 1k V 8200 pF 110C 5% 2 Pin LS=10 mm AEC-Q200 4 480In Stock
Min.: 1
Mult.: 1

8200 pF 1 kVDC Radial Polypropylene (PP) 10 mm (0.394 in) 13 mm (0.512 in) 11 mm (0.433 in) General Film Capacitors 600 VAC 5 % 2 Pin 9 mOhms 11 mm (0.433 in) Straight - 55 C + 110 C R76 AEC-Q200 Bulk
KEMET Film Capacitors 400V 0.0068 uF 110C 5% 2 Pin LS=7.5 mm AEC-Q200 7In Stock
Min.: 1
Mult.: 1

6800 pF 400 VDC Radial Polypropylene (PP) 7.5 mm (0.295 in) 10 mm (0.394 in) 9 mm (0.354 in) General Film Capacitors 250 VAC 5 % 2 Pin 94 mOhms 9 mm (0.354 in) Straight - 55 C + 110 C R76 AEC-Q200 Bulk
KEMET Film Capacitors 630V 0.018 uF 110C 5% 2 Pin LS=15 mm AEC-Q200 354In Stock
Min.: 1
Mult.: 1
: 800

0.018 uF 630 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 11 mm (0.433 in) General Film Capacitors 400 VAC 5 % 2 Pin 35 mOhms 11 mm (0.433 in) Straight - 55 C + 110 C R76 AEC-Q200 Ammo Pack
KEMET Film Capacitors 1uF 630VDC 5% Rad 166In Stock
Min.: 1
Mult.: 1

1 uF 630 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 33 mm (1.299 in) General Film Capacitors 400 VAC 5 % 2 Pin 33 mm (1.299 in) Straight - 55 C + 110 C R76 Tray
KEMET Film Capacitors 2k V 0.001 uF 110C 5% 2 Pin LS=15 mm AEC-Q200 1 189In Stock
Min.: 1
Mult.: 1
: 800

1000 pF 2 kVDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 11 mm (0.433 in) General Film Capacitors 700 VAC 5 % 2 Pin 637 mOhms 11 mm (0.433 in) Straight - 55 C + 110 C R76 AEC-Q200 Ammo Pack
KEMET Film Capacitors 2k V 0.0019 uF 105C 2.5% 2 Pin LS=22.5 mm AEC-Q200 592In Stock
Min.: 1
Mult.: 1

1900 pF 2 kVDC Radial Polypropylene (PP) 22.5 mm (0.886 in) General Film Capacitors 700 VAC 2.5 % 2 Pin Straight - 55 C + 105 C R76 AEC-Q200 Bulk
KEMET Film Capacitors 630V 0.056 uF 110C 5% LS=15 mm AEC-Q200 1 371In Stock
Min.: 1
Mult.: 1

0.056 uF 630 VDC 15 mm (0.591 in) General Film Capacitors 400 VAC 5 % - 55 C + 110 C R76 AEC-Q200 Bulk
KEMET Film Capacitors 630V 0.082 uF 110C 5% 2 Pin LS=15 mm AEC-Q200 732In Stock
1 470Expected 30/10/2026
Min.: 1
Mult.: 1

0.082 uF 630 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 7.5 mm (0.295 in) General Film Capacitors 400 VAC 5 % 2 Pin 14 mOhms 12 mm (0.472 in) Straight - 55 C + 110 C R76 AEC-Q200 Bulk
KEMET Film Capacitors 2k V 0.002 uF 105C 2.5% 2 Pin LS=15 mm AEC-Q200 138In Stock
6 000Expected 06/11/2026
Min.: 1
Mult.: 1

2000 pF 2 kVDC Radial Polypropylene (PP) 15 mm (0.591 in) General Film Capacitors 700 VAC 2.5 % 2 Pin Straight - 55 C + 105 C R76 AEC-Q200 Bulk
KEMET Film Capacitors 400V 0.39 uF 110C 5% 2 Pin LS=22.5 mm AEC-Q200 233In Stock
Min.: 1
Mult.: 1

0.39 uF 400 VDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 17 mm (0.669 in) General Film Capacitors 250 VAC 5 % 2 Pin 16 mOhms 17 mm (0.669 in) Straight - 55 C + 110 C R76 AEC-Q200 Bulk
KEMET Film Capacitors 630V 0.056 uF 110C 5% 2 Pin LS=22.5 mm AEC-Q200 1 050In Stock
Min.: 1
Mult.: 1

0.056 uF 630 VDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 15 mm (0.591 in) General Film Capacitors 400 VAC 5 % 2 Pin 20 mOhms 15 mm (0.591 in) Straight - 55 C + 110 C R76 AEC-Q200 Bulk