FM Series Aluminium Electrolytic Capacitors - Radial Leaded

Results: 181
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Diameter Length Lead Spacing Product Life Tolerance Ripple Current ESR Minimum Operating Temperature Maximum Operating Temperature Lead Style Termination Style Series Packaging
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 5600UF 6.3V ELECT FM RADIAL 151In Stock
Min.: 1
Mult.: 1

5600 uF 6.3 VDC 12 mm 35 mm 5 mm Low Impedance Electrolytic Capacitors 7000 Hour 20 % 3.75 A 12 mOhms - 40 C + 105 C Straight Radial FM Bulk
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded Al Lytic Cap, Radial FM Series, Low ESR 45In Stock
300On Order
Min.: 1
Mult.: 1
1000 uF 50 VDC Low Impedance Electrolytic Capacitors 20 % - 40 C + 105 C Radial FM
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded Al Lytic CapLow ESR Radial FM Series 522In Stock
Min.: 1
Mult.: 1
Reel: 250

1800 uF 25 VDC 16 mm 20 mm 7.5 mm Low Impedance Electrolytic Capacitors 5000 Hour 20 % 3.3 A - 40 C + 105 C Straight Radial FM Reel, Cut Tape
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded Al Lytic CapLow ESR Radial FM Series 461In Stock
Min.: 1
Mult.: 1
Reel: 250

5600 uF 6.3 VDC 16 mm 20 mm 7.5 mm Low Impedance Electrolytic Capacitors 5000 Hour 20 % 3.3 A 17 mOhms - 40 C + 105 C Straight Radial FM Reel, Cut Tape
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded Al Lytic CapLow ESR Radial FM Series 667In Stock
Min.: 1
Mult.: 1
Reel: 250

3900 uF 16 VDC 16 mm 25 mm 7.5 mm Low Impedance Electrolytic Capacitors 7000 Hour 20 % 3.82 A 14 mOhms - 40 C + 105 C Straight Radial FM Reel, Cut Tape
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded Al Lytic CapLow ESR Radial FM Series 3 085In Stock
Min.: 1
Mult.: 1
Reel: 500

680 uF 25 VDC 10 mm 20 mm 5 mm Low Impedance Electrolytic Capacitors 5000 Hour 20 % 2.18 A 19 mOhms - 40 C + 105 C Straight Radial FM Reel, Cut Tape
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded Al Lytic CapLow ESR Radial FM Series 5 293In Stock
Min.: 1
Mult.: 1
Reel: 500

150 uF 50 VDC 10 mm 12.5 mm 5 mm Low Impedance Electrolytic Capacitors 4000 Hour 20 % 1.17 A 42 mOhms - 40 C + 105 C Straight Radial FM Reel, Cut Tape
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 220UF 25V ELECT FM RADIAL 20 554In Stock
Min.: 1
Mult.: 1

220 uF 25 VDC 8 mm 11.5 mm 3.5 mm Low Impedance Electrolytic Capacitors 3000 Hour 20 % 950 mA 56 mOhms - 40 C + 105 C Straight Radial FM Bulk
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 100uF 50V 21 455In Stock
22 800Expected 26/06/2026
Min.: 1
Mult.: 1

100 uF 50 VDC 8 mm 11.5 mm 3.5 mm Low Impedance Electrolytic Capacitors 3000 Hour 20 % 870 mA 61 mOhms - 40 C + 105 C Straight Radial FM Bulk
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 1000UF 50V ELECT FM RADIAL 10 808In Stock
2 000Expected 12/06/2026
Min.: 1
Mult.: 1

1000 uF 50 VDC 16 mm 25 mm 7.5 mm Low Impedance Electrolytic Capacitors 7000 Hour 20 % 3.32 A 16 mOhms - 40 C + 105 C Straight Radial FM Bulk
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded Al Lytic CapLow ESR Radial FM Series 2 181In Stock
500Expected 30/04/2026
Min.: 1
Mult.: 1
Reel: 250

1000 uF 50 VDC 16 mm 25 mm 7.5 mm Low Impedance Electrolytic Capacitors 7000 Hour 20 % 3.32 A 16 mOhms - 40 C + 105 C Straight Radial FM Reel, Cut Tape
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 1500UF 35V ELECT FM RADIAL 6 433In Stock
Min.: 1
Mult.: 1

1500 uF 35 VDC 12 mm 35 mm 5 mm Low Impedance Electrolytic Capacitors 7000 Hour 20 % 3.75 A 12 mOhms - 40 C + 105 C Straight Radial FM Bulk
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 1000UF 6.3V ELECT FM RADIAL 2 267In Stock
Min.: 1
Mult.: 1

1000 uF 6.3 VDC 10 mm 12.5 mm 5 mm Low Impedance Electrolytic Capacitors 4000 Hour 20 % 1.29 A 38 mOhms - 40 C + 105 C Straight Radial FM Bulk
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded Al Lytic CapLow ESR Radial FM Series 884In Stock
Min.: 1
Mult.: 1
Reel: 500

1000 uF 6.3 VDC 10 mm 12.5 mm 5 mm Low Impedance Electrolytic Capacitors 4000 Hour 20 % 1.29 A - 40 C + 105 C Straight Radial FM Reel, Cut Tape
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 1200UF 6.3V ELECT FM RADIAL 876In Stock
Min.: 1
Mult.: 1

1200 uF 6.3 VDC 10 mm 16 mm 5 mm Low Impedance Electrolytic Capacitors 4000 Hour 20 % 1.79 A 26 mOhms - 40 C + 105 C Straight Radial FM Bulk
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded Al Lytic CapLow ESR Radial FM Series 1 927In Stock
Min.: 1
Mult.: 1
Reel: 500

1200 uF 6.3 VDC 10 mm 16 mm 5 mm Low Impedance Electrolytic Capacitors 4000 Hour 20 % 1.79 A 26 mOhms - 40 C + 105 C Straight Radial FM Reel, Cut Tape
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 1200UF 6.3V ELECT FM RADIAL 1 298In Stock
Min.: 1
Mult.: 1

1200 uF 6.3 VDC 8 mm 20 mm 3.5 mm Low Impedance Electrolytic Capacitors 4000 Hour 20 % 1.56 A 26 mOhms - 40 C + 105 C Straight Radial FM Bulk
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 150UF 6.3V FM RADIAL 2 538In Stock
2 600Expected 12/03/2026
Min.: 1
Mult.: 1

150 uF 6.3 VDC 5 mm 11 mm 2 mm Low Impedance Electrolytic Capacitors 2000 Hour 20 % 280 mA 300 mOhms - 40 C + 105 C Straight Radial FM Bulk
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded Al Lytic CapLow ESR Radial FM Series 1 090In Stock
Min.: 1
Mult.: 1
Reel: 500

2200 uF 6.3 VDC 10 mm 25 mm 5 mm Low Impedance Electrolytic Capacitors 5000 Hour 20 % 2.47 A 18 mOhms - 40 C + 105 C Straight Radial FM Reel, Cut Tape
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 3300UF 6.3V ELECT FM RADIAL 525In Stock
Min.: 1
Mult.: 1

3300 uF 6.3 VDC 12 mm 20 mm 5 mm Low Impedance Electrolytic Capacitors 5000 Hour 20 % 2.6 A 18 mOhms - 40 C + 105 C Straight Radial FM Bulk
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded Al Lytic CapLow ESR Radial FM Series 474In Stock
Min.: 1
Mult.: 1
Reel: 500

3300 uF 6.3 VDC 12 mm 20 mm 5 mm Low Impedance Electrolytic Capacitors 5000 Hour 20 % 2.6 A 18 mOhms - 40 C + 105 C Straight Radial FM Reel, Cut Tape
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 3900UF 6.3V ELECT FM RADIAL 48In Stock
400Expected 16/07/2026
Min.: 1
Mult.: 1

3900 uF 6.3 VDC 12 mm 25 mm 5 mm Low Impedance Electrolytic Capacitors 7000 Hour 20 % 3.19 A 15 mOhms - 40 C + 105 C Straight Radial FM Bulk
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 4700UF 6.3V ELECT FM RADIAL 1 431In Stock
Min.: 1
Mult.: 1

4700 uF 6.3 VDC 12 mm 30 mm 5 mm Low Impedance Electrolytic Capacitors 7000 Hour 20 % 3.63 A 13 mOhms - 40 C + 105 C Straight Radial FM Bulk
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 560UF 6.3V ELECT FM RADIAL 521In Stock
Min.: 1
Mult.: 1

560 uF 6.3 VDC 8 mm 11.5 mm 3.5 mm Low Impedance Electrolytic Capacitors 3000 Hour 20 % 950 mA 56 mOhms - 40 C + 105 C Straight Radial FM Bulk
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded Al Lytic CapLow ESR Radial FM Series 766In Stock
Min.: 1
Mult.: 1
Reel: 1 000

560 uF 6.3 VDC 8 mm 11.5 mm 5 mm Low Impedance Electrolytic Capacitors 3000 Hour 20 % 950 mA 56 mOhms - 40 C + 105 C Straight Radial FM Reel, Cut Tape