HX Series Aluminium Organic Polymer Capacitors

Results: 27
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Width Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Height Package Type Series Packaging
Panasonic Aluminium Organic Polymer Capacitors 22uF 25volt 3 477In Stock
Min.: 1
Mult.: 1
Reel: 3 500

22 uF 25 VDC SMD/SMT 7.3 mm 4.3 mm Aluminum Polymer Capacitors 1000 Hour 20 % 40 mOhms 3.2 A - 55 C + 125 C 1.9 mm Molded HX Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 68uF 16volt 2 993In Stock
Min.: 1
Mult.: 1
Reel: 3 500

68 uF 16 VDC SMD/SMT 7.3 mm 4.3 mm Aluminum Polymer Capacitors 1000 Hour 20 % 40 mOhms 3.2 A - 55 C + 125 C 1.9 mm Molded HX Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 330uF 2.5volt 1 492In Stock
Min.: 1
Mult.: 1
Reel: 3 500

330 uF 2.5 VDC SMD/SMT 7.3 mm 4.3 mm Aluminum Polymer Capacitors 1000 Hour 20 % 6 mOhms 7.5 A - 55 C + 125 C 1.9 mm Molded HX Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 47uF 20volt 1 707In Stock
Min.: 1
Mult.: 1
Reel: 3 500

47 uF 20 VDC SMD/SMT 7.3 mm 4.3 mm Aluminum Polymer Capacitors 1000 Hour 20 % 40 mOhms 3.2 A - 55 C + 125 C 1.9 mm Molded HX Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 330uF 2.5volt 5 648In Stock
Min.: 1
Mult.: 1
Reel: 3 500

330 uF 2.5 VDC SMD/SMT 7.3 mm 4.3 mm Aluminum Polymer Capacitors 1000 Hour 20 % 4.5 mOhms 8.5 A - 55 C + 125 C 1.9 mm Molded HX Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 470uF 2.5volt 3In Stock
Min.: 1
Mult.: 1
Reel: 3 500

470 uF 2.5 VDC SMD/SMT 7.3 mm 4.3 mm Aluminum Polymer Capacitors 1000 Hour 20 % 4.5 mOhms 8.5 A - 55 C + 125 C 1.9 mm Molded HX Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 100uF 10volt 1 075In Stock
Min.: 1
Mult.: 1
Reel: 3 500

100 uF 10 VDC SMD/SMT 7.3 mm 4.3 mm Aluminum Polymer Capacitors 1000 Hour 20 % 40 mOhms 3.2 A - 55 C + 125 C 1.9 mm Molded HX Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 56uF 20volt 1 079In Stock
Min.: 1
Mult.: 1
Reel: 3 500

56 uF 20 VDC SMD/SMT 7.3 mm 4.3 mm Aluminum Polymer Capacitors 1000 Hour 20 % 40 mOhms 3.2 A - 55 C + 125 C 1.9 mm Molded HX Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 47uF 16volt
3 489Expected 10/06/2026
Min.: 1
Mult.: 1
Reel: 3 500

47 uF 16 VDC SMD/SMT 7.3 mm 4.3 mm Aluminum Polymer Capacitors 1000 Hour 20 % 40 mOhms 3.2 A - 55 C + 125 C 1.9 mm Molded HX Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 470uF 2.0volt Non-Stocked Lead-Time 26 Weeks
Min.: 3 500
Mult.: 3 500
Reel: 3 500

470 uF 2 VDC SMD/SMT Aluminum Polymer Capacitors 1000 Hour 20 % 15 mOhms - 55 C + 125 C Molded HX Reel
Panasonic Aluminium Organic Polymer Capacitors 470uF 2.0volt Non-Stocked Lead-Time 26 Weeks
Min.: 3 500
Mult.: 3 500
Reel: 3 500

470 uF 2 VDC SMD/SMT 7.3 mm 4.3 mm Aluminum Polymer Capacitors 1000 Hour 20 % 4.5 mOhms 8.5 A - 55 C + 125 C 1.9 mm Molded HX Reel
Panasonic Aluminium Organic Polymer Capacitors 470uF 2.0volt Non-Stocked
Min.: 3 500
Mult.: 3 500
Reel: 3 500

470 uF 2 VDC SMD/SMT Aluminum Polymer Capacitors 1000 Hour 20 % 6 mOhms - 55 C + 125 C Molded HX Reel
Panasonic Aluminium Organic Polymer Capacitors 470uF 2.0volt Non-Stocked Lead-Time 26 Weeks
Min.: 3 500
Mult.: 3 500
Reel: 3 500

470 uF 2 VDC SMD/SMT 7.3 mm 4.3 mm Aluminum Polymer Capacitors 1000 Hour 20 % 9 mOhms 6.3 A - 55 C + 125 C 1.9 mm Molded HX Reel
Panasonic Aluminium Organic Polymer Capacitors 330uF 2.5volt Non-Stocked
Min.: 3 500
Mult.: 3 500
Reel: 3 500

330 uF 2.5 VDC SMD/SMT Aluminum Polymer Capacitors 1000 Hour 20 % 15 mOhms - 55 C + 125 C Molded HX Reel
Panasonic Aluminium Organic Polymer Capacitors 330uF 2.5volt Non-Stocked Lead-Time 26 Weeks
Min.: 3 500
Mult.: 3 500
Reel: 3 500

330 uF 2.5 VDC SMD/SMT 7.3 mm 4.3 mm Aluminum Polymer Capacitors 1000 Hour 20 % 9 mOhms 6.3 A - 55 C + 125 C 1.9 mm Molded HX Reel
Panasonic Aluminium Organic Polymer Capacitors 470uF 2.5volt Non-Stocked
Min.: 3 500
Mult.: 3 500
Reel: 3 500

470 uF Aluminum Polymer Capacitors Molded HX Reel
Panasonic Aluminium Organic Polymer Capacitors 470uF 2.5volt Non-Stocked Lead-Time 40 Weeks
Min.: 3 500
Mult.: 3 500
Reel: 3 500

470 uF Aluminum Polymer Capacitors Molded HX Reel
Panasonic Aluminium Organic Polymer Capacitors 470uF 2.5volt Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
Reel: 3 500

470 uF 2.5 VDC SMD/SMT 7.3 mm 4.3 mm Aluminum Polymer Capacitors 1000 Hour 20 % - 55 C + 125 C 1.9 mm Molded HX Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 47uF 10volt Non-Stocked Lead-Time 40 Weeks
Min.: 3 500
Mult.: 3 500
Reel: 3 500

47 uF 10 VDC SMD/SMT 7.3 mm 4.3 mm Aluminum Polymer Capacitors 1000 Hour 20 % 40 mOhms 3.2 A - 55 C + 125 C 1.9 mm Molded HX Reel
Panasonic Aluminium Organic Polymer Capacitors 68uF 10volt Non-Stocked Lead-Time 40 Weeks
Min.: 3 500
Mult.: 3 500
Reel: 3 500

68 uF 10 VDC SMD/SMT 7.3 mm 4.3 mm Aluminum Polymer Capacitors 1000 Hour 20 % 40 mOhms 3.2 A - 55 C + 125 C 1.9 mm Molded HX Reel
Panasonic Aluminium Organic Polymer Capacitors 15uF 16volt Non-Stocked Lead-Time 40 Weeks
Min.: 3 500
Mult.: 3 500
Reel: 3 500

15 uF 16 VDC SMD/SMT 7.3 mm 4.3 mm Aluminum Polymer Capacitors 1000 Hour 20 % 40 mOhms 3.2 A - 55 C + 125 C 1.9 mm Molded HX Reel
Panasonic Aluminium Organic Polymer Capacitors 22uF 16volt Non-Stocked Lead-Time 40 Weeks
Min.: 3 500
Mult.: 3 500
Reel: 3 500

22 uF 16 VDC SMD/SMT 7.3 mm 4.3 mm Aluminum Polymer Capacitors 1000 Hour 20 % 40 mOhms 3.2 A - 55 C + 125 C 1.9 mm Molded HX Reel
Panasonic Aluminium Organic Polymer Capacitors 33uF 16volt Non-Stocked Lead-Time 40 Weeks
Min.: 3 500
Mult.: 3 500
Reel: 3 500

33 uF 16 VDC SMD/SMT 7.3 mm 4.3 mm Aluminum Polymer Capacitors 1000 Hour 20 % 40 mOhms 3.2 A - 55 C + 125 C 1.9 mm Molded HX Reel
Panasonic Aluminium Organic Polymer Capacitors 22uF 20volt Non-Stocked Lead-Time 40 Weeks
Min.: 3 500
Mult.: 3 500
Reel: 3 500

22 uF 20 VDC SMD/SMT 7.3 mm 4.3 mm Aluminum Polymer Capacitors 1000 Hour 20 % 40 mOhms 3.2 A - 55 C + 125 C 1.9 mm Molded HX Reel
Panasonic Aluminium Organic Polymer Capacitors 33uF 20volt Non-Stocked Lead-Time 40 Weeks
Min.: 3 500
Mult.: 3 500
Reel: 3 500

33 uF 20 VDC SMD/SMT 7.3 mm 4.3 mm Aluminum Polymer Capacitors 1000 Hour 20 % 40 mOhms 3.2 A - 55 C + 125 C 1.9 mm Molded HX Reel