PSE Series Aluminium Organic Polymer Capacitors

Results: 7
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Diameter Package Type Series Packaging
Chemi-Con Aluminium Organic Polymer Capacitors 680uF 2.5 Volt 573In Stock
Min.: 1
Mult.: 1

680 uF 2.5 VDC Radial 6 mm Aluminum Polymer Capacitors 20000 Hour 20 % 8 mOhms 4.9 A - 55 C + 105 C 8 mm Can PSE Bulk
Chemi-Con Aluminium Organic Polymer Capacitors 470uF 6.3 Volt 398In Stock
2 000Expected 08/04/2026
Min.: 1
Mult.: 1

470 uF 6.3 VDC Radial 8 mm Aluminum Polymer Capacitors 20000 Hour 20 % 8 mOhms 4.7 A - 55 C + 105 C 6.3 mm Can PSE Bulk
Chemi-Con Aluminium Organic Polymer Capacitors 560uF 6.3 Volt 2 133In Stock
Min.: 1
Mult.: 1

560 uF 6.3 VDC Radial 8 mm Aluminum Polymer Capacitors 20000 Hour 20 % 8 mOhms 4.7 A - 55 C + 105 C 6.3 mm Can PSE Bulk
Chemi-Con Aluminium Organic Polymer Capacitors 560uF 20% 6.3V High Ripple
1 000Expected 08/04/2026
Min.: 1
Mult.: 1

560 uF 6.3 VDC Radial 8 mm Aluminum Polymer Capacitors 20000 Hour 20 % 8 mOhms 4.7 A - 55 C + 105 C 6.3 mm Can PSE Bulk
Chemi-Con Aluminium Organic Polymer Capacitors 2.5Volts 680uF 8X6 Non-Stocked
Min.: 1
Mult.: 1

680 uF 2.5 VDC Radial 6 mm Aluminum Polymer Capacitors 20000 Hour 20 % 8 mOhms 4.9 A - 55 C + 105 C 8 mm Can PSE Bulk
Chemi-Con Aluminium Organic Polymer Capacitors 4Volts 560uF 6X8 Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1

560 uF 4 VDC Radial 8 mm Aluminum Polymer Capacitors 20000 Hour 20 % 7 mOhms 5 A - 55 C + 105 C 6.3 mm Can PSE Bulk
Chemi-Con Aluminium Organic Polymer Capacitors 560uF 4 Volt Non-Stocked
Min.: 1
Mult.: 1

560 uF 4 VDC Radial 8 mm Aluminum Polymer Capacitors 20000 Hour 20 % 7 mOhms 5 A - 55 C + 105 C 6.3 mm Can PSE Bulk