WCAP-ATUL Series Aluminium Electrolytic Capacitors - Radial Leaded

Results: 118
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Diameter Length Lead Spacing Product Life Tolerance Ripple Current ESR Minimum Operating Temperature Maximum Operating Temperature Lead Style Termination Style Series Packaging
Wurth Elektronik Aluminium Electrolytic Capacitors - Radial Leaded WCAP-ATUL 270uF 100V 20% Radial 180In Stock
Min.: 1
Mult.: 1
Reel: 200

270 uF 100 VDC 16 mm 25 mm 7.5 mm General Purpose Electrolytic Capacitors 10000 Hour 20 % 1.48 A - 40 C + 105 C Straight Radial WCAP-ATUL Ammo Pack
Wurth Elektronik Aluminium Electrolytic Capacitors - Radial Leaded WCAP-ATUL 1200uF 63V 20% Radial 174In Stock
Min.: 1
Mult.: 1

1200 uF 63 VDC 16 mm 41 mm 7.5 mm General Purpose Electrolytic Capacitors 10000 Hour 20 % 2.92 A 40 mOhms - 40 C + 105 C Straight Radial WCAP-ATUL Tray
Wurth Elektronik Aluminium Electrolytic Capacitors - Radial Leaded WCAP-ATUL 470uF 100V 20% Radial 288In Stock
Min.: 1
Mult.: 1
Reel: 200

470 uF 100 VDC 18 mm 31.5 mm 7.5 mm General Purpose Electrolytic Capacitors 10000 Hour 20 % 1.6 A 47 mOhms - 40 C + 105 C Straight Radial WCAP-ATUL Ammo Pack
Wurth Elektronik Aluminium Electrolytic Capacitors - Radial Leaded WCAP-ATUL 330uF 25V 20% Radial 1 315In Stock
Min.: 1
Mult.: 1
Reel: 600

330 uF 25 VDC 10 mm 12.5 mm 5 mm General Purpose Electrolytic Capacitors 7000 Hour 20 % 826 mA 82 mOhms - 40 C + 105 C Straight Radial WCAP-ATUL Ammo Pack
Wurth Elektronik Aluminium Electrolytic Capacitors - Radial Leaded WCAP-ATUL 1500uF 63V 20% Radial 47In Stock
Min.: 1
Mult.: 1

1500 uF 63 VDC 18 mm 41 mm 7.5 mm General Purpose Electrolytic Capacitors 10000 Hour 20 % 3.2 A 36 mOhms - 40 C + 105 C Straight Radial WCAP-ATUL Tray
Wurth Elektronik Aluminium Electrolytic Capacitors - Radial Leaded WCAP-ATUL 82uF 100V 20% Radial 1 655In Stock
Min.: 1
Mult.: 1
Reel: 500

82 uF 100 VDC 10 mm 20 mm 5 mm General Purpose Electrolytic Capacitors 7000 Hour 20 % 600 mA 210 mOhms - 40 C + 105 C Straight Radial WCAP-ATUL Ammo Pack
Wurth Elektronik Aluminium Electrolytic Capacitors - Radial Leaded WCAP-ATUL 4700uF 35V 20% 183In Stock
Min.: 1
Mult.: 1

4700 uF 35 VDC 18 mm 41 mm 7.5 mm General Purpose Electrolytic Capacitors 10000 Hour 20 % 5.35 A - 40 C + 105 C Straight Radial WCAP-ATUL Tray
Wurth Elektronik Aluminium Electrolytic Capacitors - Radial Leaded WCAP-ATUL 100uF 35V 20% Radial 36 563In Stock
16 500Expected 25/02/2026
Min.: 1
Mult.: 1
Reel: 1 500

100 uF 35 VDC 6.3 mm 11 mm 2.5 mm General Purpose Electrolytic Capacitors 5000 Hour 20 % 450 mA 180 mOhms - 40 C + 105 C Straight Radial WCAP-ATUL Ammo Pack
Wurth Elektronik Aluminium Electrolytic Capacitors - Radial Leaded WCAP-ATUL 100uF 50V 20% Radial 20 343In Stock
Min.: 1
Mult.: 1
Reel: 800

100 uF 50 VDC 8 mm 11.5 mm 3.5 mm General Purpose Electrolytic Capacitors 7000 Hour 20 % 680 mA 160 mOhms - 40 C + 105 C Straight Radial WCAP-ATUL Ammo Pack
Wurth Elektronik Aluminium Electrolytic Capacitors - Radial Leaded WCAP-ATUL 1000uF 10V 20% Radial 1 504In Stock
Min.: 1
Mult.: 1
Reel: 800

1000 uF 10 VDC 8 mm 20 mm 3.5 mm General Purpose Electrolytic Capacitors 6000 Hour 20 % 1.05 A 72 mOhms - 40 C + 105 C Straight Radial WCAP-ATUL Ammo Pack
Wurth Elektronik Aluminium Electrolytic Capacitors - Radial Leaded WCAP-ATUL 680uF 10V 20% Radial 790In Stock
600Expected 27/02/2026
Min.: 1
Mult.: 1
Reel: 600

680 uF 10 VDC 10 mm 12.5 mm 5 mm General Purpose Electrolytic Capacitors 6000 Hour 20 % 800 mA 85 mOhms - 40 C + 105 C Straight Radial WCAP-ATUL Ammo Pack
Wurth Elektronik Aluminium Electrolytic Capacitors - Radial Leaded WCAP-ATUL 56uF 16V 20% Radial 4 811In Stock
Min.: 1
Mult.: 1
Reel: 2 000

56 uF 16 VDC 5 mm 11 mm 2 mm General Purpose Electrolytic Capacitors 5000 Hour 20 % 200 mA 560 mOhms - 40 C + 105 C Straight Radial WCAP-ATUL Ammo Pack
Wurth Elektronik Aluminium Electrolytic Capacitors - Radial Leaded WCAP-ATUL 220uF 16V 20% Radial 1 685In Stock
1 600Expected 27/02/2026
Min.: 1
Mult.: 1
Reel: 800

220 uF 16 VDC 8 mm 11.5 mm 3.5 mm General Purpose Electrolytic Capacitors 7000 Hour 20 % 480 mA 180 mOhms - 40 C + 105 C Straight Radial WCAP-ATUL Ammo Pack
Wurth Elektronik Aluminium Electrolytic Capacitors - Radial Leaded WCAP-ATUL 330uF 16V 20% Radial 2 313In Stock
Min.: 1
Mult.: 1
Reel: 800

330 uF 16 VDC 8 mm 11.5 mm 3.5 mm General Purpose Electrolytic Capacitors 7000 Hour 20 % 600 mA 140 mOhms - 40 C + 105 C Straight Radial WCAP-ATUL Ammo Pack
Wurth Elektronik Aluminium Electrolytic Capacitors - Radial Leaded WCAP-ATUL 470uF 16V 20% Radial 1 145In Stock
800Expected 13/03/2026
Min.: 1
Mult.: 1
Reel: 800

470 uF 16 VDC 8 mm 16 mm 3.5 mm General Purpose Electrolytic Capacitors 7000 Hour 20 % 780 mA 95 mOhms - 40 C + 105 C Straight Radial WCAP-ATUL Ammo Pack
Wurth Elektronik Aluminium Electrolytic Capacitors - Radial Leaded WCAP-ATUL 1000uF 16V 20% Radial 1 479In Stock
Min.: 1
Mult.: 1
Reel: 500

1000 uF 16 VDC 10 mm 20 mm 5 mm General Purpose Electrolytic Capacitors 7000 Hour 20 % 1.38 A 46 mOhms - 40 C + 105 C Straight Radial WCAP-ATUL Ammo Pack
Wurth Elektronik Aluminium Electrolytic Capacitors - Radial Leaded WCAP-ATUL 2200uF 16V 20% Radial 768In Stock
Min.: 1
Mult.: 1
Reel: 300

2200 uF 16 VDC 13 mm 25 mm 5 mm General Purpose Electrolytic Capacitors 10000 Hour 20 % 2.2 A 26 mOhms - 40 C + 105 C Straight Radial WCAP-ATUL Ammo Pack
Wurth Elektronik Aluminium Electrolytic Capacitors - Radial Leaded WCAP-ATUL 47uF 25V 20% Radial 6 315In Stock
Min.: 1
Mult.: 1
Reel: 2 000

47 uF 25 VDC 5 mm 11 mm 2 mm General Purpose Electrolytic Capacitors 5000 Hour 20 % 160 mA 560 mOhms - 40 C + 105 C Straight Radial WCAP-ATUL Ammo Pack
Wurth Elektronik Aluminium Electrolytic Capacitors - Radial Leaded WCAP-ATUL 56uF 25V 20% Radial 4 177In Stock
Min.: 1
Mult.: 1
Reel: 2 000

56 uF 25 VDC 5 mm 11 mm 2 mm General Purpose Electrolytic Capacitors 5000 Hour 20 % 240 mA 560 mOhms - 40 C + 105 C Straight Radial WCAP-ATUL Ammo Pack
Wurth Elektronik Aluminium Electrolytic Capacitors - Radial Leaded WCAP-ATUL 220uF 25V 20% Radial 1 776In Stock
Min.: 1
Mult.: 1
Reel: 800

220 uF 25 VDC 8 mm 11.5 mm 3.5 mm General Purpose Electrolytic Capacitors 7000 Hour 20 % 590 mA 150 mOhms - 40 C + 105 C Straight Radial WCAP-ATUL Ammo Pack
Wurth Elektronik Aluminium Electrolytic Capacitors - Radial Leaded WCAP-ATUL 470uF 25V 20% Radial 1 378In Stock
Min.: 1
Mult.: 1
Reel: 800

470 uF 25 VDC 8 mm 20 mm 3.5 mm General Purpose Electrolytic Capacitors 7000 Hour 20 % 1.02 A 74 mOhms - 40 C + 105 C Straight Radial WCAP-ATUL Ammo Pack
Wurth Elektronik Aluminium Electrolytic Capacitors - Radial Leaded WCAP-ATUL 470uF 25V 20% Radial 866In Stock
500Expected 27/02/2026
Min.: 1
Mult.: 1
Reel: 500

470 uF 25 VDC 10 mm 16 mm 5 mm General Purpose Electrolytic Capacitors 7000 Hour 20 % 1.21 A 68 mOhms - 40 C + 105 C Straight Radial WCAP-ATUL Ammo Pack
Wurth Elektronik Aluminium Electrolytic Capacitors - Radial Leaded WCAP-ATUL 33uF 35V 20% Radial 4 278In Stock
Min.: 1
Mult.: 1
Reel: 2 000

33 uF 35 VDC 5 mm 11 mm 2 mm General Purpose Electrolytic Capacitors 5000 Hour 20 % 230 mA 550 mOhms - 40 C + 105 C Straight Radial WCAP-ATUL Ammo Pack
Wurth Elektronik Aluminium Electrolytic Capacitors - Radial Leaded WCAP-ATUL 47uF 35V 20% Radial 6 692In Stock
Min.: 1
Mult.: 1
Reel: 2 000

47 uF 35 VDC 5 mm 11 mm 2 mm General Purpose Electrolytic Capacitors 5000 Hour 20 % 280 mA 450 mOhms - 40 C + 105 C Straight Radial WCAP-ATUL Ammo Pack
Wurth Elektronik Aluminium Electrolytic Capacitors - Radial Leaded WCAP-ATUL 150uF 35V 20% Radial 2 206In Stock
Min.: 1
Mult.: 1
Reel: 800

150 uF 35 VDC 8 mm 11.5 mm 3.5 mm General Purpose Electrolytic Capacitors 7000 Hour 20 % 680 mA 140 mOhms - 40 C + 105 C Straight Radial WCAP-ATUL Ammo Pack