Feed Through Capacitors

Results: 945
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Number of Terminals Package/Case Length Width Height Diameter Product Current Rating Ground Terminal Minimum Operating Temperature Maximum Operating Temperature Dielectric Maximum DC Resistance Series Qualification Packaging
Murata Electronics Feed Through Capacitors 41 305In Stock
Min.: 1
Mult.: 1
Reel: 10 000

3 Terminal NFMJMPC Reel, Cut Tape
KYOCERA AVX Feed Through Capacitors 0805 500mA 100pF 100 V NP0 AEC-Q200 7 041In Stock
Min.: 1
Mult.: 1
Reel: 1 000
100 pF 100 VDC SMD/SMT - 20 %, + 50 % 4 Terminal 0805 (2012 metric) 2.01 mm 1.25 mm 1.14 mm Four Terminal Filter Capacitors 500 mA - 55 C + 125 C W2H Auto AEC-Q200 Reel, Cut Tape, MouseReel
KYOCERA AVX Feed Through Capacitors 100V 22pF C0G 31 588In Stock
Min.: 1
Mult.: 1
Reel: 4 000

22 pF 100 VDC SMD/SMT - 20 %, + 50 % 4 Terminal 0805 (2012 metric) 2.01 mm 1.25 mm 1.14 mm Three Terminal Filter Capacitors 500 mA 0.46 mm - 55 C + 125 C C0G (NP0) 150 mOhms W2H Reel, Cut Tape, MouseReel
KYOCERA AVX Feed Through Capacitors 25V 0.1uF X7R 56 229In Stock
Min.: 1
Mult.: 1
Reel: 1 000

100 nF 25 VDC SMD/SMT - 20 %, + 50 % 4 Terminal 0805 (2012 metric) 2.01 mm 1.25 mm 1.14 mm Three Terminal Filter Capacitors 2 A 0.46 mm - 55 C + 125 C X7R 150 mOhms W2H Reel, Cut Tape, MouseReel
KYOCERA AVX Feed Through Capacitors 50V 2200pF X7R 1206 29 614In Stock
Min.: 1
Mult.: 1
Reel: 2 000

2.2 nF 50 VDC SMD/SMT - 20 %, + 50 % 4 Terminal 1206 (3216 metric) 3.2 mm 1.6 mm 1.27 mm Three Terminal Filter Capacitors 300 mA 0.89 mm - 55 C + 125 C X7R 600 mOhms W3F Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors 1 UF 50V 10% 5 268In Stock
3 000Expected 14/04/2026
Min.: 1
Mult.: 1
Reel: 1 500

100 nF 50 VDC Radial 10 % 3 Terminal 3.5 mm Three Terminal Filter Capacitors 6 A - 40 C + 85 C DSS Ammo Pack
Murata Electronics Feed Through Capacitors 100 PF 5 320In Stock
12 000On Order
Min.: 1
Mult.: 1
Reel: 1 500

100 pF 100 VDC Radial 10 % 3 Terminal 8.5 mm 3.5 mm 7.5 mm Three Terminal Filter Capacitors 6 A - 40 C + 85 C DSS Ammo Pack
Murata Electronics Feed Through Capacitors .01 UF 100V 6A 23 447In Stock
37 500On Order
Min.: 1
Mult.: 1
Reel: 1 500

10 nF 100 VDC Radial 10 % 3 Terminal 8.5 mm 3.5 mm 7.5 mm Three Terminal Filter Capacitors 6 A - 40 C + 85 C DSS Ammo Pack
Murata Electronics Feed Through Capacitors 22 PF 100V 6A -40+85 5 880In Stock
3 000Expected 19/05/2026
Min.: 1
Mult.: 1
Reel: 1 500

22 pF 100 VDC Radial 10 % 3 Terminal 8.5 mm 3.5 mm 7.5 mm Three Terminal Filter Capacitors 6 A - 40 C + 85 C DSS Ammo Pack
Murata Electronics Feed Through Capacitors 220 PF 100V 15 085In Stock
Min.: 1
Mult.: 1
Reel: 1 500

220 pF 100 VDC Radial 10 % 3 Terminal 8.5 mm 3.5 mm 7.5 mm Three Terminal Filter Capacitors 6 A - 40 C + 85 C DSS Ammo Pack
Murata Electronics Feed Through Capacitors 2200 PF 28 037In Stock
Min.: 1
Mult.: 1
Reel: 1 500

2.2 nF 100 VDC Radial 10 % 3 Terminal 8.5 mm 3.5 mm 7.5 mm Three Terminal Filter Capacitors 6 A - 40 C + 85 C DSS Ammo Pack
Murata Electronics Feed Through Capacitors .022 UF 100V 19 425In Stock
36 000On Order
Min.: 1
Mult.: 1
Reel: 1 500

22 nF 100 VDC Radial 10 % 3 Terminal 8.5 mm 3.5 mm 7.5 mm Three Terminal Filter Capacitors 6 A - 40 C + 85 C DSS Ammo Pack
Murata Electronics Feed Through Capacitors 470 PF 100V 11 805In Stock
Min.: 1
Mult.: 1
Reel: 1 500

470 pF 100 VDC Radial 10 % 3 Terminal 8.5 mm 3.5 mm 7.5 mm Three Terminal Filter Capacitors 6 A - 40 C + 85 C DSS Ammo Pack
Murata Electronics Feed Through Capacitors 1500 PF 25V 19 921In Stock
30 000Expected 06/07/2026
Min.: 1
Mult.: 1
Reel: 2 000

1.5 nF 25 VDC SMD/SMT - 20 %, + 50 % 3 Terminal 1206 (3216 metric) 3.2 mm 1.6 mm 1.6 mm Three Terminal Network Filter Capacitors 6 A 1 mm - 40 C + 85 C NFE Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors 2200 PF 25V 38 431In Stock
225 000On Order
Min.: 1
Mult.: 1
Reel: 2 000

2.2 nF 25 VDC SMD/SMT 50 % 3 Terminal 1206 (3216 metric) 3.2 mm 1.6 mm 1.6 mm Three Terminal Network Filter Capacitors 6 A 1 mm - 40 C + 85 C NFE Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors 2200 PF 16V 30 000In Stock
40 000On Order
Min.: 1
Mult.: 1
Reel: 4 000

2.2 nF 16 VDC SMD/SMT 20 % 3 Terminal 0603 (1608 metric) 1.6 mm 0.8 mm 0.6 mm Three Terminal Filter Capacitors 300 mA 0.4 mm - 55 C + 125 C NFM18CC Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors .1 UF 16V 71 066In Stock
100 000On Order
Min.: 1
Mult.: 1
Reel: 4 000

100 nF 16 VDC SMD/SMT 20 % 3 Terminal 0603 (1608 metric) 1.6 mm 0.8 mm 0.6 mm Three Terminal Filter Capacitors 2 A 0.4 mm - 55 C + 125 C NFM18PC Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors 2200 PF 50V 30 098In Stock
56 000On Order
Min.: 1
Mult.: 1
Reel: 4 000

2.2 nF 50 VDC SMD/SMT 20 % 3 Terminal 0805 (2012 metric) 2 mm 1.25 mm 0.85 mm Three Terminal Filter Capacitors 300 mA 0.6 mm - 55 C + 125 C NFM21CC Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors 1.0 UF 16V 63 985In Stock
175 700On Order
Min.: 1
Mult.: 1
Reel: 4 000

1 uF 16 VDC SMD/SMT 20 % 3 Terminal 0805 (2012 metric) 2 mm 1.25 mm 0.85 mm Three Terminal Filter Capacitors 4 A 0.6 mm - 40 C + 85 C NFM21PC Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors .1 UF 50V 19 712In Stock
30 000On Order
Min.: 1
Mult.: 1
Reel: 3 000

100 nF 50 VDC SMD/SMT 20 % 3 Terminal 1206 (3216 metric) Three Terminal Filter Capacitors 6 A - 55 C + 125 C NFM31KC AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors .1 UF 100V 6A 3 806In Stock
21 000On Order
Min.: 1
Mult.: 1
Reel: 3 000

SMD/SMT 20 % 3 Terminal 1206 (3216 metric) - 55 C + 105 C NFM31KC AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors 1.5 UF 25V 25 672In Stock
Min.: 1
Mult.: 1
Reel: 4 000

1.5 uF 25 VDC SMD/SMT 20 % 3 Terminal 1806 (4516 metric) 4.5 mm 1.6 mm 1 mm Three Terminal Filter Capacitors 6 A 1.5 mm - 55 C + 85 C NFM41PC Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors 1.5 UF 50V 4 549In Stock
25 010On Order
Min.: 1
Mult.: 1
Reel: 4 000

1.5 uF 50 VDC SMD/SMT 20 % 3 Terminal 1806 (4516 metric) 4.5 mm 1.6 mm 1 mm Three Terminal Filter Capacitors 6 A 1.5 mm - 55 C + 85 C NFM41PC Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors 4VDC 22uF 20% 2A 30mOhm 56 843In Stock
50 000Expected 14/04/2026
Min.: 1
Mult.: 1
Reel: 10 000

22 uF 4 VDC SMD/SMT 20 % 3 Terminal 0504 (1209 metric) 1.2 mm 0.9 mm 0.75 mm Three Terminal Filter Capacitors 2 A 0.5 mm - 55 C + 85 C 30 mOhms NFMJMPC Reel, Cut Tape, MouseReel
Pulse Electronics Feed Through Capacitors 16V 0.047uF X7R 0603 20% Thickness=0.65mm 6 379In Stock
20 000Expected 22/05/2026
Min.: 1
Mult.: 1
Reel: 4 000

47 nF 16 VDC SMD/SMT 20 % 3 Terminal 0603 (1608 metric) 1.6 mm 0.8 mm 0.65 mm X2Y Capacitor Filters 0.4 mm - 55 C + 125 C X7R X2Y Reel, Cut Tape, MouseReel