2220 Film Capacitors

Results: 2 787
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins ESR Height Package/Case Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Vishay / Roederstein Film Capacitors .0022UF 2000V 5% 974In Stock
Min.: 1
Mult.: 1

2200 pF 2 kVDC Axial Polypropylene (PP) 29 mm (1.142 in) AC and Pulse Film Capacitors 700 VAC 2 Pin - 55 C + 100 C MKP1845 Bulk
KYOCERA AVX Film Capacitors 63V 0.33uF 5% 2220 1 498In Stock
Min.: 1
Mult.: 1
Reel: 2 800

0.33 uF 63 VDC SMD/SMT Polyethylene Terephthalate (PET) 5.69 mm (0.224 in) 5 mm (0.197 in) Stacked Film Capacitors 40 VAC 5 % 2 Pin 3.3 mm (0.13 in) 2220 (5750 metric) - 55 C + 125 C CB PET-HT Reel, Cut Tape, MouseReel
KEMET Film Capacitors 2k V 0.022 uF 110C 5% 2 Pin LS=22.5 mm AEC-Q200 3 886In Stock
Min.: 1
Mult.: 1

0.022 uF 2 kVDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 16 mm (0.63 in) General Film Capacitors 700 VAC 5 % 2 Pin 29 mOhms 16 mm (0.63 in) Straight - 55 C + 110 C R76 AEC-Q200 Bulk
KEMET Film Capacitors 2000volts .022uF 5% 1 626In Stock
Min.: 1
Mult.: 1

0.022 uF 2 kVDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 17 mm (0.669 in) AC and Pulse Film Capacitors 700 VAC 5 % 2 Pin 17 mm (0.669 in) Straight - 55 C + 105 C R74 Bulk
WIMA Film Capacitors 1KV .022uF 20% 4 969In Stock
Min.: 1
Mult.: 1

0.022 uF 1 kVDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 6 mm (0.236 in) AC and Pulse Film Capacitors 600 VAC 20 % 2 Pin 12.5 mm (0.492 in) Straight - 55 C + 100 C MKP 10 Bulk
WIMA Film Capacitors 0.022uF 10% 400V 4x9x13 5 635In Stock
Min.: 1
Mult.: 1

0.022 uF 400 VDC Radial Polypropylene (PP) 13 mm (0.512 in) 4 mm (0.157 in) AC and Pulse Film Capacitors 250 VAC 10 % 2 Pin 9 mm (0.354 in) Straight - 55 C + 100 C MKP 10 Bulk
WIMA Film Capacitors Metallized Polyester (PET) Capacitor 0.022uF, 10%, 63VAC, 100VDC 6 695In Stock
5 000Expected 20/02/2026
Min.: 1
Mult.: 1

0.022 uF 100 VDC Radial Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.2 mm (0.283 in) 2.5 mm (0.098 in) General Film Capacitors 63 VAC 10 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 125 C MKS 2 AEC-Q200 Bulk
WIMA Film Capacitors 100V .022uF 5% 33In Stock
10 000Expected 17/06/2026
Min.: 1
Mult.: 1

0.022 uF 100 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 3 mm (0.118 in) RF Microwave Film Capacitors 63 VAC 5 % 2 Pin 7.5 mm (0.295 in) Straight - 55 C + 100 C MKP 2 AEC-Q200 Bulk
WIMA Film Capacitors .022uF 400V 5% PCM10 122In Stock
6 000Expected 17/06/2026
Min.: 1
Mult.: 1

0.022 uF 400 VDC Radial Polypropylene (PP) 10 mm (0.394 in) 13 mm (0.512 in) 4 mm (0.157 in) AC and Pulse Film Capacitors 250 VAC 5 % 2 Pin 9 mm (0.354 in) Straight - 55 C + 100 C MKP 10 Bulk
WIMA Film Capacitors 63V .022uF 5% 7 243In Stock
Min.: 1
Mult.: 1

0.022 uF 63 VDC Radial Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.2 mm (0.283 in) 2.5 mm (0.098 in) General Film Capacitors 40 VAC 5 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 125 C MKS 2 AEC-Q200 Bulk
WIMA Film Capacitors .022uF 1600V 10% PCM15 3 423In Stock
Min.: 1
Mult.: 1

0.022 uF 1.6 kVDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 7 mm (0.276 in) AC and Pulse Film Capacitors 650 VAC 10 % 2 Pin 14 mm (0.551 in) Straight - 55 C + 100 C MKP 10 Bulk
WIMA Film Capacitors 0.022 uF 2000 VDC 5% 398In Stock
Min.: 1
Mult.: 1

0.022 uF 2 kVDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 13 mm (0.512 in) AC and Pulse Film Capacitors 700 VAC 5 % 2 Pin 24 mm (0.945 in) Straight - 55 C + 100 C FKP 1 Bulk
WIMA Film Capacitors 0.022uF 63 Volts 10% 9 115In Stock
Min.: 1
Mult.: 1
Reel: 2 800

0.022 uF 63 VDC Radial Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.2 mm (0.283 in) 2.5 mm (0.098 in) General Film Capacitors 40 VAC 10 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 125 C MKS 2 AEC-Q200 Ammo Pack
WIMA Film Capacitors 0.022 uF 400 VDC 0.1 851In Stock
6 300On Order
Min.: 1
Mult.: 1
Reel: 900

0.022 uF 400 VDC Radial Polyethylene Terephthalate (PET) 10 mm (0.394 in) 13 mm (0.512 in) 4 mm (0.157 in) General Film Capacitors 200 VAC 10 % 2 Pin 9 mm (0.354 in) 13 mm x 4 mm x 9 mm Straight - 55 C + 125 C MKS 4 Reel, Cut Tape
WIMA Film Capacitors 0.022 uF 1600 VDC 0.05 447In Stock
Min.: 1
Mult.: 1

0.022 uF 1.6 kVDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 7 mm (0.276 in) AC and Pulse Film Capacitors 650 VAC 5 % 2 Pin 14 mm (0.551 in) Straight - 55 C + 100 C MKP 10 Bulk
Vishay / Roederstein Film Capacitors 2200pF 100volts 1% 554In Stock
Min.: 1
Mult.: 1

2200 pF 100 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) AC and Pulse Film Capacitors 63 VAC 1 % 2 Pin Straight - 55 C + 100 C KP1830 Bulk
Vishay / Roederstein Film Capacitors 2200pF 100V 2.5% 1 049In Stock
Min.: 1
Mult.: 1
Reel: 1 250

2200 pF 100 VDC Radial Polypropylene (PP) 5 mm (0.197 in) AC and Pulse Film Capacitors 63 VAC 2.5 % - 55 C + 100 C KP1830 Reel, Cut Tape
KEMET Film Capacitors 0.022 uF 125C 10% 2 Pin LS=22.5 mm AEC-Q200 772In Stock
Min.: 1
Mult.: 1

0.022 uF Radial Polypropylene (PP) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 11 mm (0.433 in) Suppression Film Capacitors 500 VAC 10 % 2 Pin 20 mm (0.787 in) - 40 C + 125 C R4Y AEC-Q200 Bulk
KEMET Film Capacitors 100V 0.022 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 14 829In Stock
Min.: 1
Mult.: 1

0.022 uF 100 VDC Radial Polyester 5 mm (0.197 in) 7.2 mm (0.283 in) 2.5 mm (0.098 in) General Film Capacitors 63 VAC 5 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 105 C R82 AEC-Q200 Bulk
KEMET Film Capacitors 3000volts 0.022uF 5% 521In Stock
1 050Expected 17/04/2026
Min.: 1
Mult.: 1
0.022 uF 3 kVDC Axial Polypropylene (PP) 33 mm (1.299 in) General Film Capacitors 750 VAC 5 % 2 Pin 41.6 mOhms Straight - 40 C + 85 C C4C Bulk
KEMET Film Capacitors 100V 0.022 uF 105C 10% 2 Pin LS=5 mm AEC-Q200 14 880In Stock
Min.: 1
Mult.: 1
Reel: 3 500

0.022 uF 100 VDC Radial Polyester 5 mm (0.197 in) 7.2 mm (0.283 in) 2.5 mm (0.098 in) General Film Capacitors 63 VAC 10 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 105 C R82 AEC-Q200 Ammo Pack
KEMET Film Capacitors 250V 0.022 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 13 860In Stock
Min.: 1
Mult.: 1
Reel: 3 500

0.022 uF 250 VDC Radial Polyester 5 mm (0.197 in) 7.2 mm (0.283 in) 2.5 mm (0.098 in) General Film Capacitors 140 VAC 5 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 105 C R82 AEC-Q200 Ammo Pack
KEMET Film Capacitors 100V 0.022 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 16 625In Stock
Min.: 1
Mult.: 1
Reel: 3 500

0.022 uF 100 VDC Radial Polyester 5 mm (0.197 in) 7.2 mm (0.283 in) 2.5 mm (0.098 in) General Film Capacitors 63 VAC 5 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 105 C R82 AEC-Q200 Ammo Pack
KEMET Film Capacitors 630V 0.022uF 5% LS=15mm 702In Stock
Min.: 1
Mult.: 1

0.022 uF 630 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 11 mm (0.433 in) General Film Capacitors 400 VAC 5 % 2 Pin 29 mOhms 11 mm (0.433 in) Straight - 55 C + 110 C R76 AEC-Q200 Bulk
KEMET Film Capacitors 630volts 0.022uF 5% 1 641In Stock
Min.: 1
Mult.: 1

0.022 uF 630 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 13.5 mm (0.531 in) General Film Capacitors 300 VAC 5 % 2 Pin 13.5 mm (0.531 in) Straight - 55 C + 105 C R73 AEC-Q200 Bulk