2400 Film Capacitors

Results: 54
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins Height Package/Case Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
WIMA Film Capacitors 2uF 400 Volts 10% 48In Stock
Min.: 1
Mult.: 1
2.2 uF 400 VDC Radial Polypropylene (PP) 37 mm (1.457 in) AC and Pulse Film Capacitors 250 VAC 10 % 2 Pin Straight - 55 C + 100 C MKP 10 Bulk
WIMA Film Capacitors 0.22 uF 400 VDC 10% 1 549In Stock
Min.: 1
Mult.: 1
0.22 uF 400 VDC Radial Polypropylene (PP) 22 mm (0.866 in) AC and Pulse Film Capacitors 250 VAC 10 % 2 Pin Straight - 55 C + 100 C MKP 10 Bulk
WIMA Film Capacitors .022uF 400 Volts 10% 299In Stock
9 000Expected 08/04/2026
Min.: 1
Mult.: 1
0.022 uF 400 VDC Radial Polypropylene (PP) 10 mm (0.394 in) 13 mm (0.512 in) 4 mm (0.157 in) AC and Pulse Film Capacitors 250 VAC 10 % 2 Pin 9 mm (0.354 in) Straight - 55 C + 100 C MKP 10 Bulk
WIMA Film Capacitors .12uF 400 Volts 10% 719In Stock
Min.: 1
Mult.: 1

0.12 uF 400 VDC Radial Polyethylene Terephthalate (PET) General Film Capacitors 200 VAC 10 % - 55 C + 100 C MKS 2 AEC-Q200 Bulk
WIMA Film Capacitors 0.22 uF 400 VDC 10% 4 531In Stock
Min.: 1
Mult.: 1

0.22 uF 400 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 7 mm (0.276 in) General Film Capacitors 220 VAC 10 % 2 Pin 14 mm (0.551 in) Straight - 55 C + 100 C MKP 4 Bulk
WIMA MKS4-.22/400/10P10
WIMA Film Capacitors .22uF 400 Volts 10% 94In Stock
4 800On Order
Min.: 1
Mult.: 1

0.22 uF 400 VDC Radial Polyethylene Terephthalate (PET) 10 mm (0.394 in) General Film Capacitors 200 VAC 10 % 2 Pin - 55 C + 125 C MKS 4 Bulk
WIMA Film Capacitors 400V .22uF 20% PCM15 1 092In Stock
Min.: 1
Mult.: 1

0.22 uF 400 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 9 mm (0.354 in) AC and Pulse Film Capacitors 250 VAC 20 % 2 Pin 16 mm (0.63 in) Straight - 55 C + 100 C MKP 10 Bulk
WIMA Film Capacitors 2.2uF 400V 10% PCM37.5 164In Stock
Min.: 1
Mult.: 1

2.2 uF 400 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 17 mm (0.669 in) AC and Pulse Film Capacitors 250 VAC 10 % 2 Pin 29 mm (1.142 in) Straight - 55 C + 100 C MKP 10 Bulk
WIMA Film Capacitors 400V .022uF 5% 1 209In Stock
Min.: 1
Mult.: 1

0.022 uF 400 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 6 mm (0.236 in) AC and Pulse Film Capacitors 250 VAC 5 % 2 Pin 12.5 mm (0.492 in) Straight - 55 C + 100 C FKP 4 Bulk
WIMA Film Capacitors 400V .22uF 5% PCM 22.5 2 035In Stock
Min.: 1
Mult.: 1

0.22 uF 400 VDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 7 mm (0.276 in) AC and Pulse Film Capacitors 250 VAC 5 % 2 Pin 16.5 mm (0.65 in) Straight - 55 C + 100 C MKP 10 Bulk
WIMA Film Capacitors 400V 2.2uF 10% P27.5 771In Stock
Min.: 1
Mult.: 1

2.2 uF 400 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 15 mm (0.591 in) General Film Capacitors 220 VAC 10 % 2 Pin 26 mm (1.024 in) Straight - 55 C + 100 C MKP 4 Tray
WIMA Film Capacitors .022uF 400V 5% PCM10 117In Stock
6 000Expected 17/06/2026
Min.: 1
Mult.: 1

0.022 uF 400 VDC Radial Polypropylene (PP) 10 mm (0.394 in) 13 mm (0.512 in) 4 mm (0.157 in) AC and Pulse Film Capacitors 250 VAC 5 % 2 Pin 9 mm (0.354 in) Straight - 55 C + 100 C MKP 10 Bulk
WIMA Film Capacitors 400V .022uF 10% 9 928In Stock
Min.: 1
Mult.: 1

0.022 uF 400 VDC Radial Polypropylene (PP) 10 mm (0.394 in) 13 mm (0.512 in) 4 mm (0.157 in) General Film Capacitors 220 VAC 10 % 2 Pin 9 mm (0.354 in) Straight - 55 C + 100 C MKP 4 Bulk
KEMET Film Capacitors 2.4 kVDC 1 kVDC 1500000 pF 5% 10In Stock
80Expected 22/04/2026
Min.: 1
Mult.: 1

1.5 uF 2.4 kVDC Stud Threaded Snubber Film Capacitors 1 kVAC 5 % - 40 C + 85 C C44B Bulk
WIMA Film Capacitors 400V .022uF 10% TOL PCM 10 49In Stock
9 000Expected 01/04/2026
Min.: 1
Mult.: 1

0.022 uF 400 VDC Radial Polyethylene Terephthalate (PET) 10 mm (0.394 in) 13 mm (0.512 in) 4 mm (0.157 in) General Film Capacitors 200 VAC 10 % 2 Pin 9 mm (0.354 in) 13 mm x 4 mm x 9 mm Straight - 55 C + 125 C MKS 4 Bulk
WIMA Film Capacitors 400V 2.2uF 10% PCM27.5 37In Stock
486Expected 17/06/2026
Min.: 1
Mult.: 1

2.2 uF 400 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 20 mm (0.787 in) AC and Pulse Film Capacitors 250 VAC 10 % 2 Pin 39.5 mm (1.555 in) Straight - 55 C + 100 C MKP 10 Bulk
WIMA Film Capacitors 400V .22uF 10% PCM22.5 58In Stock
2 280On Order
Min.: 1
Mult.: 1

0.22 uF 400 VDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 7 mm (0.276 in) AC and Pulse Film Capacitors 250 VAC 10 % 2 Pin 16.5 mm (0.65 in) Straight - 55 C + 100 C MKP 10 Bulk
WIMA Film Capacitors 0.022 uF 400 VDC 0.2 1 477In Stock
Min.: 1
Mult.: 1

0.022 uF 400 VDC Radial Polypropylene (PP) 10 mm (0.394 in) 13 mm (0.512 in) 4 mm (0.157 in) AC and Pulse Film Capacitors 250 VAC 20 % 2 Pin 9 mm (0.354 in) Straight - 55 C + 100 C MKP 10 Bulk
WIMA Film Capacitors .022uF 400 Volts 20% 7 241In Stock
Min.: 1
Mult.: 1
0.022 uF 400 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 4.5 mm (0.177 in) RF Microwave Film Capacitors 200 VAC 20 % 2 Pin 9.5 mm (0.374 in) Straight - 55 C + 100 C MKP 2 AEC-Q200 Bulk
WIMA Film Capacitors .022uF 4KV 5%
281Expected 11/03/2026
Min.: 1
Mult.: 1

0.022 uF 4 kVDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 17 mm (0.669 in) AC and Pulse Film Capacitors 700 VAC 5 % 29 mm (1.142 in) - 55 C + 100 C FKP 1 Bulk
WIMA Film Capacitors 400V .022uF 10%
6 977Expected 25/03/2026
Min.: 1
Mult.: 1

0.022 uF 400 VDC Radial Polypropylene (PP) 7.5 mm (0.295 in) 10 mm (0.394 in) 4 mm (0.157 in) General Film Capacitors 220 VAC 10 % 2 Pin 9 mm (0.354 in) Straight - 55 C + 100 C MKP 4 Bulk
WIMA Film Capacitors 400V .22uF 5%
3 600Expected 22/04/2026
Min.: 1
Mult.: 1

0.22 uF 400 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 9 mm (0.354 in) AC and Pulse Film Capacitors 250 VAC 5 % 2 Pin 16 mm (0.63 in) Straight - 55 C + 100 C MKP 10 Bulk
WIMA Film Capacitors 0.22uF 400 Volts 10% 2 611In Stock
Min.: 1
Mult.: 1

0.22 uF 400 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 7 mm (0.276 in) General Film Capacitors 220 VAC 10 % 2 Pin 14 mm (0.551 in) Straight - 55 C + 100 C MKP 4 Bulk
KEMET Film Capacitors 2.4 kVDC 100000 pF 5% Non-Stocked Lead-Time 25 Weeks
Min.: 128
Mult.: 64

0.1 uF 2.4 kVDC Stud Threaded Snubber Film Capacitors 1 kVAC 5 % - 40 C + 85 C C44B Bulk
KEMET Film Capacitors 2.4 kVDC 220000 pF 5% Non-Stocked Lead-Time 25 Weeks
Min.: 128
Mult.: 64

0.22 uF 2.4 kVDC Stud Threaded Polypropylene (PP) 22.3 mm (0.878 in) 78 mm (3.071 in) Snubber Film Capacitors 1 kVAC 5 % 2 Pin Insert Threaded - 40 C + 85 C C44B Bulk