4400 Film Capacitors

Results: 664
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins ESR Height Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
KEMET Film Capacitors 800V 4 uF 105C 5% 2 Pin LS=27.5 mm AEC-Q200 4 288In Stock
Min.: 1
Mult.: 1

4 uF 800 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 13 mm (0.512 in) DC Link Film Capacitors 5 % 2 Pin 25 mm (0.984 in) Straight - 55 C + 105 C C4AQ-M AEC-Q200 Bulk
WIMA Film Capacitors GTO MKP 4.0 uF 1500 VDC 70x49 KM55 2In Stock
Min.: 1
Mult.: 1

4 uF 1.5 kVDC Insert Threaded Polypropylene (PP) 49 mm (1.929 in) AC and Pulse Film Capacitors 550 VAC 10 % - 55 C + 85 C GTO MKP Bulk
Nichicon Film Capacitors Cylindrical. axial 31.5 x 44 142In Stock
Min.: 1
Mult.: 1

4 uF 700 VDC Axial Polypropylene (PP) 44 mm (1.732 in) General Film Capacitors 10 % 2 Pin 5.4 mOhms Straight - 55 C + 105 C Bulk
Knowles / Illinois Capacitor Film Capacitors POLY MET 400V 10uF 87In Stock
Min.: 1
Mult.: 1

10 uF 400 VDC Wire Polypropylene (PP) 57.1 mm (2.248 in) General Film Capacitors 250 VAC 10 % 2 Pin 6 mOhms Straight - 55 C + 105 C 935 Bulk
KEMET Film Capacitors 1.2k V 4 uF 105C 10% AEC-Q200 87In Stock
Min.: 1
Mult.: 1

4 uF 1.2 kVDC Radial Polypropylene (PP) 42 mm (1.654 in) 30 mm (1.181 in) High Reliability Capacitors 600 VAC 10 % 4 Pin 45 mm (1.772 in) - 55 C + 105 C C4AF AEC-Q200 Bulk
KEMET Film Capacitors 700V 4uF LS=27.5mm 5% 233In Stock
Min.: 1
Mult.: 1

4 uF 700 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 13 mm (0.512 in) DC Link Film Capacitors 5 % 2 Pin 25 mm (0.984 in) Straight - 40 C + 85 C C4AE Bulk
KEMET Film Capacitors 1k V 4 uF 105C 5% 2 Pin LS=37.5 mm AEC-Q200 256In Stock
Min.: 1
Mult.: 1

4 uF 1 kVDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 16 mm (0.63 in) DC Link Film Capacitors 5 % 2 Pin 30 mm (1.181 in) Straight - 55 C + 105 C C4AQ-M AEC-Q200 Bulk
KEMET Film Capacitors 700V 4 uF 135C 5% 2 Pin LS=27.5 mm AEC-Q200 288In Stock
Min.: 1
Mult.: 1

4 uF 700 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 14 mm (0.551 in) DC Link Film Capacitors 5 % 2 Pin 13.4 mOhms 28 mm (1.102 in) Straight - 55 C + 135 C C4AK AEC-Q200 Bulk
KEMET Film Capacitors 1.1k V 4 uF 105C 5% 2 Pin LS=27.5 mm AEC-Q200 241In Stock
Min.: 1
Mult.: 1

4 uF 1.1 kVDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 19 mm (0.748 in) DC Link Film Capacitors 5 % 2 Pin 29 mm (1.142 in) Straight - 55 C + 105 C C4AQ-M AEC-Q200 Bulk
KEMET Film Capacitors 700volts 4uF 5% 24In Stock
50Expected 03/04/2026
Min.: 1
Mult.: 1

4 uF 700 VDC Axial Polypropylene (PP) 44 mm (1.732 in) General Film Capacitors 400 VAC 5 % 2 Pin 3.5 mOhms Straight - 40 C + 85 C C4G Bulk
KEMET Film Capacitors 1 kVDC 4 uF 105C 5% 2 Pin LS=27.5 mm AEC-Q200 5In Stock
Min.: 1
Mult.: 1

4 uF 1 kVDC Radial Polyester/Polypropylene 27.5 mm (1.083 in) 32 mm (1.26 in) 19 mm (0.748 in) DC Link Film Capacitors 5 % 2 Pin 29 mm (1.142 in) Straight - 55 C + 105 C C4AU AEC-Q200 Bulk
KEMET Film Capacitors 1.1k V 4 uF 105C 5% 2 Pin LS=27.5 mm AEC-Q200 271In Stock
Min.: 1
Mult.: 1

4 uF 1.1 kVDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 31 mm (1.22 in) DC Link Film Capacitors 5 % 2 Pin 19 mm (0.748 in) Straight - 55 C + 105 C C4AQ-M AEC-Q200 Bulk
KEMET Film Capacitors 800V 4 uF 105C 5% 2 Pin LS=27.5 mm AEC-Q200 329In Stock
Min.: 1
Mult.: 1

4 uF 800 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 13 mm (0.512 in) DC Link Film Capacitors 5 % 2 Pin 25 mm (0.984 in) Straight - 55 C + 105 C C4AQ AEC-Q200 Bulk
KEMET Film Capacitors 1200VDC 4uF 5% 20In Stock
100Expected 03/07/2026
Min.: 1
Mult.: 1

4 uF 1.2 kVDC Stud Threaded Polypropylene (PP) 22.3 mm (0.878 in) 101 mm (3.976 in) General Film Capacitors 500 VAC 5 % 2 Pin 2 mOhms Stud Threaded - 40 C + 85 C C44A Bulk
Nichicon Film Capacitors Cylindrical. axial 15 x 32 405In Stock
Min.: 1
Mult.: 1

4 uF 250 VDC Axial Polypropylene (PP) 32 mm (1.26 in) General Film Capacitors 10 % 2 Pin 3.8 mOhms Straight - 55 C + 105 C Bulk
Nichicon Film Capacitors Cylindrical. axial 25 x 44 8In Stock
240Expected 10/07/2026
Min.: 1
Mult.: 1

4 uF 600 VDC Axial Polypropylene (PP) 44 mm (1.732 in) General Film Capacitors 10 % 2 Pin 3.6 mOhms Straight - 55 C + 105 C Bulk
Knowles / Illinois Capacitor Film Capacitors POLY MET 400V 1uF 37In Stock
Min.: 1
Mult.: 1

1 uF 400 VDC Wire Polypropylene (PP) 38.1 mm (1.5 in) General Film Capacitors 250 VAC 10 % 2 Pin 19 mOhms Straight - 55 C + 105 C 935 Bulk
Knowles / Illinois Capacitor Film Capacitors POLY MET 400V 3uF 58In Stock
Min.: 1
Mult.: 1

3 uF 400 VDC Wire Polypropylene (PP) 44.4 mm (1.748 in) General Film Capacitors 250 VAC 10 % 2 Pin 12 mOhms Straight - 55 C + 105 C 935 Bulk
Knowles / Illinois Capacitor Film Capacitors POLY MET 400V 2uF 56In Stock
Min.: 1
Mult.: 1

2 uF 400 VDC Wire Polypropylene (PP) 44.4 mm (1.748 in) General Film Capacitors 250 VAC 10 % 2 Pin 15 mOhms Straight - 55 C + 105 C 935 Bulk
Knowles / Illinois Capacitor Film Capacitors POLY MET 400V 5uF 30In Stock
40Expected 13/05/2026
Min.: 1
Mult.: 1

5 uF 400 VDC Wire Polypropylene (PP) 57.1 mm (2.248 in) General Film Capacitors 250 VAC 10 % 2 Pin 10 mOhms Straight - 55 C + 105 C 935 Bulk
KEMET Film Capacitors 400volts 4uF 5% Non-Stocked Lead-Time 18 Weeks
Min.: 1 000
Mult.: 100

4 uF 400 VDC Axial Polypropylene (PP) 44 mm (1.732 in) General Film Capacitors 250 VAC 5 % 2 Pin 4.6 mOhms Straight - 40 C + 85 C C4G Bulk
KEMET Film Capacitors 4uF 5% Non-Stocked Lead-Time 18 Weeks
Min.: 1 000
Mult.: 200

4 uF Axial Polypropylene (PP) General Film Capacitors 5 % 2 Pin Straight - 40 C + 85 C C4G Bulk
KEMET Film Capacitors 630 VAC 4uF 5% Non-Stocked Lead-Time 25 Weeks
Min.: 112
Mult.: 16

4 uF 1.5 kVDC Stud Threaded Polypropylene (PP) 22.3 mm (0.878 in) 101 mm (3.976 in) General Film Capacitors 630 VAC 5 % 2 Pin 2 mOhms Stud Threaded - 40 C + 85 C C44A Bulk
KEMET Film Capacitors 1000V 4uF 5% Non-Stocked Lead-Time 22 Weeks
Min.: 72
Mult.: 18

4 uF 1 kVDC Insert Threaded Polypropylene (PP) 51 mm (2.008 in) Snubber Film Capacitors 600 VAC 5 % 1.1 mOhms - 40 C + 85 C C4D Bulk
Nichicon Film Capacitors radial 15 x 24.5 x 32 Non-Stocked
Min.: 322
Mult.: 322

4 uF 800 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 15 mm (0.591 in) DC Link Film Capacitors 10 % 2 Pin 10.8 mOhms 24.5 mm (0.965 in) - 40 C + 85 C MHB Bulk