5110 Film Capacitors

Results: 122
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins ESR Height Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Vishay / BC Components Film Capacitors .01uF 10% 400volts 547In Stock
Min.: 1
Mult.: 1

0.01 uF 400 VDC Radial Polyester 10 mm (0.394 in) 12.5 mm (0.492 in) 4.6 mm (0.181 in) General Film Capacitors 220 VAC 10 % 9.1 mm (0.358 in) BFC2369 Bulk
KEMET Film Capacitors 1.2k V 11 uF 105C 10% AEC-Q200 99In Stock
Min.: 1
Mult.: 1

11 uF 1.2 kVDC Radial Polypropylene (PP) 57.5 mm (2.264 in) 45 mm (1.772 in) High Reliability Capacitors 600 VAC 10 % 4 Pin 65 mm (2.559 in) - 55 C + 105 C C4AF AEC-Q200 Bulk
KEMET Film Capacitors 500V 11 uF 105C 10% AEC-Q200 172In Stock
Min.: 1
Mult.: 1

11 uF 500 VDC Radial Polypropylene (PP) 42 mm (1.654 in) 20 mm (0.787 in) High Reliability Capacitors 250 VAC 10 % 4 Pin 40 mm (1.575 in) - 55 C + 105 C C4AF AEC-Q200 Bulk
Vishay / BC Components Film Capacitors 1uF 10% 400volts 196In Stock
300On Order
Min.: 1
Mult.: 1

1 uF 400 VDC Radial Polyester 27.5 mm (1.083 in) 31 mm (1.22 in) 11 mm (0.433 in) General Film Capacitors 220 VAC 10 % 2 Pin 21 mm (0.827 in) Straight - 55 C + 105 C BFC2373 Bulk
Vishay / BC Components Film Capacitors .01uF 10% 400volts 314In Stock
Min.: 1
Mult.: 1

0.01 uF 400 VDC Radial Polyester 7.62 mm (0.3 in) 10 mm (0.394 in) 3 mm (0.118 in) General Film Capacitors 200 VAC 10 % 2 Pin 8 mm (0.315 in) Straight - 55 C + 125 C BFC2371 Bulk
Vishay / BC Components Film Capacitors .001uF 10% 400volts 3 983In Stock
Min.: 1
Mult.: 1

1000 pF 400 VDC Radial Polyester 5.08 mm (0.2 in) 7.2 mm (0.283 in) 2.5 mm (0.098 in) General Film Capacitors 250 VAC 10 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 105 C MKT370 Bulk
Vishay / BC Components Film Capacitors .1uF 10% 100volts 1 313In Stock
Min.: 1
Mult.: 1

0.1 uF 100 VDC Radial Polyester 10 mm (0.394 in) 12.5 mm (0.492 in) 4 mm (0.157 in) General Film Capacitors 63 VAC 10 % 2 Pin 14 mm (0.551 in) Inside Kink - 55 C + 105 C BFC2467 Bulk
Vishay / BC Components Film Capacitors .1uF 10% 400volts 338In Stock
800On Order
Min.: 1
Mult.: 1

0.1 uF 400 VDC Radial Polyester 15 mm (0.591 in) 17.5 mm (0.689 in) 5 mm (0.197 in) General Film Capacitors 220 VAC 10 % 2 Pin 11 mm (0.433 in) Straight - 55 C + 105 C BFC2373 Bulk
Vishay / BC Components Film Capacitors .01uF 10% 400volts 2 366In Stock
Min.: 1
Mult.: 1

0.01 uF 400 VDC Radial Polyester 9.906 mm (0.39 in) 12.45 mm (0.49 in) 4.06 mm (0.16 in) General Film Capacitors 220 VAC 10 % 2 Pin 9.91 mm (0.39 in) Straight - 55 C + 105 C BFC2372 Bulk
Vishay / BC Components Film Capacitors .1UF 10% 400volts 447In Stock
Min.: 1
Mult.: 1

0.1 uF 400 VDC Radial Polyester 15 mm (0.591 in) 17.5 mm (0.689 in) 5.3 mm (0.209 in) General Film Capacitors 220 VAC 10 % 2 Pin 14.5 mm (0.571 in) - 55 C + 105 C BFC2368 Bulk
KEMET Film Capacitors 1.2k V 11 uF 105C 5% 4 Pin LS=37.5 mm AEC-Q200 99In Stock
Min.: 1
Mult.: 1

11 uF 1.2 kVDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 24 mm (0.945 in) DC Link Film Capacitors 5 % 4 Pin 44 mm (1.732 in) Straight - 55 C + 105 C C4AQ-M AEC-Q200 Bulk
KEMET Film Capacitors 700V 11 uF 105C 5% 2 Pin LS=27.5 mm AEC-Q200 120In Stock
Min.: 1
Mult.: 1

11 uF 700 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 18 mm (0.709 in) DC Link Film Capacitors 5 % 2 Pin 33 mm (1.299 in) Straight - 55 C + 105 C C4AQ-M AEC-Q200 Bulk
KEMET Film Capacitors 500V 11 uF 105C 10% 2 Pin LS=27.5 mm AEC-Q200 111In Stock
Min.: 1
Mult.: 1

11 uF 500 VDC Radial Polyester/Polypropylene 27.5 mm (1.083 in) 32 mm (1.26 in) 19 mm (0.748 in) DC Link Film Capacitors 10 % 2 Pin 29 mm (1.142 in) Straight - 55 C + 105 C C4AU AEC-Q200 Bulk
KEMET Film Capacitors 800V 11 uF 105C 10% AEC-Q200 9In Stock
Min.: 1
Mult.: 1

11 uF 800 VDC Radial Polypropylene (PP) 42 mm (1.654 in) 30 mm (1.181 in) High Reliability Capacitors 400 VAC 10 % 4 Pin 45 mm (1.772 in) - 55 C + 105 C C4AF AEC-Q200 Bulk
WIMA Film Capacitors 325uF 1100V 10% Male 85x120 8In Stock
Min.: 1
Mult.: 1

325 uF 1.1 kVDC Stud Threaded Polypropylene (PP) 32 mm (1.26 in) 120 mm (4.724 in) DC Link Film Capacitors 10 % 1.8 mOhms - 40 C + 85 C MKP 6
Vishay / BC Components Film Capacitors .01uF 10% 400volts 2In Stock
Min.: 1
Mult.: 1

0.01 uF 400 VDC Radial Polyester 5.08 mm (0.2 in) 7.2 mm (0.283 in) 3.5 mm (0.138 in) General Film Capacitors 250 VAC 10 % 2 Pin 8 mm (0.315 in) Straight - 55 C + 105 C MKT370 Bulk
Vishay / BC Components Film Capacitors 1uF 10% 400volts Non-Stocked Lead-Time 11 Weeks
Min.: 250
Mult.: 250

1 uF 400 VDC Radial Polyester 27.5 mm (1.083 in) General Film Capacitors 220 VAC 10 % - 55 C + 105 C BFC2368 Bulk
Vishay / BC Components Film Capacitors .01uF 10% 400volts Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1

0.01 uF 400 VDC Radial Polyester 7.5 mm (0.295 in) 10 mm (0.394 in) General Film Capacitors 220 VAC 10 % BFC2367 Bulk
Vishay / BC Components Film Capacitors .01uF 5% 1600volts Non-Stocked Lead-Time 12 Weeks
Min.: 750
Mult.: 750

0.01 uF 1.6 kVDC Radial Polypropylene (PP) 15 mm (0.591 in) AC and Pulse Film Capacitors 550 VAC 5 % - 55 C + 105 C BFC2383
Vishay / BC Components Film Capacitors 1uF 10% 100volts Non-Stocked Lead-Time 11 Weeks
Min.: 1 000
Mult.: 1 000

1 uF 100 VDC Radial Polyester 10 mm (0.394 in) General Film Capacitors 63 VAC 10 % - 55 C + 105 C BFC2467
Vishay / BC Components Film Capacitors 10uF 10% 100volts Non-Stocked Lead-Time 11 Weeks
Min.: 400
Mult.: 400

10 uF 100 VDC Radial Polyester 22.5 mm (0.886 in) General Film Capacitors 63 VAC 10 % - 55 C + 105 C BFC2468
Vishay / BC Components Film Capacitors .1uF 5% 1600volts Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

0.1 uF 1.6 kVDC Radial Polypropylene (PP) 27.5 mm (1.083 in) AC and Pulse Film Capacitors 550 VAC 5 % - 55 C + 105 C BFC2383 Bulk
Vishay / BC Components Film Capacitors .01uF 10% 400volts Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1

0.01 uF 400 VDC Radial Polyester 7.5 mm (0.295 in) 10 mm (0.394 in) General Film Capacitors 220 VAC 10 % BFC2366
Vishay / BC Components Film Capacitors .001uF 10% 400volts Non-Stocked Lead-Time 18 Weeks
Min.: 2 000
Mult.: 2 000

1000 pF 400 VDC Radial Polyester 5 mm (0.197 in) General Film Capacitors 200 VAC 10 % - 55 C + 100 C BFC2470
Vishay / BC Components Film Capacitors .01uF 10% 400volts Non-Stocked Lead-Time 18 Weeks
Min.: 2 000
Mult.: 2 000

0.01 uF 400 VDC Radial Polyester 5 mm (0.197 in) General Film Capacitors 200 VAC 10 % - 55 C + 100 C BFC2470