Nichicon Aluminium Organic Polymer Capacitors

Results: 2 573
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Width Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Height Diameter Package Type Series Qualification Packaging
Nichicon Aluminium Organic Polymer Capacitors 25volts 47uF AEC-Q200 846In Stock
Min.: 1
Mult.: 1

47 uF 25 VDC Radial 13 mm Aluminum Polymer Capacitors 2000 Hour 20 % 30 mOhms 3 A - 55 C + 105 C 10 mm Can AEC-Q200 Bulk
Nichicon Aluminium Organic Polymer Capacitors 50VDC 100uF 20% AEC-Q200 3 559In Stock
Min.: 1
Mult.: 1
Reel: 500

100 uF 50 VDC SMD/SMT 10 mm Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 28 mOhms 2 A - 55 C + 105 C 10 mm Can GYB AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 35VDC 47uF 20% AEC-Q200 5 699In Stock
Min.: 1
Mult.: 1
Reel: 1 000

47 uF 35 VDC SMD/SMT 5.8 mm Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 60 mOhms 1.3 A - 55 C + 105 C 6.3 mm Can GYB AEC-Q200 Reel, Cut Tape, MouseReel

Nichicon Aluminium Organic Polymer Capacitors 25VDC 270uF 20% Vibration Resistance AEC-Q200 1 950In Stock
Min.: 1
Mult.: 1
Reel: 500

270 uF 25 VDC SMD/SMT 10 mm Aluminum Hybrid Polymer Capacitors 1000 Hour 20 % 20 mOhms 1.8 A - 55 C + 150 C 10 mm Can GYD AEC-Q200 Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 1000uF 6.3 Volts 20% AEC-Q200 3 354In Stock
Min.: 1
Mult.: 1
Reel: 500

1000 uF 6.3 VDC SMD/SMT 8 mm Aluminum Polymer Capacitors 2000 Hour 20 % 18 mOhms 3.8 A - 55 C + 105 C 10 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 470uF 16 Volts 20% AEC-Q200 2 134In Stock
Min.: 1
Mult.: 1
Reel: 500

470 uF 16 VDC SMD/SMT 10 mm Aluminum Polymer Capacitors 2000 Hour 20 % 20 mOhms 3.7 A - 55 C + 105 C 10 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 16V 220uF 20% AEC-Q200 1 738In Stock
Min.: 1
Mult.: 1
Reel: 1 000

220 uF 16 VDC SMD/SMT 7 mm Aluminum Polymer Capacitors 4000 Hour 20 % 30 mOhms 1.5 A - 55 C + 125 C 8 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 50V 120uF 20% AEC-Q200 3 056In Stock
2 000Expected 07/04/2026
Min.: 1
Mult.: 1
Reel: 500

120 uF 50 VDC SMD/SMT 10 mm Aluminum Polymer Capacitors 4000 Hour 20 % 25 mOhms 3 A - 55 C + 125 C 10 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 50V 120uF 20% AEC-Q200 8 801In Stock
Min.: 1
Mult.: 1
Reel: 400

120 uF 50 VDC SMD/SMT 12 mm Aluminum Polymer Capacitors 4000 Hour 20 % 25 mOhms 2.9 A - 55 C + 125 C 8 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 50V 82uF 20% AEC-Q200 2 128In Stock
Min.: 1
Mult.: 1
Reel: 500

82 uF 50 VDC SMD/SMT 8 mm Aluminum Polymer Capacitors 4000 Hour 20 % 34 mOhms 2.2 A - 55 C + 125 C 10 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 63V 22uF 20% AEC-Q200 7 020In Stock
Min.: 1
Mult.: 1
Reel: 1 000

22 uF 63 VDC SMD/SMT 7 mm Aluminum Polymer Capacitors 4000 Hour 20 % 48 mOhms 1.1 A - 55 C + 125 C 8 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 63V 47uF 20% AEC-Q200 2 564In Stock
5 000Expected 11/05/2026
Min.: 1
Mult.: 1
Reel: 500

47 uF 63 VDC SMD/SMT 8 mm Aluminum Polymer Capacitors 4000 Hour 20 % 35 mOhms 1.8 A - 55 C + 125 C 10 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 63V 68uF 20% AEC-Q200 6 036In Stock
Min.: 1
Mult.: 1
Reel: 500

68 uF 63 VDC SMD/SMT 10 mm Aluminum Polymer Capacitors 4000 Hour 20 % 28 mOhms 2.8 A - 55 C + 125 C 10 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 80V 47uF 20% AEC-Q200 10 346In Stock
Min.: 1
Mult.: 1
Reel: 500

47 uF 80 VDC SMD/SMT 10 mm Aluminum Polymer Capacitors 4000 Hour 20 % 33 mOhms 1.7 A - 55 C + 125 C 10 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 80V 68uF 20% AEC-Q200 5 874In Stock
6 736Expected 11/05/2026
Min.: 1
Mult.: 1
Reel: 400

68 uF 80 VDC SMD/SMT 12.7 mm Aluminum Polymer Capacitors 4000 Hour 20 % 28 mOhms 2.1 A - 55 C + 125 C 10 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 35V 150uF 20% AEC-Q200 1 708In Stock
Min.: 1
Mult.: 1
Reel: 500

150 uF 35 VDC SMD/SMT 10 mm Aluminum Polymer Capacitors 4000 Hour 20 % 22 mOhms 3.1 A - 55 C + 125 C 8 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 20V 100uF 105C AEC-Q200 1 861In Stock
Min.: 1
Mult.: 1
Reel: 1 000

100 uF 20 VDC SMD/SMT 7 mm Aluminum Polymer Capacitors 3000 Hour 20 % 42 mOhms 1.4 A - 55 C + 105 C 8 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 20V 470uF 105C AEC-Q200 812In Stock
Min.: 1
Mult.: 1
Reel: 400

470 uF 20 VDC SMD/SMT 12.7 mm Aluminum Polymer Capacitors 3000 Hour 20 % 20 mOhms 4.3 A - 55 C + 105 C 10 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 25V 390uF 105C AEC-Q200 764In Stock
Min.: 1
Mult.: 1
Reel: 400

390 uF 25 VDC SMD/SMT 12.7 mm Aluminum Polymer Capacitors 3000 Hour 20 % 21 mOhms 4.2 A - 55 C + 105 C 10 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 63V 27uF 105C AEC-Q200 1 238In Stock
Min.: 1
Mult.: 1
Reel: 500

27 uF 63 VDC SMD/SMT 8 mm Aluminum Polymer Capacitors 3000 Hour 20 % 38 mOhms 2.5 A - 55 C + 105 C 10 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 39uF 63 Volts 20% AEC-Q200 2 253In Stock
Min.: 1
Mult.: 1
Reel: 400

39 uF 63 VDC SMD/SMT 12 mm Aluminum Polymer Capacitors 3000 Hour 20 % 29 mOhms 3.4 A - 55 C + 105 C 8 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 47uF 63 Volts 20% AEC-Q200 1 268In Stock
Min.: 1
Mult.: 1
Reel: 400

47 uF 63 VDC SMD/SMT 12.7 mm Aluminum Polymer Capacitors 3000 Hour 20 % 30 mOhms 2.5 A - 55 C + 105 C 10 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 63V 47uF 105C AEC-Q200 4 022In Stock
Min.: 1
Mult.: 1
Reel: 500

47 uF 63 VDC SMD/SMT 10 mm Aluminum Polymer Capacitors 3000 Hour 20 % 30 mOhms 3.3 A - 55 C + 105 C 10 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 50V 47uF 20% AEC-Q200 863In Stock
Min.: 1
Mult.: 1
Reel: 400

47 uF 50 VDC SMD/SMT 12.7 mm Aluminum Polymer Capacitors 3000 Hour 20 % 30 mOhms 2.5 A - 55 C + 125 C 10 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 6.3V 560uF 105C 4 499In Stock
Min.: 1
Mult.: 1
Reel: 900

560 uF 6.3 VDC SMD/SMT 7.7 mm Aluminum Polymer Capacitors 2000 Hour 20 % 9 mOhms 4.5 A - 55 C + 105 C 8 mm Can Reel, Cut Tape, MouseReel