AEC-Q200 Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 2 329
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
Knowles / Illinois Capacitor Aluminium Organic Polymer Capacitors 56UF 63V ESR=30 200In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT AEC-Q200 Reel, Cut Tape, MouseReel
Rubycon Aluminium Organic Polymer Capacitors 80VDC 22uF 20% AEC-Q200 455In Stock
Min.: 1
Mult.: 1

Radial 22 uF 20 % 80 VDC - 40 C + 125 C 45 mOhms 9 mm AEC-Q200
KEMET Tantalum Capacitors - Polymer 2.5V 100uF 3528 20% ESR=0.055Ohms AECQ2 1 949In Stock
Min.: 1
Mult.: 1
Reel: 2 000

SMD/SMT 100 uF 20 % 2.5 VDC - 55 C + 150 C 500 kOhms 3.5 mm 2.8 mm 1.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 6.3V 22uF 1210 ESR=7 0ohm 20% AEC-Q200 Bl 1 760In Stock
Min.: 1
Mult.: 1
Reel: 2 000

SMD/SMT 22 uF 20 % 6.3 VDC - 55 C + 125 C 70 mOhms 3.5 mm 2.8 mm 1.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 35V 10uF 20% SnPb 5% Pb min ESR=120mOhms AEC-Q200 995In Stock
Min.: 1
Mult.: 1
Reel: 1 000
No
SMD/SMT 10 uF 20 % 35 VDC - 55 C + 125 C 120 mOhms 7.3 mm 4.3 mm 1.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 20V 22uF 2917 ESR=70 ohm 20% AEC-Q200 Blk 1 000In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 22 uF 20 % 20 VDC - 55 C + 125 C 70 mOhms 7.3 mm 4.3 mm 2.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 10V 33uF 1210 ESR=70 ohm 20% AEC-Q200 Blk 3 748In Stock
Min.: 1
Mult.: 1
Reel: 2 000

SMD/SMT 33 uF 20 % 10 VDC - 55 C + 125 C 70 mOhms 3.5 mm 2.8 mm 1.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 10V 22uF 1210 ESR=70 ohm 20% AEC-Q200 Blk 3 704In Stock
Min.: 1
Mult.: 1
Reel: 2 000

SMD/SMT 22 uF 20 % 10 VDC - 55 C + 125 C 70 mOhms 3.5 mm 2.8 mm 1.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 10V 100uF 2917 ESR=4 0ohm 20% AEC-Q200 Bl 924In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 100 uF 20 % 10 VDC - 55 C + 125 C 40 mOhms 7.3 mm 4.3 mm 2.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 47uF 20% SnPb 5% Pb min ESR=70mOhms AEC-Q200 1 446In Stock
Min.: 1
Mult.: 1
Reel: 2 000
No
SMD/SMT 47 uF 20 % 10 VDC - 55 C + 125 C 70 mOhms 3.5 mm 2.8 mm 1.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
Rubycon Aluminium Organic Polymer Capacitors 35VDC 47uF 20% AEC-Q200 4 757In Stock
Min.: 1
Mult.: 1
Reel: 1 000

SMD/SMT 47 uF 20 % 35 VDC - 55 C + 105 C 60 mOhms 6.1 mm AEC-Q200 Reel, Cut Tape
Rubycon Aluminium Organic Polymer Capacitors 50VDC 22uF 20% AEC-Q200 5 100In Stock
Min.: 1
Mult.: 1
Reel: 1 000

SMD/SMT 22 uF 20 % 50 VDC - 55 C + 105 C 80 mOhms 6.1 mm AEC-Q200 Reel, Cut Tape
Rubycon Aluminium Organic Polymer Capacitors 50VDC 100uF 20% AEC-Q200 3 335In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 100 uF 20 % 50 VDC - 40 C + 125 C 28 mOhms 10.5 mm AEC-Q200 Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 125Volts 12uF 105C AEC-Q200 924In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 12 uF 20 % 125 VDC - 55 C + 105 C 69 mOhms 10 mm AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 63VDC 56uF 20% AEC-Q200 950In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 56 uF 20 % 63 VDC - 55 C + 150 C 30 mOhms 10.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Rubycon Aluminium Organic Polymer Capacitors 25VDC 100uF 20% AEC-Q200 5 793In Stock
Min.: 1
Mult.: 1
Reel: 900

SMD/SMT 100 uF 20 % 25 VDC - 40 C + 125 C 30 mOhms 8 mm AEC-Q200 Reel, Cut Tape
Rubycon Aluminium Organic Polymer Capacitors 50VDC 22uF 20% AEC-Q200 4 214In Stock
Min.: 1
Mult.: 1
Reel: 1 000

SMD/SMT 22 uF 20 % 50 VDC - 40 C + 125 C 80 mOhms 6.1 mm AEC-Q200 Reel, Cut Tape
Rubycon Aluminium Organic Polymer Capacitors 63VDC 22uF 20% AEC-Q200 3 516In Stock
Min.: 1
Mult.: 1
Reel: 900

SMD/SMT 22 uF 20 % 63 VDC - 40 C + 125 C 80 mOhms 8 mm AEC-Q200 Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 20V 560uF 20% AEC-Q200 2 671In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 560 uF 20 % 20 VDC - 55 C + 125 C 20 mOhms 10 mm AEC-Q200 Reel, Cut Tape, MouseReel
Rubycon Aluminium Organic Polymer Capacitors 35VDC 47uF 20% AEC-Q200 3 755In Stock
Min.: 1
Mult.: 1
Reel: 1 000

SMD/SMT 47 uF 20 % 35 VDC - 40 C + 125 C 60 mOhms 6.1 mm AEC-Q200 Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 1500uF 6.3Volts 20% AEC-Q200 2 974In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 1500 uF 20 % 6.3 VDC - 55 C + 105 C 12 mOhms 10 mm AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 50 Volt 22uF 20% AEC-Q200 2 617In Stock
Min.: 1
Mult.: 1

Radial 22 uF 20 % 50 VDC - 55 C + 105 C 35 mOhms 8 mm AEC-Q200 Bulk
Chemi-Con Aluminium Organic Polymer Capacitors 47uF 25V 20% 6.3 x 5.8 AEC-Q200 14 150In Stock
Min.: 1
Mult.: 1

SMD/SMT 47 uF 20 % 25 VDC - 55 C + 125 C 50 mOhms 5.8 mm AEC-Q200 Bulk
KEMET Aluminium Organic Polymer Capacitors 25Vol 560uF SMD 3KHr ESR=22 mOhms 906In Stock
Min.: 1
Mult.: 1
Reel: 400

SMD/SMT 560 uF 20 % 25 VDC - 55 C + 125 C 22 mOhms 12.4 mm AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 63VDC 10uF 20% AEC-Q200 5 522In Stock
Min.: 1
Mult.: 1
Reel: 1 000

SMD/SMT 10 uF 20 % 63 VDC - 55 C + 135 C 120 mOhms 5.8 mm AEC-Q200 Reel, Cut Tape, MouseReel