OS-CON Aluminium Organic Polymer Capacitors

Results: 723
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Width Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Height Diameter Package Type Series Packaging
Panasonic Aluminium Organic Polymer Capacitors 16VDC 150uF 20% 4500mA 12mOhm 390In Stock
Min.: 1
Mult.: 1

150 uF 16 VDC Radial 9 mm Aluminum Polymer Capacitors 5000 Hour 20 % 12 mOhms 4.5 A - 55 C + 105 C 5 mm Can SEPG Bulk
Panasonic Aluminium Organic Polymer Capacitors 16volts 150uF 30mohm 10x8mm OSCON 505In Stock
Min.: 1
Mult.: 1

150 uF 16 VDC Radial 8 mm Aluminum Polymer Capacitors 1000 Hour 20 % 30 mOhms 3.02 A - 55 C + 125 C 10 mm Can SEQP Bulk
Panasonic Aluminium Organic Polymer Capacitors 120uf 20volts 3.2A OS-CON TH type 456In Stock
Min.: 1
Mult.: 1

120 uF 20 VDC Radial 6 mm Aluminum Polymer Capacitors 1000 Hour 20 % 25 mOhms 1.01 A - 55 C + 125 C 6.3 mm Can SEF Bulk
Panasonic Aluminium Organic Polymer Capacitors 20volts 100uF ESR 35mohm 804In Stock
Min.: 1
Mult.: 1
Reel: 500

100 uF 20 VDC Radial 8 mm Aluminum Polymer Capacitors 3000 Hour 20 % 35 mOhms 2.57 A - 55 C + 105 C 10 mm Can SEP Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 20volts 68uF ESR 40mohm 2 427In Stock
Min.: 1
Mult.: 1
Reel: 500

68 uF 20 VDC Radial 8 mm Aluminum Polymer Capacitors 3000 Hour 20 % 40 mOhms 2.4 A - 55 C + 105 C 10 mm Can SEP Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 330uf 25volts 5.0A OS-CON TH type 264In Stock
Min.: 1
Mult.: 1

330 uF 25 VDC Radial 13 mm Aluminum Polymer Capacitors 1000 Hour 20 % 14 mOhms 1.58 A - 55 C + 125 C 10 mm Can SEF Bulk
Panasonic Aluminium Organic Polymer Capacitors 25V 120uF 24mOhms SMD 8x7mm 475In Stock
Min.: 1
Mult.: 1

120 uF 25 VDC Radial 7 mm Aluminum Polymer Capacitors 1000 Hour 20 % 24 mOhms 1.01 A - 55 C + 125 C 8 mm Can SEK Bulk
Panasonic Aluminium Organic Polymer Capacitors 25V 470uF 14mOhms SMD 10x13mm 589In Stock
Min.: 1
Mult.: 1

470 uF 25 VDC Radial 13 mm Aluminum Polymer Capacitors 1000 Hour 20 % 14 mOhms 1.59 A - 55 C + 125 C 10 mm Can SEK Bulk
Panasonic Aluminium Organic Polymer Capacitors 25volts 10uF ESR 60mohm 1 173In Stock
Min.: 1
Mult.: 1
Reel: 1 000

10 uF 25 VDC Radial 7 mm Aluminum Polymer Capacitors 3000 Hour 20 % 60 mOhms 1.5 A - 55 C + 105 C 8 mm Can SEP Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 25volts 22uF ESR 50mohm 687In Stock
Min.: 1
Mult.: 1
Reel: 500

22 uF 25 VDC Radial 8 mm Aluminum Polymer Capacitors 3000 Hour 20 % 50 mOhms 2 A - 55 C + 105 C 10 mm Can SEP Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 25volts 33uF ESR 30mohm 866In Stock
Min.: 1
Mult.: 1
Reel: 1 000

33 uF 25 VDC Radial 12 mm Aluminum Polymer Capacitors 3000 Hour 20 % 30 mOhms 2.98 A - 55 C + 105 C 8 mm Can SEP Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 25volts 56uF ESR 28mohm 817In Stock
Min.: 1
Mult.: 1
Reel: 500

56 uF 25 VDC Radial 13 mm Aluminum Polymer Capacitors 3000 Hour 20 % 28 mOhms 3.8 A - 55 C + 105 C 10 mm Can SEP Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 2.5volts 820uF ESR 7mohm 198In Stock
Min.: 1
Mult.: 1

820 uF 2.5 VDC Radial 13 mm Aluminum Polymer Capacitors 5000 Hour 20 % 7 mOhms 6.1 A - 55 C + 105 C 8 mm Can SEPC Bulk
Panasonic Aluminium Organic Polymer Capacitors 2.5volts 470uF ESR 7mohm 316In Stock
Min.: 1
Mult.: 1

470 uF 2.5 VDC Radial 9 mm Aluminum Polymer Capacitors 5000 Hour 20 % 7 mOhms 4.18 A - 55 C + 105 C 5 mm Can SEPC Bulk
Panasonic Aluminium Organic Polymer Capacitors 2.5volts 820uF ESR 8mohm 349In Stock
Min.: 1
Mult.: 1

820 uF 2.5 VDC Radial 7 mm Aluminum Polymer Capacitors 5000 Hour 20 % 8 mOhms 5.3 A - 55 C + 105 C 8 mm Can SEPC Bulk
Panasonic Aluminium Organic Polymer Capacitors 2.5volts 820uF ESR 5mohm 466In Stock
Min.: 1
Mult.: 1
Reel: 1 000

820 uF 2.5 VDC Radial 9 mm Aluminum Polymer Capacitors 5000 Hour 20 % 5 mOhms 7.2 A - 55 C + 105 C 8 mm Can SEPC Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 32v 6.8uf 8x7mm 365In Stock
Min.: 1
Mult.: 1

6.8 uF 32 VDC Radial 7 mm Aluminum Polymer Capacitors 1000 Hour 20 % 100 mOhms 440 mA - 55 C + 125 C 8 mm Can SEQP Bulk
Panasonic Aluminium Organic Polymer Capacitors 22uf 35volts 2.6A OS-CON TH type 402In Stock
Min.: 1
Mult.: 1

22 uF 35 VDC Radial 6 mm Aluminum Polymer Capacitors 1000 Hour 20 % 35 mOhms 820 mA - 55 C + 125 C 6.3 mm Can SEF Bulk
Panasonic Aluminium Organic Polymer Capacitors 35V 180uF 20mOhms SMD 8x12mm 258In Stock
Min.: 1
Mult.: 1

180 uF 35 VDC Radial 12 mm Aluminum Polymer Capacitors 1000 Hour 20 % 20 mOhms 1.26 A - 55 C + 125 C 8 mm Can SEK Bulk
Panasonic Aluminium Organic Polymer Capacitors 4volts 100uF ESR 40mohm 1 147In Stock
Min.: 1
Mult.: 1
Reel: 1 500

100 uF 4 VDC Radial 6 mm Aluminum Polymer Capacitors 3000 Hour 20 % 40 mOhms 1.81 A - 55 C + 105 C 6.3 mm Can SEP Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 4volts 150uF ESR 40mohm 511In Stock
Min.: 1
Mult.: 1

150 uF 4 VDC Radial 6 mm Aluminum Polymer Capacitors 3000 Hour 20 % 40 mOhms 1.81 A - 55 C + 105 C 6.3 mm Can SEP Bulk
Panasonic Aluminium Organic Polymer Capacitors 4volts 470uF ESR 25mohm 443In Stock
Min.: 1
Mult.: 1
Reel: 500

470 uF 4 VDC Radial 8 mm Aluminum Polymer Capacitors 3000 Hour 20 % 25 mOhms 3.7 A - 55 C + 105 C 10 mm Can SEP Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 4.0volts 560uF ESR 7mohm 400In Stock
Min.: 1
Mult.: 1

560 uF 4 VDC Radial 9 mm Aluminum Polymer Capacitors 5000 Hour 20 % 7 mOhms 6.1 A - 55 C + 105 C 8 mm Can SEPC Bulk
Panasonic Aluminium Organic Polymer Capacitors 4v 560uf 8x12mm 854In Stock
Min.: 1
Mult.: 1

560 uF 4 VDC Radial 12 mm Aluminum Polymer Capacitors 1000 Hour 20 % 13 mOhms 1.43 A - 55 C + 125 C 8 mm Can SEQP Bulk
Panasonic Aluminium Organic Polymer Capacitors 50V 68uF 25mOhms SMD 8x12mm 327In Stock
Min.: 1
Mult.: 1

68 uF 50 VDC Radial 12 mm Aluminum Polymer Capacitors 1000 Hour 20 % 25 mOhms 1.2 A - 55 C + 125 C 8 mm Can SEK Bulk