OS-CON Aluminium Organic Polymer Capacitors

Results: 716
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Width Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Height Diameter Package Type Series Packaging
Panasonic Aluminium Organic Polymer Capacitors 25volts 180uF ESR 16mohm 27 701In Stock
Min.: 1
Mult.: 1

180 uF 25 VDC Radial 12 mm (0.472 in) Aluminum Polymer Capacitors 5000 Hour 20 % 16 mOhms 4.65 A - 55 C + 105 C 8 mm Can SEPF Bulk
Panasonic Aluminium Organic Polymer Capacitors 16VDC 1000uF 20% 16mOhm 4300mA 337In Stock
1 000Expected 07/06/2027
Min.: 1
Mult.: 1
: 500

Aluminum Polymer Capacitors SVT Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 16VDC 1000uF 20% 16mOhm 4300mA 476In Stock
Min.: 1
Mult.: 1
: 500

1000 uF 16 VDC SMD/SMT 10 mm (0.394 in) Aluminum Polymer Capacitors 20000 Hour 20 % 16 mOhms - 55 C + 105 C 10 mm Can SVPT Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 20VDC 220uF OSCON Polymer 3 115In Stock
Min.: 1
Mult.: 1
: 1 000

220 uF 20 VDC SMD/SMT 6.9 mm (0.272 in) Aluminum Polymer Capacitors 1000 Hour 20 % 25 mOhms 1.01 A - 55 C + 125 C 8 mm Can SVPK Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 2.5VDC 820uF 20% 3900mA 10mOhm 1 868In Stock
Min.: 1
Mult.: 1
: 1 000

820 uF 2.5 VDC SMD/SMT 5.9 mm (0.232 in) Aluminum Polymer Capacitors 2000 Hour 20 % 19 mOhms 3.9 A - 55 C + 105 C 6.3 mm Can SVPE Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors SMD type 10v 150uf 8x6.9mm 1 880In Stock
Min.: 1
Mult.: 1
: 1 000

150 uF 10 VDC SMD/SMT 6.9 mm (0.272 in) Aluminum Polymer Capacitors 2000 Hour 20 % 30 mOhms 2.76 A - 55 C + 105 C 8 mm Can SVPA Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 80VDC 12uF 20% SMD 340mA Halogen Free 2 139In Stock
Min.: 1
Mult.: 1
: 1 000

12 uF 80 VDC SMD/SMT 6.9 mm (0.272 in) Aluminum Polymer Capacitors 1000 Hour 20 % 60 mOhms 1.1 A - 55 C + 125 C 8 mm Can SXV Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 10volts 68uF ESR 23mohm 3 724In Stock
Min.: 1
Mult.: 1
: 1 500

68 uF 10 VDC SMD/SMT 5.9 mm (0.232 in) Aluminum Polymer Capacitors 2000 Hour 20 % 23 mOhms 2.54 A - 55 C + 105 C 5 mm Vibration-Proof Can SVPC Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 33uf 50volts OS-CON Polymer 1 974In Stock
Min.: 1
Mult.: 1
: 1 000

33 uF 50 VDC SMD/SMT 6.9 mm (0.272 in) Aluminum Polymer Capacitors 1000 Hour 20 % 35 mOhms 850 mA - 55 C + 125 C 8 mm Can SVPK Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 80VDC 27uF 20% SMD 780mA Halogen Free 1 125In Stock
Min.: 1
Mult.: 1
: 400

27 uF 80 VDC SMD/SMT 11.9 mm (0.469 in) Aluminum Polymer Capacitors 1000 Hour 20 % 35 mOhms 2.49 A - 55 C + 125 C 8 mm Can SXV Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 35V 47uF 27mOhms Radial 6.3x6mm 4 828In Stock
Min.: 1
Mult.: 1

47 uF 35 VDC Radial 6 mm (0.236 in) Aluminum Polymer Capacitors 1000 Hour 20 % 27 mOhms 930 mA - 55 C + 125 C 6.3 mm Can SEK Bulk
Panasonic Aluminium Organic Polymer Capacitors 16volts 1000uF ESR 12mohm 6 817In Stock
Min.: 1
Mult.: 1

1000 uF 16 VDC Radial 13 mm (0.512 in) Aluminum Polymer Capacitors 5000 Hour 20 % 12 mOhms 5.4 A - 55 C + 105 C 10 mm Can SEPF Bulk
Panasonic Aluminium Organic Polymer Capacitors 6v 1000uf 8x7mm 2 328In Stock
Min.: 1
Mult.: 1

1000 uF 6.3 VDC Radial 7 mm (0.276 in) Aluminum Polymer Capacitors 5000 Hour 20 % 18 mOhms 3.53 A - 55 C + 105 C 8 mm Can SEPC Bulk
Panasonic Aluminium Organic Polymer Capacitors 100VDC 22uF 30mOhm 10x13mm OS-CON 1 251In Stock
Min.: 1
Mult.: 1

22 uF 100 VDC Radial 13 mm (0.512 in) Aluminum Polymer Capacitors 1000 Hour 20 % 30 mOhms 940 mA - 55 C + 105 C 10 mm Can SXE
Panasonic Aluminium Organic Polymer Capacitors 2.5volts 560uF ESR 7mohm 3 418In Stock
Min.: 1
Mult.: 1
: 2 000

560 uF 2.5 VDC Radial 9 mm (0.354 in) Aluminum Polymer Capacitors 5000 Hour 20 % 7 mOhms 4.18 A - 55 C + 105 C 5 mm Can SEPC Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 25volt 15uF 15mOhms 5x4.5mm OS-CON 4 890In Stock
Min.: 1
Mult.: 1
: 2 500

15 uF 25 VDC SMD/SMT 4.4 mm (0.173 in) Aluminum Polymer Capacitors 5000 Hour 20 % 30 mOhms 2.8 A - 55 C + 105 C 5 mm Can SVPG Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 2.5volts 390uF ESR 12mohm 560In Stock
Min.: 1
Mult.: 1
: 1 500

390 uF 2.5 VDC SMD/SMT 5.9 mm (0.232 in) Aluminum Polymer Capacitors 2000 Hour 20 % 10 mOhms 3.86 A - 55 C + 105 C 5 mm Can SVPE Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 72VDC 82uF 20% 980mA 28mOhm Straight Taped 5In Stock
1 200On Order
Min.: 1
Mult.: 1
: 400

82 uF 72 VDC SMD/SMT 12.6 mm (0.496 in) Aluminum Polymer Capacitors 2000 Hour 20 % 28 mOhms 980 mA - 55 C + 125 C 10 mm Can SXV Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 20VDC 470uF 20% 5850mA 52In Stock
1 200On Order
Min.: 1
Mult.: 1
: 400

470 uF 20 VDC SMD/SMT Aluminum Polymer Capacitors 20 % 10 mOhms 5.85 A - 55 C + 105 C 11.9 mm 8 mm SVPG Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 20volts 47uF 20mohm 8x7mm OSCON 1 570In Stock
Min.: 1
Mult.: 1
: 1 000

47 uF 20 VDC SMD/SMT 6.9 mm (0.272 in) 8.3 mm (0.327 in) Aluminum Polymer Capacitors 5000 Hour 20 % 45 mOhms - 55 C + 105 C 8.3 mm 8 mm Can SVPS Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 6.3volts 22uF ESR 200mohm 2 818In Stock
Min.: 1
Mult.: 1
: 2 000

22 uF 6.3 VDC SMD/SMT 5.4 mm (0.213 in) Aluminum Polymer Capacitors 2000 Hour 20 % 200 mOhms 740 mA - 55 C + 105 C 4 mm Can SVP Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 6v 120uf 6.3x5.9mm 2 000In Stock
Min.: 1
Mult.: 1
: 1 000

120 uF 6.3 VDC SMD/SMT 5.9 mm (0.232 in) Aluminum Polymer Capacitors 2000 Hour 20 % 22 mOhms 2.57 A - 55 C + 105 C 6.3 mm Can SVPA Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 6v 100uf 6.3x5.9mm 1 434In Stock
Min.: 1
Mult.: 1
: 1 000

100 uF 6.3 VDC SMD/SMT Aluminum Polymer Capacitors 1000 Hour 20 % 40 mOhms - 55 C + 125 C Can SVQP Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 20VDC 68uF OSCON Polymer 1 711In Stock
Min.: 1
Mult.: 1
: 1 500

68 uF 20 VDC SMD/SMT 5.9 mm (0.232 in) Aluminum Polymer Capacitors 1000 Hour 20 % 30 mOhms 880 mA - 55 C + 125 C 5 mm Can SVPK Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 2.5volts 680uF ESR 13mohm 1 654In Stock
Min.: 1
Mult.: 1
: 400

680 uF 2.5 VDC SMD/SMT 11.9 mm (0.469 in) Aluminum Polymer Capacitors 2000 Hour 20 % 13 mOhms 4.52 A - 55 C + 105 C 8 mm Can SVP Reel, Cut Tape, MouseReel