CY Series Aluminium Organic Polymer Capacitors

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Width Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Height Package Type Series Packaging
Panasonic Aluminium Organic Polymer Capacitors 4VDC 470uF 20% 7.3 x 4.3 x 2.8mm 2 606In Stock
Min.: 1
Mult.: 1
: 2 000

470 uF 4 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 2000 Hour 20 % 15 mOhms 5.1 A - 55 C + 85 C 2.8 mm Molded CY Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 6.3VDC 330uF 20% 7.3 x 4.3 x 2.8mm 2 314In Stock
Min.: 1
Mult.: 1
: 2 000

330 uF 6.3 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 2000 Hour 20 % 15 mOhms 5.1 A - 55 C + 85 C 2.8 mm Molded CY Reel, Cut Tape, MouseReel