Aluminium Organic Polymer Capacitors

Results: 8 465
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Width Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Height Diameter Package Type Series Qualification Packaging
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PSHP 35V 100uF 20% ESR=30mOhms 16 499In Stock
Min.: 1
Mult.: 1
Reel: 500

100 uF 35 VDC SMD/SMT 8.7 mm Aluminum Polymer Capacitors 2000 Hour 20 % 30 mOhms 3 A - 55 C + 105 C 8 mm Can WCAP-PSHP Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PHSE 470uF 20%Tol 2.5V 2 992In Stock
Min.: 1
Mult.: 1
Reel: 3 500

470 uF 2.5 VDC SMD/SMT 7.3 mm 4.3 mm Aluminum Polymer Capacitors 2000 Hour 20 % 3 mOhms 10.2 A - 55 C + 105 C 1.9 mm Molded WCAP-PHSE Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PSLC 63V 47uF 20% ESR=30mOhms 1 024In Stock
Min.: 1
Mult.: 1
Reel: 400

47 uF 63 VDC SMD/SMT 12.4 mm Aluminum Polymer Capacitors 2000 Hour 20 % 30 mOhms 2 A - 55 C + 105 C 10 mm Can WCAP-PSLC Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PSLP 10V 100uF 20% ESR=30mOhms 14 583In Stock
Min.: 1
Mult.: 1
Reel: 1 000

100 uF 10 VDC SMD/SMT 5.5 mm Aluminum Polymer Capacitors 2000 Hour 20 % 30 mOhms 1.97 A - 55 C + 105 C 5 mm Can WCAP-PSLP Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 25volts 180uF ESR 16mohm 32 345In Stock
Min.: 1
Mult.: 1

180 uF 25 VDC Radial 12 mm Aluminum Polymer Capacitors 5000 Hour 20 % 16 mOhms 4.65 A - 55 C + 105 C 8 mm Can SEPF Bulk
EPCOS / TDK Aluminium Organic Polymer Capacitors 100 uF 63 V 10x12.5 SMD (AEC-Q200) 6 456In Stock
Min.: 1
Mult.: 1
Reel: 400

100 uF 63 VDC SMD/SMT 12.5 mm Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 22 mOhms 3.4 A - 40 C + 135 C 10 mm Can B40940 - SMD Hybrid AEC-Q200 Reel, Cut Tape
Murata Electronics Aluminium Organic Polymer Capacitors 6 542In Stock
Min.: 1
Mult.: 1
Reel: 3 000

330 uF 2.5 VDC SMD/SMT 7.3 mm 4.3 mm Aluminum Polymer Capacitors 1000 Hour 20 % 6 mOhms 3 A - 55 C + 105 C 1.9 mm Molded ECAS Reel, Cut Tape
EPCOS / TDK Aluminium Organic Polymer Capacitors 330 uF 35 V 10x10.2 SMD (AEC-Q200) 14 064In Stock
Min.: 1
Mult.: 1
Reel: 500

330 uF 35 VDC SMD/SMT 10.2 mm Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 20 mOhms 2.8 A - 40 C + 125 C 10 mm Can B40920 - SMD Hybrid AEC-Q200 Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 16V 100uF 2000Hours ESR=27mOhms 20% 778In Stock
Min.: 1
Mult.: 1
Reel: 1 000

100 uF 16 VDC SMD/SMT 6 mm Aluminum Polymer Capacitors 2000 Hour 20 % 27 mOhms 2.5 A - 55 C + 105 C 6.3 mm Can APV Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 10V 220uF 2000Hours ESR=27mOhms 20% 875In Stock
Min.: 1
Mult.: 1
Reel: 1 000

220 uF 10 VDC SMD/SMT 6 mm Aluminum Polymer Capacitors 2000 Hour 20 % 27 mOhms 2.8 A - 55 C + 105 C 6.3 mm Can APV Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 10V 1000uF 2000Hours ESR=13mOhms 20% 301In Stock
Min.: 1
Mult.: 1
Reel: 500

1000 uF 10 VDC SMD/SMT 11.5 mm Aluminum Polymer Capacitors 2000 Hour 20 % 13 mOhms 4.4 A - 55 C + 105 C 8 mm Can APV Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 16V 330uF 2000Hours ESR=18mOhms 20% 450In Stock
Min.: 1
Mult.: 1
Reel: 500

330 uF 16 VDC SMD/SMT 11.5 mm Aluminum Polymer Capacitors 2000 Hour 20 % 18 mOhms 4.2 A - 55 C + 105 C 8 mm Can APV Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 35V 68uF 2000Hrs 20% ESR=45mOhms 721In Stock
Min.: 1
Mult.: 1
Reel: 1 000

68 uF 35 VDC SMD/SMT 6 mm Aluminum Polymer Capacitors 2000 Hour 20 % 45 mOhms 1.1 A - 55 C + 105 C 6.3 mm Can APZ Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 10V 220uF 2000Hours ESR=20mOhms 20% 1 587In Stock
Min.: 1
Mult.: 1
Reel: 800

220 uF 10 VDC SMD/SMT 9.3 mm Aluminum Polymer Capacitors 2000 Hour 20 % 20 mOhms 3 A - 55 C + 105 C 6.3 mm Can APZ Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 2.5V 680uF 2000Hours ESR=15mOhms 20% 795In Stock
Min.: 1
Mult.: 1
Reel: 800

680 uF 2.5 VDC SMD/SMT 9.3 mm Aluminum Polymer Capacitors 2000 Hour 20 % 15 mOhms 4.3 A - 55 C + 105 C 6.3 mm Can APZ Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 10V 470uF 2000Hours ESR=22mOhms 20% 683In Stock
Min.: 1
Mult.: 1
Reel: 600

470 uF 10 VDC SMD/SMT 9.5 mm Aluminum Polymer Capacitors 2000 Hour 20 % 22 mOhms 3.4 A - 55 C + 105 C 8 mm Can APZ Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 35V 470uF 2000Hours ESR=30mOhms 20% 456In Stock
Min.: 1
Mult.: 1
Reel: 400

470 uF 35 VDC SMD/SMT 12.5 mm Aluminum Polymer Capacitors 2000 Hour 20 % 30 mOhms 3 A - 55 C + 105 C 10 mm Can APZ Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors ALUMINUM RADIAL POLY MER 3 000In Stock
Min.: 1
Mult.: 1
Reel: 1 500

220 uF Radial 6 mm Aluminum Polymer Capacitors 5000 Hour 20 % - 55 C + 105 C 6.3 mm Can RPA Ammo Pack
KYOCERA AVX Aluminium Organic Polymer Capacitors ALUMINUM RADIAL POLY MER 617In Stock
20 000Expected 03/07/2026
Min.: 1
Mult.: 1
Reel: 2 000

10 uF 100 VDC Radial 10 mm Aluminum Polymer Capacitors 5000 Hour 20 % 55 mOhms - 55 C + 105 C 6.3 mm Can RPF Ammo Pack
KYOCERA AVX Aluminium Organic Polymer Capacitors 25V 56uF 2000Hrs 20% ESR=45mOhms 950In Stock
Min.: 1
Mult.: 1
Reel: 1 000

56 uF 25 VDC SMD/SMT 6 mm Aluminum Polymer Capacitors 2000 Hour 20 % 45 mOhms 1.8 A - 55 C + 105 C 6.3 mm Can APV Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 25V 100uF 2000Hours ESR=45mOhms 20% 580In Stock
Min.: 1
Mult.: 1
Reel: 800

100 uF 25 VDC SMD/SMT 6 mm Aluminum Polymer Capacitors 2000 Hour 20 % 45 mOhms 2.2 A - 55 C + 105 C 6.3 mm Can APV Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 25V 47uF 2000Hrs 20% ESR=31mOhms 1 450In Stock
Min.: 1
Mult.: 1
Reel: 800

47 uF 25 VDC SMD/SMT 6 mm Aluminum Polymer Capacitors 2000 Hour 20 % 31 mOhms 1.8 A - 55 C + 105 C 6.3 mm Can APV Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 6.3V 330uF 2000Hours ESR=20mOhms 20% 1 752In Stock
Min.: 1
Mult.: 1
Reel: 1 000

330 uF 6.3 VDC SMD/SMT 6 mm Aluminum Polymer Capacitors 2000 Hour 20 % 20 mOhms 2.1 A - 55 C + 105 C 6.3 mm Can APZ Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 2.5V 470uF 2000Hours ESR=20mOhms 20% 950In Stock
Min.: 1
Mult.: 1
Reel: 1 000

470 uF 2.5 VDC SMD/SMT 6 mm Aluminum Polymer Capacitors 2000 Hour 20 % 20 mOhms 2.9 A - 55 C + 105 C 6.3 mm Can APZ Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 25V 100uF 2000Hours ESR=30mOhms 20% 748In Stock
Min.: 1
Mult.: 1
Reel: 800

100 uF 25 VDC SMD/SMT 9.3 mm Aluminum Polymer Capacitors 2000 Hour 20 % 30 mOhms 2.4 A - 55 C + 105 C 6.3 mm Can APZ Reel, Cut Tape, MouseReel